Bulk Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,593
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 560uF RAD 2KHr ESR=20 mOhms 480In Stock
Min.: 1
Mult.: 1

Radial 560 uF 20 % 2.5 VDC - 55 C + 105 C 20 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 560uF RAD 2KHr ESR=18 mOhms 439In Stock
8,000Expected 2026/11/20
Min.: 1
Mult.: 1
Max.: 4,000

Radial 560 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5Vo 820uF RAD 2KHr ESR=7 mOhms 2,536In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF RAD 2KHr ESR=15 mOhms 6,120In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=12 mOhms 6,150In Stock
Min.: 1
Mult.: 1
Max.: 4,000

Radial 470 uF 20 % 10 VDC - 55 C + 105 C 12 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 390uF RAD 2KHr ESR=15 mOhms 2,383In Stock
Min.: 1
Mult.: 1

Radial 390 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 11 mm (0.433 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 560uF RAD 2KHr ESR=12 mOhms 352In Stock
16,000On Order
Min.: 1
Mult.: 1
Max.: 4,000

Radial 560 uF 20 % 10 VDC - 55 C + 105 C 12 mOhms 11 mm (0.433 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 100uF RAD 2KHr ESR=40 mOhms 5,590In Stock
3,500Expected 2027/04/09
Min.: 1
Mult.: 1
Max.: 2,000

Radial 100 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF RAD 2KHr ESR=15 mOhms 173In Stock
5,000Expected 2026/10/06
Min.: 1
Mult.: 1

Radial 1 mF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=14 mOhms 46In Stock
10,000On Order
Min.: 1
Mult.: 1

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=16 mOhms 163In Stock
5,000Expected 2026/10/09
Min.: 1
Mult.: 1
Max.: 2,000

Radial 470 uF 20 % 10 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 680uF RAD 2KHr ESR=16 mOhms 3,732In Stock
Min.: 1
Mult.: 1

Radial 680 uF 20 % 6.3 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 820uF RAD 2KHr ESR=16 mOhms 1,907In Stock
20,000On Order
Min.: 1
Mult.: 1
Max.: 2,000

Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 16 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 4Vol 1000uF RAD 2KHr ESR=7 mOhms 2,648In Stock
Min.: 1
Mult.: 1

Radial 1 mF 20 % 4 VDC - 55 C + 105 C 7 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 4Volt 680uF RAD 2KHr ESR=7 mOhms 3,666In Stock
Min.: 1
Mult.: 1

Radial 680 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 220uF RAD 2KHr ESR=15 mOhms 9In Stock
9,800On Order
Min.: 1
Mult.: 1
Max.: 2,000

Radial 220 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 470uF RAD 2KHr ESR=13 mOhms 412In Stock
15,500On Order
Min.: 1
Mult.: 1
Max.: 2,000

Radial 470 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 560uF RAD 2KHr ESR=13 mOhms 49In Stock
5,000Expected 2026/10/13
Min.: 1
Mult.: 1
Max.: 1,000

Radial 560 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vol 680uF RAD 2KHr ESR=14 mOhms 1,091In Stock
Min.: 1
Mult.: 1

Radial 680 uF 20 % 10 VDC - 55 C + 105 C 14 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35Vol 330uF RAD 2KHr ESR=20 mOhms 347In Stock
16,000Expected 2027/03/02
Min.: 1
Mult.: 1
Max.: 2,000

Radial 330 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 16 mm (0.63 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 10Vo 1000uF RAD 2KHr ESR=13 mOhms 1,767In Stock
Min.: 1
Mult.: 1
Max.: 1,000

Radial 1 mF 20 % 10 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vo 1000uF RAD 2KHr ESR=13 mOhms 4,755In Stock
13,000On Order
Min.: 1
Mult.: 1
Max.: 1,000

Radial 1 mF 20 % 16 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 470uF RAD 2KHr ESR=15 mOhms 2,240In Stock
2,500Expected 2026/10/06
Min.: 1
Mult.: 1
Max.: 1,000

Radial 470 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 25Vol 560uF RAD 2KHr ESR=15 mOhms 2,100In Stock
2,500Expected 2027/02/02
Min.: 1
Mult.: 1

Radial 560 uF 20 % 25 VDC - 55 C + 105 C 15 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 4Vol 1800uF RAD 2KHr ESR=7 mOhms 144In Stock
Min.: 1
Mult.: 1

Radial 1.8 mF 20 % 4 VDC - 55 C + 105 C 7 mOhms 12.5 mm (0.492 in) Bulk