Reel AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,559
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63V 120uF SMD 150C ESR=28mOhms AEC-Q200 1,477In Stock
Cut Tape
$1.42
$0.765
$0.583
Reel
$0.54
Min.: 1
Mult.: 1
: 400
SMD/SMT 120 uF 20 % 63 VDC - 55 C + 150 C 28 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 150uF SMD 150C ESR=26mOhms AEC-Q200 590In Stock
Cut Tape
$1.41
$0.966
$0.704
Reel
$0.583
$0.542
Min.: 1
Mult.: 1
: 400
SMD/SMT 150 uF 20 % 50 VDC - 55 C + 150 C 26 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 560uF SMD 150C ESR=17mOhms AEC-Q200 2,337In Stock
Cut Tape
$1.48
$0.755
$0.576
Reel
$0.533
Min.: 1
Mult.: 1
: 400
SMD/SMT 560 uF 20 % 25 VDC - 55 C + 150 C 17 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 560uF SMD 150C ESR=17mOhms AEC-Q200 Antivibration 2,070In Stock
Cut Tape
$1.97
$1.33
$1.07
$0.823
Reel
$0.818
Min.: 1
Mult.: 1
: 400
SMD/SMT 560 uF 20 % 25 VDC - 55 C + 150 C 17 mOhms 12.4 mm (0.488 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 220uF SMD 150C ESR=15mOhms AEC-Q200 Antivibration 1,615In Stock
Cut Tape
$2.40
$1.65
$1.33
$1.08
Reel
$1.08
$0.968
Min.: 1
Mult.: 1
Max.: 500
: 250
SMD/SMT 220 uF 20 % 50 VDC - 55 C + 150 C 15 mOhms 16.7 mm (0.657 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 470uF SMD 150C ESR=15mOhms AEC-Q200 2,026In Stock
Cut Tape
$1.90
$1.28
$1.03
$0.834
Reel
$0.834
$0.743
Min.: 1
Mult.: 1
Max.: 500
: 250
SMD/SMT 470 uF 20 % 35 VDC - 55 C + 150 C 15 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 820uF SMD 150C ESR=15mOhms AEC-Q200 856In Stock
Cut Tape
$1.90
$1.27
$1.02
$0.832
Reel
$0.832
$0.779
Min.: 1
Mult.: 1
: 250
SMD/SMT 820 uF 20 % 25 VDC - 55 C + 150 C 15 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 220uF 20% -55 /125C ESR=27mOhms AEC-Q200 2,979In Stock
3,000Expected 2027/05/21
Cut Tape
$1.08
$0.536
$0.483
Reel
$0.423
$0.422
Min.: 1
Mult.: 1
Max.: 1,000
: 500
220 uF 35 VDC - 55 C + 125 C 27 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 330uF 20% -55 /125C ESR=27mOhms AEC-Q200 3,511In Stock
Cut Tape
$1.07
$0.641
$0.48
Reel
$0.387
$0.343
Min.: 1
Mult.: 1
Max.: 1,000
: 500
330 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 560uF 20% -55 /125C ESR=20mOhms AEC-Q200 690In Stock
Cut Tape
$1.86
$1.27
$0.996
$0.904
Reel
$0.75
$0.677
Min.: 1
Mult.: 1
Max.: 1,000
: 500
560 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 56 uF 80 V 10x10.2 SMD 1,420In Stock
18,000On Order
Cut Tape
$2.08
$1.40
$1.13
$1.03
Reel
$0.882
$0.813
Min.: 1
Mult.: 1
: 500
SMD/SMT 56 uF 20 % 80 VDC - 40 C + 105 C 33 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 33uF 20% 40mOhm AEC-Q200 4,382In Stock
Cut Tape
$2.16
$1.47
$1.16
$1.06
Reel
$0.849
Min.: 1
Mult.: 1
: 1,000
Radial 33 uF 20 % 63 VDC - 55 C + 150 C 40 mOhms 9.5 mm (0.374 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 100uF 20% 30mOhm AEC-Q200 2,666In Stock
Cut Tape
$2.20
$1.47
$1.16
$1.06
Reel
$0.789
Min.: 1
Mult.: 1
: 1,000
Radial 100 uF 20 % 35 VDC - 55 C + 150 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 100uF 25volt AEC-Q200 9,257In Stock
10,800Expected 2026/11/26
Cut Tape
$1.47
$0.986
$0.727
$0.623
Reel
$0.623
Min.: 1
Mult.: 1
: 900
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100uF 50volt AEC-Q200 2,211In Stock
49,000On Order
Cut Tape
$2.11
$1.44
$1.23
$1.08
Reel
$0.911
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100uF 50volt 10X10mm Anti-Vibe AEC-Q200 10,129In Stock
7,500Expected 2026/10/19
Cut Tape
$1.83
$1.19
$0.92
$0.835
Reel
$0.835
Min.: 1
Mult.: 1
Max.: 500
: 500
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 22uF 50volt AEC-Q200 3,382In Stock
26,000On Order
Cut Tape
$1.76
$0.957
$0.799
$0.659
Reel
$0.588
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 22 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 63volt AEC-Q200 2,816In Stock
Cut Tape
$1.79
$0.899
$0.818
Reel
$0.644
$0.579
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 63 VDC - 55 C + 105 C 40 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 150uF 35volt AEC-Q200 3,552In Stock
15,000On Order
Cut Tape
$1.76
$1.15
$0.885
$0.804
Reel
$0.802
Min.: 1
Mult.: 1
: 500
SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC,270uF10x10.2mm Anti-Vibe AEC-Q200 30In Stock
2,000Expected 2027/07/19
Cut Tape
$1.73
$1.13
$0.868
$0.789
Reel
$0.787
Min.: 1
Mult.: 1
: 500
SMD/SMT 270 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 47uF 35volt AEC-Q200 29,519In Stock
Cut Tape
$1.52
$0.83
$0.719
$0.594
Reel
$0.54
$0.502
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 47 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 35volt AEC-Q200 8,100In Stock
6,300Expected 2027/04/01
Cut Tape
$1.74
$1.05
$0.805
$0.659
Reel
$0.615
Min.: 1
Mult.: 1
: 900
SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 35 mOhms 7.7 mm (0.303 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100uF 50volt AEC-Q200 10,544In Stock
10,500Expected 2026/11/06
Cut Tape
$1.48
$0.808
$0.733
Reel
$0.611
$0.548
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC, 120uF, SMD, Reflow Only 3,660In Stock
2,000Expected 2027/07/30
Cut Tape
$1.72
$1.12
$0.862
$0.783
Reel
$0.616
$0.554
Min.: 1
Mult.: 1
: 500
SMD/SMT 120 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 33uF 63volt AEC-Q200 9,527In Stock
5,500Expected 2027/06/07
Cut Tape
$1.01
$0.582
$0.50
Reel
$0.462
$0.433
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 10.2 mm (0.402 in) AEC-Q200 Reel, Cut Tape, MouseReel