Reel AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1,559
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 220uF ESR=18mOhms 7343-20 20% AEC-Q200 1,800In Stock
Cut Tape
$2.40
$1.69
$1.44
$1.26
$1.10
Reel
$0.997
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000
SMD/SMT 220 uF 20 % 4 VDC + 125 C 18 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 7343 ESR=9mOhms AEC-Q200 3,000In Stock
Cut Tape
$2.38
$1.67
$1.43
$1.26
Reel
$0.997
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 330uF Hybrid Polymer 20% -55 / 125C AEC-Q200 2,460In Stock
Cut Tape
$1.26
$0.645
$0.583
Reel
$0.475
$0.423
Min.: 1
Mult.: 1
: 500
Radial 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 82uF Hybrid Polymer 20% -55 / 125C AEC-Q200 2,882In Stock
Cut Tape
$1.17
$0.597
$0.54
Reel
$0.437
$0.39
Min.: 1
Mult.: 1
: 500
Radial 82 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 180uF Hybrid Polymer 20% -55 / 125C AEC-Q200 1,044In Stock
Cut Tape
$1.71
$0.892
$0.723
Reel
$0.723
$0.642
Min.: 1
Mult.: 1
: 250
Radial 180 uF 20 % 63 VDC - 55 C + 125 C 15 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 390uF 20% Anti-Vibe AEC-Q200 1,560In Stock
2,500Expected 2026/11/09
Cut Tape
$3.55
$2.61
$2.22
$1.88
Reel
$1.52
$1.40
Min.: 1
Mult.: 1
: 500
SMD/SMT 390 uF 20 % 35 VDC - 55 C + 135 C 16 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63VDC 120uf 125degC/135degC 4000h AEC-Q200 Anti-VDC type AEC-Q200 3,997In Stock
7,600Expected 2026/09/25
Cut Tape
$3.69
$2.58
$2.11
$1.71
Reel
$1.60
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 120 uF 20 % 63 VDC - 55 C + 135 C 12 mOhms 12.8 mm (0.504 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 25V 330uF 125degC 4000h AEC-Q200 1,449In Stock
Cut Tape
$3.14
$2.20
$1.77
$1.63
Reel
$1.31
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 12 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 50V 68uF 125degC 4000h AEC-Q200 1,716In Stock
Cut Tape
$2.83
$1.98
$1.60
$1.47
Reel
$1.17
$1.08
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 50 VDC - 55 C + 135 C 19 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 33uF 125degC 4000h AEC-Q200 1,578In Stock
Cut Tape
$2.83
$1.98
$1.60
$1.47
Reel
$1.17
Min.: 1
Mult.: 1
: 500
SMD/SMT 33 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 8.3 mm (0.327 in) 8.3 mm (0.327 in) 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors SMD 63V 68uF 125degC 4000h AEC-Q200 1,331In Stock
Cut Tape
$3.14
$2.20
$1.77
$1.63
Reel
$1.31
$1.20
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 63 VDC - 55 C + 135 C 16 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 35 Volts 330 uF 125C Long Life AECQ200 5,618In Stock
8,000On Order
Cut Tape
$1.45
$0.768
$0.678
Reel
$0.562
Min.: 1
Mult.: 1
Max.: 1,600
: 400
SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 14 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 68uF 20% 125C ESR=35mOhms AECQ2 3,228In Stock
Cut Tape
$1.97
$1.33
$1.06
$0.961
Reel
$0.80
$0.723
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 63 VDC - 55 C + 125 C 35 mOhms 10.4 mm (0.409 in) 10.3 mm (0.406 in) 10.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 100uF 135C ESR=30mOhms AEC-Q200 2,870In Stock
Cut Tape
$2.40
$1.56
$1.55
Reel
$1.36
$1.31
Min.: 1
Mult.: 1
: 500
100 uF 20 % 50 VDC 30 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 68uF 135C ESR=35mOhms AEC-Q200 2,814In Stock
Cut Tape
$2.40
$1.57
$1.56
Reel
$1.37
$1.33
Min.: 1
Mult.: 1
: 500
68 uF 20 % 63 VDC 35 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 135C ESR=30mOhms AEC-Q200 4,571In Stock
Cut Tape
$1.48
$0.921
$0.67
Reel
$0.556
$0.518
Min.: 1
Mult.: 1
Max.: 1,600
: 400
100 uF 20 % 63 VDC 30 mOhms AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 560uF 20% 150C ESR=13mOhms AECQ2 5,356In Stock
Cut Tape
$2.08
$1.40
$1.10
$0.893
Reel
$0.893
$0.797
Min.: 1
Mult.: 1
Max.: 500
: 250
SMD/SMT 560 uF 20 % 35 VDC - 55 C + 150 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF ESR=15mOhms 7343-20 20% AEC-Q200 2,000In Stock
Cut Tape
$2.20
$1.50
$1.22
$1.13
$0.978
Reel
$0.932
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000
SMD/SMT 220 uF 20 % 4 VDC + 125 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 120 uF 63 V 10x12.5 SMD (AEC-Q200) 1,734In Stock
Cut Tape
$2.42
$1.70
$1.47
$1.24
Reel
$0.982
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 120 uF 20 % 63 VDC + 140 C 17 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 12.5 mm AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 82 uF 63 V 10x10.2 SMD (AEC-Q200) 8,212In Stock
Cut Tape
$2.16
$1.47
$1.20
$1.07
Reel
$0.897
$0.821
Min.: 1
Mult.: 1
: 500
SMD/SMT 82 uF 20 % 63 VDC + 140 C 22 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 10.2 mm AEC-Q200 Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 68 uF 80 V 10x12.5 SMD 1,900In Stock
2,400Expected 2026/10/19
Cut Tape
$2.21
$1.56
$1.30
$1.03
Reel
$0.957
Min.: 1
Mult.: 1
: 400
SMD/SMT 68 uF 20 % 80 VDC - 40 C + 105 C 30 mOhms 10.3 mm (0.406 in) 10.3 mm (0.406 in) 12.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 50VDC 220uF 125degC Hybrid Cap AEC-Q200 18,115In Stock
Cut Tape
$3.27
$2.38
$2.06
$1.83
Reel
$1.83
Min.: 1
Mult.: 1
Max.: 250
: 250
SMD/SMT 220 uF 20 % 50 VDC - 55 C + 125 C 13 mOhms 16.5 mm (0.65 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=60mOhms AEC-Q200 18,754In Stock
20,000On Order
Cut Tape
$2.77
$1.91
$1.57
$1.47
Reel
$1.38
Min.: 1
Mult.: 1
Max.: 2,000
: 500
SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 60 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 4V 100uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 1,350In Stock
8,000On Order
Cut Tape
$5.91
$4.13
$3.36
$3.31
$2.98
Reel
$2.33
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000
SMD/SMT 100 uF 20 % 4 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel

KEMET Tantalum Capacitors - Polymer 4V 100uF 20% 3528-21 -55 /125C ESR=70mOhms AEC-Q200 3,970In Stock
2,000Expected 2027/02/04
Cut Tape
$6.56
$4.83
$4.14
$3.93
$3.62
Reel
$3.61
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000
SMD/SMT 100 uF 20 % 4 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel