Tray Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 351
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50volts 120uF 10% 6In Stock
40On Order
Min.: 1
Mult.: 1
Max.: 40
No
Axial 120 uF 10 % 50 VDC - 55 C + 105 C 90 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 50V 25uF 20% ESR=170mOhms 2In Stock
Min.: 1
Mult.: 1
No
Axial 25 uF 20 % 50 VDC - 55 C + 105 C 170 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 35V 500 uF 110mOhms 20% 17In Stock
Min.: 1
Mult.: 1
No
Axial 500 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 16.51 mm Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 380uF RAD 3KHr ESR=7.1 mOhms AECQ20 265In Stock
Min.: 1
Mult.: 1

Radial 380 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 7.1 mOhms 18.2 mm (0.717 in) 27 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 3300uF 20% 125C ESR=5mOhms Rectangular 53.8x24x8mm
360Expected 2027/01/18
Min.: 1
Mult.: 1

Through Hole 3.3 mF 20 % 35 VDC - 55 C + 125 C 5 mOhms 53.8 mm 24 mm 8 mm Tray
KEMET Aluminium Organic Polymer Capacitors 25V 5600uF 20% 125C ESR=5mOhms Rectangular 53.8x24x8mm
360Expected 2027/01/18
Min.: 1
Mult.: 1

Through Hole 5.6 mF 20 % 25 VDC - 55 C + 125 C 5 mOhms 53.8 mm 24 mm 8 mm Tray
KEMET Aluminium Organic Polymer Capacitors 80V 820uF 20% 125C ESR=7.5mOhms Rectangular 53.8x24x8mm
360Expected 2027/01/18
Min.: 1
Mult.: 1

Through Hole 820 uF 20 % 80 VDC - 55 C + 125 C 10.5 mOhms 53.8 mm 24 mm 8 mm Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2200uF Axial 125C AEC-Q200 D=18.2mm
1,290Expected 2027/02/08
Min.: 1
Mult.: 1

Axial 2.2 mF 20 % 35 VDC - 40 C + 125 C 26.7 mm (1.051 in) Tray
KEMET Aluminium Organic Polymer Capacitors 25V 4800uF 20% Hybrid Axial 150C
1,290Expected 2026/10/07
Min.: 1
Mult.: 1

Tray
KEMET Aluminium Organic Polymer Capacitors 35V 3000uF 20% Hybrid Axial 150C
1,290Expected 2026/10/07
Min.: 1
Mult.: 1

Tray
KEMET Aluminium Organic Polymer Capacitors 25V 2300uF 20% Hybrid Axial 150C
1,056On Order
Min.: 1
Mult.: 1

Tray
KEMET Aluminium Organic Polymer Capacitors 35V 1500uF 20% Hybrid Axial 150C
1,056On Order
Min.: 1
Mult.: 1

Tray
KEMET Aluminium Organic Polymer Capacitors 35V 5400uF 20% Crown Radial -40C / +125C ESR=43mOhms AEC-Q200 D=20.2mm
1,061Expected 2027/01/25
Min.: 1
Mult.: 1
Max.: 576

Radial 5.4 mF 20 % 35 VDC - 40 C + 125 C 43 mOhms 43.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 540uF 125C Radial Crown ESR=125mOhms D=16.2mm
1,056Expected 2027/01/21
Min.: 1
Mult.: 1
Max.: 1,056

Radial 540 uF 20 % 63 VDC - 40 C + 125 C 125 mOhms 27.7 mm (1.091 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 35V 5400uF 20% Crown Radial -40C / +125C ESR=43mOhms AEC-Q200 D=20.2mm
1,152Expected 2026/12/16
Min.: 1
Mult.: 1
Max.: 576

Radial 5.4 mF 20 % 35 VDC - 40 C + 125 C 43 mOhms 43.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63Vol 540uF RAD 2KHr ESR=150 mOhms AECQ2 D=16.2mm
1,055Expected 2026/12/03
Min.: 1
Mult.: 1

Radial 540 uF 20 % 63 VDC - 40 C + 125 C 150 Ohms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200
425On Order
Min.: 1
Mult.: 1
Max.: 850

260 uF 63 VDC AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200
680On Order
Min.: 1
Mult.: 1
Max.: 680

370 uF 63 VDC AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 50V 190uF 20% ESR=20mOhms HRA Stack
100Expected 2026/12/09
Min.: 1
Mult.: 1
No
SMD/SMT 190 uF 20 % 50 VDC - 55 C + 105 C 20 mOhms 12.2 mm 7.9 mm 8.9 mm Tray
KEMET Tantalum Capacitors - Polymer 60V 100uF 10% ESR=100mOhms
44Expected 2027/09/30
Min.: 1
Mult.: 1
No
Axial 100 uF 10 % 60 VDC - 55 C + 105 C 100 mOhms 16.51 mm Tray
KEMET Tantalum Capacitors - Polymer 25V 100uF 10% ESR=190mOhms
18Expected 2026/11/09
Min.: 1
Mult.: 1
Max.: 40
No
Axial 100 uF 10 % 25 VDC - 55 C + 105 C 190 mOhms 16.51 mm Tray
KEMET Aluminium Organic Polymer Capacitors 35V 2100uF Axial 125C AEC-Q200 D=16.2mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1

Axial 2.1 mF 20 % 35 VDC - 40 C + 125 C 34.7 mm (1.366 in) Tray
KEMET Aluminium Organic Polymer Capacitors 35V 1400uF Axial 125C AEC-Q200 D=16.2mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1

Axial 1.4 mF 20 % 35 VDC - 40 C + 125 C 26.7 mm (1.051 in) AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 40Vo 1100uF RAD 3KHr ESR=6 mOhms AECQ200 Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1

Radial 1.1 mF - 10 %, + 30 % 40 VDC - 40 C + 125 C 6 mOhms 18.2 mm (0.717 in) 35 mm AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 10V 100uF 10% ESR=140mOhms Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

Axial 100 uF 10 % 10 VDC - 55 C + 105 C 140 mOhms 16.51 mm Tray