20 % Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 13,426
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 7mohm 1,756In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 9mohm 5,238In Stock
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4volts 330uF ESR 12mohm 2,672In Stock
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 680uF 18m POSCAP 2,167In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 680 uF 20 % 6.3 VDC - 55 C + 125 C 18 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 40mohm 3,200In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 9mOhm 6300mA 6,543In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 120uF 6.3volts 0.009 ohm 5,239In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 150uF 20% STD 4000h AEC-Q200 2,984In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 150 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 82uF 20% Anti-Vib AEC-Q200 4,333In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 145 C 30 mOhms 10.5 mm (0.413 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Anti-V AEC-Q200 1,151In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 8 mOhms 16.8 mm (0.661 in) AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 35V 68uF 20% ESR=28mOhms 4,052In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 28 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 80V 15uF 20% ESR=40mOhms 1,451In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 20 % 80 VDC - 55 C + 105 C 40 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% B Case 40 Max. ESR 3,980In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 4volts 20% D Case 7 Max. ESR 1,445In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 16volts 20% 25mohms maxESR 1,337In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 4.3 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 80Volt 10uF RAD 2KHr ESR=75 mOhms 8,965In Stock
Min.: 1
Mult.: 1

Radial 10 uF 20 % 80 VDC - 55 C + 125 C 75 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 250Vo 3.3uF RAD 2KHr ESR=512 mOhms 4,521In Stock
Min.: 1
Mult.: 1
Max.: 2,000

Radial 3.3 uF 20 % 250 VDC - 55 C + 125 C 512 mOhms 12 mm (0.472 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 100Vol 22uF SMD 2KHr ESR=38 mOhms 4,491In Stock
Min.: 1
Mult.: 1
Max.: 1,600
: 400

SMD/SMT 22 uF 20 % 100 VDC - 55 C + 105 C 38 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=70mOhms
6,415In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 47 uF 20 % 8 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=200mOhms
1,911In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=7mOhms
2,872In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=15mOhms
1,693In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=60mOhms
1,950In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=6mOhms
6,301In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=18mOhms
1,860In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel