2917 Tantalum Capacitors - Polymer

Results: 4,195
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 35 V, 22 uF, 1.2 A ripple, 20% 2,679In Stock
3,000Expected 2026/10/12
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000

22 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 77 uA 1.9 mm - 55 C + 125 C 7343 D2 TDC Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 470uF 20% ESR 40mOhm 13,286In Stock
Min.: 1
Mult.: 1
: 2,000

470 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 296.1 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=7mOhms
36,043In Stock
Min.: 1
Mult.: 1
: 1,000

100 uF 6.3 VDC SMD/SMT 20 % 2917 7 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 33uF 2917 10% ESR=75mOhms 2,680In Stock
5,000On Order
Min.: 1
Mult.: 1
Max.: 400
: 100

33 uF 50 VDC SMD/SMT 10 % 2917 75 mOhms 165 uA 4 mm - 55 C + 125 C 7343 X Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 560uF 2917 20% ESR=5mOhms
6,379In Stock
Min.: 1
Mult.: 1
: 500

560 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 140 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=50mOhms 5,817In Stock
4,000Expected 2027/04/12
Min.: 1
Mult.: 1
Max.: 2,000
: 500

150 uF 20 VDC SMD/SMT 20 % 2917 50 mOhms 300 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms
4,176In Stock
Min.: 1
Mult.: 1
: 500

680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 4 mm - 55 C + 125 C 7343 X Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm
4,359In Stock
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 207.9 uA 3.8 mm - 55 C + 125 C 7343 Y Case T530 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 470uF ESR 7mohm 12,951In Stock
6,000Expected 2026/11/23
Min.: 1
Mult.: 1
: 3,000

470 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 330uF ESR 9mohm 19,054In Stock
7,500On Order
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500

330 uF 6.3 VDC SMD/SMT 20 % 2917 9 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=10mOhm
5,504In Stock
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 10 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 22,615In Stock
10,000Expected 2027/04/20
Min.: 1
Mult.: 1
Max.: 2,000
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms AEC-Q200 19,478In Stock
2,500Expected 2027/04/27
Min.: 1
Mult.: 1
Max.: 2,000
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 150uF 20% 7343-31 -55 /+125C ESR=50mOhms
4,995On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

150 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 375 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 330uF 2917 20% ESR=25mOhms
1,758In Stock
Min.: 1
Mult.: 1
Max.: 400
: 100
No
330 uF 16 VDC SMD/SMT 20 % 2917 25 mOhms 528 uA 4 mm - 55 C + 125 C 7343 X Case T541 HRA Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 16VDC 100uF 20% 1800mA 10,679In Stock
9,000Expected 2026/10/12
Min.: 1
Mult.: 1
: 3,000

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 1.9 mm - 55 C + 125 C 7343 D2 Case TDC Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF ESR=100mOhms 164.5uA 2917 20% 960In Stock
Min.: 1
Mult.: 1
: 1,000

47 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 164.5 uA 1.5 mm - 55 C + 125 C 7343 Z Case TCN Undertab Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF 7343 ESR=50mOhms AEC-Q200 1,381In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

68 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D Coded T598 AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 6mOhm 3,557In Stock
Min.: 1
Mult.: 1
: 2,500

220 uF 6.3 VDC SMD/SMT 20 % 2917 6 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm 2,117In Stock
Min.: 1
Mult.: 1
: 1,000

470 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 188 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm 2,280In Stock
7,000Expected 2026/09/24
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

15 uF 35 VDC SMD/SMT 20 % 2917 100 mOhms 52.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 20% SnPb 5% Pb min ESR=60mOhms AEC-Q200 5,029In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 500
No
47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2917 E SR=250mOhm 1,566In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 1,000

4.7 uF 50 VDC SMD/SMT 20 % 2917 250 mOhms 23.5 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms
1,132In Stock
1,000Expected 2027/07/01
Min.: 1
Mult.: 1
Max.: 2,000
: 500

680 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 100uF 7343 ESR=50mOhms AEC-Q200 290In Stock
1,500On Order
Min.: 1
Mult.: 1
Max.: 1,000
: 500

100 uF 25 VDC SMD/SMT 20 % 2917 50 mOhms 250 uA 2.8 mm - 55 C + 125 C 7343 D Coded T598 AEC-Q200 Reel, Cut Tape, MouseReel