6032 Tantalum Capacitors - Polymer

Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=25mOhms
288In Stock
1,500Expected 2026/11/16
Cut Tape
$1.63
$0.865
$0.798
Reel
$0.683
Min.: 1
Mult.: 1
: 500
100 uF 6.3 VDC SMD/SMT 20 % 2312 25 mOhms 63 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=45mOhms
1,817In Stock
Cut Tape
$1.47
$0.77
$0.708
Reel
$0.604
Min.: 1
Mult.: 1
: 500
100 uF 6.3 VDC SMD/SMT 20 % 2312 45 mOhms 63 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=25mOhms
437In Stock
Cut Tape
$1.59
$0.841
$0.776
Reel
$0.662
Min.: 1
Mult.: 1
: 500
150 uF 6.3 VDC SMD/SMT 20 % 2312 25 mOhms 94.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=25mOhms
1,394In Stock
8,500On Order
Cut Tape
$1.67
$0.89
$0.821
Reel
$0.704
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2312 25 mOhms 138.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=18mOhms
150In Stock
Cut Tape
$1.71
$1.14
$0.911
$0.84
Reel
$0.721
Min.: 1
Mult.: 1
: 500
220 uF 4 VDC SMD/SMT 20 % 2312 18 mOhms 88 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=15mOhms
546In Stock
3,000On Order
Cut Tape
$1.92
$1.34
$1.08
$0.996
Reel
$0.911
Min.: 1
Mult.: 1
Max.: 2,000
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2312 15 mOhms 138.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=18mOhms
397In Stock
5,000On Order
Cut Tape
$1.74
$1.23
$0.983
$0.909
Reel
$0.783
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2312 18 mOhms 138.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=45mOhms
2,181In Stock
Cut Tape
$1.52
$0.795
$0.733
Reel
$0.625
Min.: 1
Mult.: 1
: 500
220 uF 6.3 VDC SMD/SMT 20 % 2312 45 mOhms 138.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2312 20% ESR=25mOhms
1,622In Stock
Cut Tape
$1.72
$1.15
$0.914
$0.843
Reel
$0.725
Min.: 1
Mult.: 1
: 500
330 uF 4 VDC SMD/SMT 20 % 2312 25 mOhms 132 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=18mOhms
388In Stock
Cut Tape
$2.26
$1.44
$1.02
Reel
$0.686
Min.: 1
Mult.: 1
: 500
330 uF 2.5 VDC SMD/SMT 20 % 2312 18 mOhms 82.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=25mOhms
129In Stock
Cut Tape
$1.55
$0.816
$0.752
Reel
$0.642
Min.: 1
Mult.: 1
: 500
330 uF 2.5 VDC SMD/SMT 20 % 2312 25 mOhms 82.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2312 20% ESR=45mOhms
475In Stock
Cut Tape
$1.59
$1.11
$0.816
Reel
$0.683
Min.: 1
Mult.: 1
: 500
470 uF 2.5 VDC SMD/SMT 20 % 2312 45 mOhms 117.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2312 20% ESR=45mOhms
1,802In Stock
2,500Expected 2027/05/18
Cut Tape
$1.47
$0.77
$0.708
Reel
$0.604
Min.: 1
Mult.: 1
: 500
68 uF 10 VDC SMD/SMT 20 % 2312 45 mOhms 68 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 82uF 2312 20% ESR=25mOhms
410In Stock
Cut Tape
$1.63
$0.865
$0.798
Reel
$0.683
Min.: 1
Mult.: 1
: 500
82 uF 8 VDC SMD/SMT 20 % 2312 25 mOhms 65.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2312 20% ESR=12mOhms
339In Stock
Cut Tape
$3.31
$2.33
$1.92
$1.80
$1.59
Reel
$1.52
Min.: 1
Mult.: 1
: 1,000
330 uF 2.5 VDC SMD/SMT 20 % 2312 12 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 6032 L Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2312 20% ESR=55mOhms
563In Stock
Cut Tape
$2.55
$1.76
$1.43
$1.27
Reel
$1.10
Min.: 1
Mult.: 1
: 1,000
220 uF 2.5 VDC SMD/SMT 20 % 2312 55 mOhms 55 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 47uF 2312 20% ESR=55mOhms
202In Stock
Cut Tape
$2.43
$1.69
$1.41
$1.27
$1.11
Reel
$1.02
Min.: 1
Mult.: 1
: 1,000
47 uF 10 VDC SMD/SMT 20 % 2312 55 mOhms 47 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2312 20% ESR=25mOhms
26In Stock
Cut Tape
$2.56
$1.76
$1.44
$1.34
$1.17
Reel
$1.11
Min.: 1
Mult.: 1
: 1,000
68 uF 10 VDC SMD/SMT 20 % 2312 55 mOhms 68 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 2312 20% ESR=55mOhms
122In Stock
Cut Tape
$2.69
$1.85
$1.52
$1.41
$1.24
Reel
$1.15
Min.: 1
Mult.: 1
: 1,000
68 uF 6.3 VDC SMD/SMT 20 % 2312 55 mOhms 42.84 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 20% ESR=200mOhms 1,032In Stock
500Expected 2026/11/19
Cut Tape
$3.13
$2.17
$1.80
$1.69
Reel
$1.60
Min.: 1
Mult.: 1
: 500
4.7 uF 63 VDC SMD/SMT 20 % 2312 200 mOhms 29.6 uA 2.8 mm - 55 C + 105 C 6032 C Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=25mOhms 150In Stock
Cut Tape
$1.94
$1.31
$1.05
$0.971
Reel
$0.794
Min.: 1
Mult.: 1
: 500
No
100 uF 10 VDC SMD/SMT 20 % 2312 25 mOhms 100 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 2312 20% ESR=7mOhms
586In Stock
Cut Tape
$2.50
$1.72
$1.40
$1.31
$1.14
Reel
$1.08
Min.: 1
Mult.: 1
: 1,000
33 uF 10 VDC SMD/SMT 20 % 2312 70 mOhms 33 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2312 20% ESR=55mOhms
31,046On Order
Cut Tape
$1.64
$0.868
$0.801
Reel
$0.65
Min.: 1
Mult.: 1
Max.: 2,000
: 500
150 uF 10 VDC SMD/SMT 20 % 2312 55 mOhms 150 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 4.7uF 20% 2312 E SR=200mOhm Black Res
494On Order
Cut Tape
$2.73
$1.90
$1.60
$1.44
Reel
$1.28
Min.: 1
Mult.: 1
: 500
4.7 uF 50 VDC SMD/SMT 20 % 2312 200 mOhms 23.5 uA 2.8 mm - 55 C 6032 C Case TCJ Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF ESR=200mOhms 35uA 2312 20%
500Expected 2027/02/04
Cut Tape
$2.34
$1.65
$1.42
$1.24
Reel
$1.20
Min.: 1
Mult.: 1
: 500
10 uF 35 VDC SMD/SMT 20 % 2312 200 mOhms 35 uA 2.6 mm - 55 C + 105 C 6032 C Case TCJ J-CAP Reel, Cut Tape, MouseReel