6032 Tantalum Capacitors - Polymer

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Packaging
KEMET Tantalum Capacitors - Polymer 4V 220uF 2312 20% ESR=25mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.29
Min.: 1,000
Mult.: 1,000
: 1,000
220 uF 4 VDC SMD/SMT 20 % 2312 25 mOhms 88 uA 1.8 mm - 55 C + 105 C 6032 L Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$1.47
$1.40
Min.: 3,000
Mult.: 3,000
: 3,000
330 uF 2.5 VDC SMD/SMT 20 % 2312 12 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 6032 L Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=55mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.77
$1.92
$1.57
$1.47
$1.29
Reel
$1.28
Min.: 1
Mult.: 1
: 1,000
100 uF 6.3 VDC SMD/SMT 20 % 2312 55 mOhms 63 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 2312 20% ESR=55mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.00
Min.: 1,000
Mult.: 1,000
: 1,000
100 uF 4 VDC SMD/SMT 20 % 2312 55 mOhms 40 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2312 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Reel
$2.08
Min.: 1,000
Mult.: 1,000
: 1,000
100 uF 6.3 VDC SMD/SMT 20 % 2312 55 mOhms 63 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 150uF 2312 20% ESR=55mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.15
Min.: 1,000
Mult.: 1,000
: 1,000
150 uF 4 VDC SMD/SMT 20 % 2312 55 mOhms 60 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 150uF 2312 20% ESR=55mOhms
Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.73
$1.20
$1.02
$0.892
Reel
$0.891
Min.: 1
Mult.: 1
: 1,000
150 uF 2.5 VDC SMD/SMT 20 % 2312 55 mOhms 37.5 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=45mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.26
Min.: 1,000
Mult.: 1,000
: 1,000
150 uF 6.3 VDC SMD/SMT 20 % 2312 45 mOhms 94.5 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2312 20% ESR=55mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.33
Min.: 1,000
Mult.: 1,000
: 1,000
150 uF 6.3 VDC SMD/SMT 20 % 2312 55 mOhms 94.5 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel
KEMET Tantalum Capacitors - Polymer 8V 33uF 2312 20% ESR=7mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.00
Min.: 1,000
Mult.: 1,000
: 1,000
33 uF 8 VDC SMD/SMT 20 % 2312 70 mOhms 26.4 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 68uF 2312 20% ESR=55mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.10
Min.: 1,000
Mult.: 1,000
: 1,000
68 uF 4 VDC SMD/SMT 20 % 2312 55 mOhms 27.2 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 2312 20% ESR=7mOhms
Non-Stocked Lead-Time 25 Weeks
Reel
$1.00
Min.: 1,000
Mult.: 1,000
: 1,000
68 uF 6.3 VDC SMD/SMT 20 % 2312 70 mOhms 42.84 uA 1.4 mm - 55 C + 105 C 6032 U Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.93
$1.33
$1.14
$0.994
Reel
$0.723
Min.: 1
Mult.: 1
: 500
No
100 uF 6.3 VDC SMD/SMT 20 % 2312 25 mOhms 63 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.97
$1.33
$1.07
$0.986
Reel
$0.841
Min.: 1
Mult.: 1
: 500
No
150 uF 6.3 VDC SMD/SMT 20 % 2312 25 mOhms 94.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 22uF 20% ESR=80mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.92
$1.33
$1.13
$0.989
Reel
$0.836
Min.: 1
Mult.: 1
: 500
No
22 uF 16 VDC SMD/SMT 20 % 2312 80 mOhms 35.2 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.93
$1.33
$1.14
$0.994
Reel
$0.723
Min.: 1
Mult.: 1
: 500
No
220 uF 4 VDC SMD/SMT 20 % 2312 25 mOhms 88 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.14
$1.51
$1.29
$1.13
Reel
$0.83
Min.: 1
Mult.: 1
: 500
No
220 uF 6.3 VDC SMD/SMT 20 % 2312 18 mOhms 138.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.04
$1.40
$1.20
$1.05
Reel
$0.857
Min.: 1
Mult.: 1
: 500
No
220 uF 6.3 VDC SMD/SMT 20 % 2312 25 mOhms 138.6 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2312 20% ESR=25mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$0.946
Min.: 500
Mult.: 500
: 500
No
220 uF 2.5 VDC SMD/SMT 20 % 2312 25 mOhms 55 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2312 20% ESR=45mOhms Non-Stocked Lead-Time 20 Weeks
Reel
$0.866
Min.: 500
Mult.: 500
: 500
No
220 uF 2.5 VDC SMD/SMT 20 % 2312 45 mOhms 55 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.93
$1.33
$1.14
$0.994
Reel
$0.841
Min.: 1
Mult.: 1
: 500
330 uF 2.5 VDC SMD/SMT 20 % 2312 25 mOhms 82.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.73
$1.19
$1.02
$0.887
Reel
$0.75
Min.: 1
Mult.: 1
: 500
No
330 uF 2.5 VDC SMD/SMT 20 % 2312 45 mOhms 82.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$2.04
$1.40
$1.20
$1.05
Reel
$0.756
Min.: 1
Mult.: 1
: 500
No
470 uF 2.5 VDC SMD/SMT 20 % 2312 25 mOhms 117.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.83
$1.26
$1.08
$0.937
Reel
$0.793
Min.: 1
Mult.: 1
: 500
No
470 uF 2.5 VDC SMD/SMT 20 % 2312 45 mOhms 117.5 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Cut Tape
$1.73
$1.19
$1.02
$0.887
Reel
$0.727
Min.: 1
Mult.: 1
: 500
No
68 uF 10 VDC SMD/SMT 20 % 2312 45 mOhms 68 uA 2.5 mm - 55 C + 105 C 6032 C Case T520 Reel, Cut Tape, MouseReel