14 mm Safety Capacitors

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
TDK Safety Capacitors 0.68uF 530Vac X1 MKP 20% LS=27.5mm Non-Stocked Lead-Time 23 Weeks
Min.: 2,080
Mult.: 2,080

680 nF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B32914 Bulk
TDK Safety Capacitors FILM CAP 1 0.68uF 20 % 530Vac LS 27.5mm Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

680 nF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 1.0uF 10% 350Vac LS 27.5MM Non-Stocked Lead-Time 28 Weeks
Min.: 2,080
Mult.: 2,080

1 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight 0 C + 110 C 24.5 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP 2.2uF 20% 6 30Vdc LS 27.5mm Non-Stocked Lead-Time 28 Weeks
Min.: 2,080
Mult.: 2,080

1 uF 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
TDK Safety Capacitors FILM CAP MKP X2 2.2 F 20 305Vac LS 27.5mm Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

2.2 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*C/D - X2 Standard Bulk
TDK Safety Capacitors 305VAC 1.5uF 20% MKT X2 LS 27.5mm Non-Stocked Lead-Time 28 Weeks
Min.: 2,080
Mult.: 2,080

1.5 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 14 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 24.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 2.2uF 10% MKT X2 LS 37.5mm Non-Stocked Lead-Time 27 Weeks
Min.: 2,760
Mult.: 2,760

2.2 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 14 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 25 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
TDK Safety Capacitors 305VAC 2.2uF 20% MKT X2 LS 37.5mm Non-Stocked Lead-Time 27 Weeks
Min.: 2,760
Mult.: 2,760

2.2 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 14 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 25 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk