X2 Safety Capacitors

Results: 2,325
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors .1uF 20% 310volts 148,847In Stock
$0.52
$0.311
$0.216
$0.192
Min.: 1
Mult.: 1
100 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Bulk
TDK Safety Capacitors 2.2uF 20% 305Vac MKP X2, LS 21.5MM 41,244In Stock
$1.69
$0.857
$0.747
$0.664
Min.: 1
Mult.: 1
2.2 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B3292 C/D - X2 Standard Bulk
Vishay / Roederstein Safety Capacitors 1uF 10% 310VAC X2 140In Stock
Cut Tape
$6.90
$5.35
Reel
$5.35
$3.47
$3.00
Min.: 1
Mult.: 1
: 200
1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 X2 Reel, Cut Tape
Vishay / BC Components Safety Capacitors .1uF 10% 275volts
2,318In Stock
$2.99
$2.17
$1.88
$1.65
Min.: 1
Mult.: 1
100 nF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .0068uF 20% 275volts
1,882In Stock
$2.41
$1.71
$1.47
$1.29
Min.: 1
Mult.: 1
6.8 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 305volts
1,702In Stock
$3.23
$2.26
$1.88
$1.76
Min.: 1
Mult.: 1
100 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors .022uF 20% 305volts
990In Stock
$3.56
$2.57
$2.22
$1.97
Min.: 1
Mult.: 1
22 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23384 Bulk
Vishay / Roederstein Safety Capacitors .68uF 310Vac 10% X2 1,018In Stock
$4.76
$3.42
$3.02
$2.69
Min.: 1
Mult.: 1
680 nF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 23 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 13 mm F1772 Bulk
TDK Safety Capacitors 0.068uF 305volts 10% X2 4,052In Stock
$1.21
$0.616
$0.564
$0.477
Reel
$0.423
Min.: 1
Mult.: 1
: 1,170
68 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 1.0uF 305Vac X2 LS= 22.5mm Hi Humidity 4,220In Stock
$1.85
$1.01
$0.808
$0.782
Min.: 1
Mult.: 1
1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 22 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 10uF 305Vac X2 LS= 37.5mm AEC-Q200 428In Stock
$9.32
$7.04
$6.12
$5.77
Min.: 1
Mult.: 1
10 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 37 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors X2 MKP 470nF + / - 10% 310Vac Pitch 15mm 6,312In Stock
$2.04
$1.38
$1.12
$1.04
Min.: 1
Mult.: 1
470 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 16.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 100nF 20% 310V 3,358In Stock
Cut Tape
$1.40
$0.722
$0.664
$0.533
Reel
$0.495
$0.416
Min.: 1
Mult.: 1
: 900
100 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors .047UF 253V 20% 897In Stock
Cut Tape
$3.73
$2.62
$2.20
$2.04
Reel
$1.73
Min.: 1
Mult.: 1
: 1,500
47 nF X2 253 VAC Axial 630 VDC 19 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 100 C F1773 Reel, Cut Tape
TDK Safety Capacitors 0.01uF 305volts 20% X2 15,415In Stock
$0.49
$0.224
$0.201
$0.162
Reel
$0.15
Min.: 1
Mult.: 1
: 1,000
10 nF X2 305 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3292*C/D - X2 Standard Ammo Pack
TDK Safety Capacitors 0.068uF 305volts 20% X2 4,571In Stock
Cut Tape
$1.21
$0.616
$0.564
$0.477
Reel
$0.452
Min.: 1
Mult.: 1
: 1,300
68 nF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 10.5 mm B3292*C/D - X2 Standard Reel, Cut Tape
TDK Safety Capacitors 4.7uF 305Vac X2 LS= 27.5mm Hi Humidity 640In Stock
$5.44
$3.95
$3.36
$3.07
Min.: 1
Mult.: 1
4.7 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 36.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .022uF 10% 310volts SHORT LEADS 4,280In Stock
$2.02
$1.36
$1.11
$1.03
Min.: 1
Mult.: 1
22 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 3.3uF 20% 310volts 991In Stock
$4.27
$3.05
$2.57
$2.34
Min.: 1
Mult.: 1
3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 28 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 3.3uF 20% 310volts
1,034In Stock
$6.58
$4.37
$3.83
$3.72
Min.: 1
Mult.: 1
3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 31 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors 1uF 20% 305volts
390In Stock
$10.40
$7.89
$6.87
$5.90
Min.: 1
Mult.: 1
1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 22 mm BFC23384 Bulk
Vishay / Roederstein Safety Capacitors 0.15uF 253V 10% 1,441In Stock
$4.11
$2.93
$2.47
$2.31
Min.: 1
Mult.: 1
150 nF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
TDK Safety Capacitors 1.5uF 305Vac X2 LS= 22.5mm Hi Humidity 4,012In Stock
$2.64
$1.83
$1.50
$1.28
Min.: 1
Mult.: 1
1.5 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 29.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
TDK Safety Capacitors 20uF 305Vac X2 MKP 10% LS=52.5mm 289In Stock
$12.29
$9.29
$8.21
$7.35
Min.: 1
Mult.: 1
20 uF X2 305 VAC Radial 52.5 mm (2.067 in) 630 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 45 mm B3292 C/D - X2 Standard Bulk
Vishay / BC Components Safety Capacitors 3.3 nF 20% 275volts
1,832In Stock
$2.11
$1.26
$1.10
$1.01
Min.: 1
Mult.: 1
3.3 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC23382 Bulk