100E601JAR2500XJ16

KYOCERA AVX
581-100E601JAR250016
100E601JAR2500XJ16

Mfr.:

Description:
Silicon RF Capacitors / Thin Film MLC C/E/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
600 pF
2.5 kV
3838 (9696 metric)
5 %
100E
90 PPM / C
- 55 C
+ 125 C
RF/Microwave Multilayer Capacitors (MLC)
Axial Ribbon
Bulk
Brand: KYOCERA AVX
Case Code - in: 3838
Case Code - mm: 9696
Height: 4.32 mm
Length: 9.65 mm
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 16
Subcategory: Capacitors
Temperature Coefficient/Code: P90
Type: Porcelain Multilayer High RF Power Capacitor
Voltage Rating DC: 2.5 kVDC
Width: 9.65 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8532240020
TARIC:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Products

KYOCERA AVX RF Products include antennas, PA matching, impedance matching and tuning, filtering, diplexers, capacitors, inductors, thermal management, and low/high/band pass filters. KYOCERA AVX RF Products are ideal for medical, instrumentation, tracking, GPS, software-defined radio, 5G communications, and IoT applications. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

High Q RF/Microwave Capacitors

KYOCERA AVX High Q RF/Microwave Capacitors offer an extended working voltage direct current (WVDC) of up to 7200VDC, 0.1pF to 5100pF capacitance range, and low ESR/ESL. The included series are versatile high Q, high self-resonant multilayer capacitors with high-density porcelain construction for a rugged, hermetic package. These capacitors provide ultra-stable performance, low noise, high self-resonance, and established reliability (QPL). KYOCERA AVX High Q RF/Microwave Capacitors are ideal for various functional and circuit applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 16   Multiples: 16
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.59 $921.44
$54.04 $2,593.92

Similar Products