500000 uF Supercapacitors / Ultracapacitors

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 0.5F 2.7V TH 23,740In Stock
$1.16
$0.59
$0.504
$0.45
Min.: 1
Mult.: 1
500000 uF 2.7 VDC Radial 6.3 mm (0.248 in) 12.5 mm 280 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 0.5F Tol -10%/+30% 52x27x9mm 165In Stock
$21.14
$18.42
$17.26
$16.11
Min.: 1
Mult.: 1
500000 uF 18 VDC Wire 52 mm 9 mm 1000 Hour 909 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 27 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 0.5F Tol -10%/+30% 21.5x24.5x7.5mm 190In Stock
$17.34
$13.63
$12.15
$11.56
Min.: 1
Mult.: 1
500000 uF 9 VDC Wire 21.5 mm 7.5 mm 1000 Hour 1.94 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.5F 2.7V TH 1,715In Stock
$1.16
$0.59
$0.579
$0.479
Min.: 1
Mult.: 1
500000 uF 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.5F 2.7V TH 1,384In Stock
$1.16
$0.59
$0.461
$0.434
Min.: 1
Mult.: 1
500000 uF 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 2.75V 500mF 195In Stock
$15.61
$12.18
$10.82
$10.46
Min.: 1
Mult.: 1
500000 uF 2.75 V SMD/SMT 39 mm 17 mm 30 mOhms Horizontal Supercapacitors - 40 C + 85 C 1 mm SCPC
Schurter Supercapacitors / Ultracapacitors SCPC Supercapacitor 5.50V 500mF 193In Stock
$22.83
$18.26
$16.42
$16.41
Min.: 1
Mult.: 1
500000 uF 5.5 V SMD/SMT 28.5 mm 17 mm 75 mOhms Horizontal Supercapacitors - 40 C + 85 C 3.5 mm SCPC
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.5F, 60V, 73.5x27x31.5mm STD MOD 76In Stock
$48.02
$37.72
$36.56
$35.62
Min.: 1
Mult.: 1
500000 uF 60 VDC Wire 73.5 mm 31.5 mm 1000 Hour 2000 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 27 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.50F, 8.1V, 21x20x6.5mm 457In Stock
$5.26
$3.74
$3.20
$2.90
Min.: 1
Mult.: 1
500000 uF 8.1 VDC 21 mm 20 mm EDLC / Supercaps 6.5 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.50F, 9V, 21x20x6.5mm 441In Stock
$5.57
$3.97
$3.40
$3.07
Min.: 1
Mult.: 1
500000 uF 9 VDC 21 mm 20 mm EDLC / Supercaps 6.5 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.5F 5.5V 30%/-10% Dual Cell
16,393On Order
$2.81
$1.94
$1.59
$1.40
Min.: 1
Mult.: 1
500000 uF 5.5 VDC Radial 12 mm (0.472 in) 17 mm 8.5 mm 1500 Hour, 500000 Cycle 800 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 15 mm DGH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5.4V EDLC PHV SERIES VERT
476On Order
$7.97
$6.71
$6.05
$5.50
Min.: 1
Mult.: 1
500000 uF 5.4 VDC Cable 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14.5 mm PHV Bulk
Knowles / Illinois Capacitor DGH504Q8R1
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.50F, 8.1V, 21x20x6.5mm Non-Stocked Lead-Time 24 Weeks
$5.88
$3.85
$3.34
$2.83
Min.: 1
Mult.: 1
500000 uF 8.1 VDC EDLC / Supercaps DGH Bulk
Knowles / Illinois Capacitor DSF504Q9R0ZBN
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.50F, 9V, 21x20x6.5mm Non-Stocked Lead-Time 24 Weeks
$6.27
$4.11
$3.56
$3.02
Min.: 1
Mult.: 1
500000 uF 9 VDC EDLC / Supercaps DSF Bulk