5 mm Supercapacitors / Ultracapacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell HORZ 5,639In Stock
$4.18
$3.02
$2.54
$2.40
Min.: 1
Mult.: 1
330000 uF 5.5 VDC Radial 10 mm (0.394 in) 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 5 mm KR Bulk
Schurter Supercapacitors / Ultracapacitors 100mF -20% / +150%, ESR: 50Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm Non-Stocked Lead-Time 15 Weeks
$0.965
$0.948
Min.: 2,464
Mult.: 2,464
100000 uF 5.5 VDC Through Hole 4.7 mm (0.185 in) 11.5 mm (0.453 in) 50 Ohms - 20 %, + 150 % Vertical Supercapacitor - 25 C + 70 C 5 mm SCCC
Schurter Supercapacitors / Ultracapacitors 220mF -20% / +100%, ESR: 40Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm Non-Stocked Lead-Time 15 Weeks
$0.979
$0.962
Min.: 2,464
Mult.: 2,464
220000 uF 5.5 VDC Through Hole 4.7 mm (0.185 in) 11.5 mm (0.453 in) 40 Ohms - 20 %, + 100 % Vertical Supercapacitor - 25 C + 70 C 5 mm SCCC
Schurter Supercapacitors / Ultracapacitors 330mF -20% / +80%, ESR: 40Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm Non-Stocked Lead-Time 15 Weeks
$1.02
$0.993
Min.: 2,464
Mult.: 2,464
330000 uF 5.5 VDC Through Hole 4.7 mm (0.185 in) 11.5 mm (0.453 in) 40 Ohms - 20 %, + 80 % Vertical Supercapacitor - 25 C + 70 C 5 mm SCCC
Schurter Supercapacitors / Ultracapacitors 470mF -10% / +30%, ESR: 40Ohm, Mounting: THT, Termination: 2 Vertical Leads, -25oC to70oC, Height: 12.3mm, Pin spacing: 4.7mm Non-Stocked Lead-Time 15 Weeks
$1.03
$1.00
Min.: 2,408
Mult.: 2,408
470000 uF 5.5 VDC Through Hole 4.7 mm (0.185 in) 11.5 mm (0.453 in) 40 Ohms - 10 %, + 30 % Vertical Supercapacitor - 25 C + 70 C 5 mm SCCC