100 uF 0805 Tantalum Capacitors - Solid SMD

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style Product
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 0805 ESR=5O hms 20% 1,745In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel TAC 100 uF 4 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 20% Tol. 4v 27 00 ESR 14,309In Stock
32,500Expected 2027/02/11
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500

Reel, Cut Tape, MouseReel TLJ 100 uF 4 VDC 20 % 2.7 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 20% 50In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TLC 100 uF 4 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 20% Tol. 6.3v 5400 ESR 1,485In Stock
40,000Expected 2026/10/02
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500

Reel, Cut Tape, MouseReel TLJ 100 uF 6.3 VDC 20 % 5.4 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 20%
12,500On Order
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500

Reel, Cut Tape, MouseReel TLC 100 uF 6.3 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
KYOCERA AVX Tantalum Capacitors - Solid SMD 3V 100uF 0805 ESR=5O hms 20% Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TAC 100 uF 3 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 3V 100uF 0805 ESR=5O hms 20% Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 100 uF 3 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 0805 ESR=5O hms 20% Non-Stocked Lead-Time 23 Weeks
Min.: 500
Mult.: 500
: 500

Reel TAC 100 uF 4 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TLC 100 uF 4 VDC 20 % 5 Ohms 0805 2012 R Case 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 100uF 20% ESR = 5 400mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 20,000
Mult.: 10,000
: 10,000

Reel TLJ 100 uF 6.3 VDC 20 % 5.4 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 20% ESR = 5 200mOhm Non-Stocked Lead-Time 23 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

Reel TLN 100 uF 4 VDC 20 % 5.2 Ohms 0805 2012 N Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 20% ESR = 5 200mOhm Non-Stocked Lead-Time 23 Weeks
Min.: 13,000
Mult.: 13,000
: 13,000

Reel TLN 100 uF 4 VDC 20 % 5.2 Ohms 0805 2012 N Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 4Vdc 100uF 0805 +/-2 0% ESR=1000mOhms Non-Stocked Lead-Time 23 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

Reel TPC 100 uF 4 VDC 20 % 1 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3 VDC 100 uF 0805 20 % Non-Stocked Lead-Time 48 Weeks
Min.: 1
Mult.: 1
: 3,000

Reel, Cut Tape, MouseReel TCS-8R 100 uF 6.3 VDC 20 % 0805