1411 Tantalum Capacitors - Polymer

Results: 304
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Product Series Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 220uF 20% ESR 45mOhm 4,871In Stock
Cut Tape
$1.93
$1.33
$1.14
$0.993
Reel
$0.768
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
220 uF 4 VDC SMD/SMT 20 % 1411 45 mOhms 88 uA 1.9 mm - 55 C + 105 C 3528 B2 Case Tantalum Organic Polymer Standard Grade TPE Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% B Case 70 Max. ESR 11,887In Stock
Cut Tape
$1.12
$0.563
$0.515
$0.433
$0.408
Reel
$0.387
Min.: 1
Mult.: 1
: 2,000
33 uF 10 VDC SMD/SMT 20 % 1411 70 mOhms 33 uA 1.9 mm - 55 C + 105 C 3528 B Case Tantalum Organic Polymer Low ESR T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 22uF 1311 20% ESR=100mOhms 27,031In Stock
Cut Tape
$1.34
$0.928
$0.684
$0.572
Reel
$0.498
Min.: 1
Mult.: 1
: 8,000
22 uF 25 VDC SMD/SMT 20 % 1411 100 mOhms 55 uA 2.1 mm - 55 C + 105 C 3528 B Case Tantalum Organic Polymer Low ESR T521 SSD Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 100uF 20% ESR 40mOhm 8,433In Stock
Cut Tape
$1.90
$1.28
$1.03
$0.949
$0.779
Reel
$0.708
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
100 uF 6.3 VDC SMD/SMT 20 % 1411 40 mOhms 63 uA 1.8 mm - 55 C + 105 C 3528 B2 Case Tantalum Organic Polymer Standard Grade TPE Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 150uF 6.3volts 20% B Case 45 Max. ESR 4,000In Stock
Cut Tape
$1.31
$0.676
$0.62
$0.526
$0.497
Reel
$0.473
Min.: 1
Mult.: 1
: 2,000
150 uF 6.3 VDC SMD/SMT 20 % 1411 45 mOhms 94.5 uA 1.9 mm - 55 C + 105 C 3528 B Case Tantalum Organic Polymer Low ESR T55 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 10 volts 20% T Case 70 Max. ESR 5,805In Stock
Cut Tape
$1.40
$0.729
$0.67
$0.571
$0.54
Reel
$0.538
Min.: 1
Mult.: 1
: 3,000
33 uF 10 VDC SMD/SMT 20 % 1411 70 mOhms 33 uA 1.2 mm - 55 C + 105 C 3528 T Case Tantalum Organic Polymer Low ESR T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms
5,300In Stock
Cut Tape
$1.47
$0.761
$0.699
$0.597
$0.564
Reel
$0.525
Min.: 1
Mult.: 1
: 3,000
47 uF 6.3 VDC SMD/SMT 20 % 1411 80 mOhms 29.6 uA 1.1 mm - 55 C + 125 C 3528 T Case Tantalum Organic Polymer Standard Grade T525 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 33uF 6.3volts 20% B Case 40 Max. ESR 3,980In Stock
Cut Tape
$1.20
$0.611
$0.561
$0.473
$0.447
Reel
$0.423
Min.: 1
Mult.: 1
: 2,000
33 uF 6.3 VDC SMD/SMT 20 % 1411 40 mOhms 20.8 uA 1.9 mm - 55 C + 105 C 3528 B Case Tantalum Organic Polymer Low ESR T55 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 150uF 20% ESR 35mOhm 4,391In Stock
Cut Tape
$2.05
$1.40
$1.12
$1.04
Reel
$0.786
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
150 uF 6.3 VDC SMD/SMT 20 % 1411 35 mOhms 94.5 uA 1.1 mm - 55 C + 105 C 3528 B1S Case Tantalum Organic Polymer Standard Grade TPS Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
2,840In Stock
Cut Tape
$1.76
$1.17
$0.934
$0.863
$0.704
Reel
$0.657
Min.: 1
Mult.: 1
: 3,000
33 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 33 uA 1.1 mm - 55 C + 125 C 3528 T Case Tantalum Organic Polymer Standard Grade T525 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 35mOhm 8,750In Stock
Cut Tape
$2.31
$1.58
$1.28
$1.19
Reel
$0.922
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
220 uF 6.3 VDC SMD/SMT 20 % 1411 35 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case Tantalum Organic Polymer Standard Grade TPE Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 35V 15uF 20% 3528-21 -55 /+125C ESR=200mOhms 2,550In Stock
Cut Tape
$1.26
$0.848
$0.618
$0.512
$0.476
Reel
$0.428
Min.: 1
Mult.: 1
: 2,000
15 uF 35 VDC SMD/SMT 20 % 1411 200 mOhms 52.5 uA 1.9 mm - 55 C + 125 C 3528 B Case Polymer Electrolytic Capacitors T521 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 70mOhm 3,063In Stock
Cut Tape
$2.37
$1.67
$1.44
$1.26
Reel
$1.02
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
220 uF 6.3 VDC SMD/SMT 20 % 1411 70 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case Tantalum Organic Polymer Standard Grade TPE Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 220uF 20% ESR 45mOhm 1,747In Stock
Cut Tape
$2.31
$1.58
$1.28
$1.26
Reel
$0.922
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
220 uF 6.3 VDC SMD/SMT 20 % 1411 45 mOhms 138.6 uA 1.9 mm - 55 C + 105 C 3528 B2 Case Tantalum Organic Polymer Standard Grade TPE Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms
290In Stock
Cut Tape
$18.85
$13.90
$12.72
Reel
$11.33
Min.: 1
Mult.: 1
: 100
No
33 uF 10 VDC SMD/SMT 20 % 1411 80 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T540 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 1,411In Stock
Cut Tape
$5.22
$3.78
$3.20
$3.04
Reel
$2.54
Min.: 1
Mult.: 1
: 2,000
No
100 uF 6 VDC SMD/SMT 20 % 1411 45 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case Automotive Grade T598 SnPb AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 20% 16V Case B2 694In Stock
Cut Tape
$2.57
$1.83
$1.56
$1.37
Reel
$0.994
Min.: 1
Mult.: 1
: 2,500
47 uF 16 VDC SMD/SMT 20 % 1411 200 mOhms 75.2 uA 1.2 mm - 55 C + 105 C 3528 B2 Case Tantalum Organic Polymer Low ESR T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5 volts 20% B Case 30 Max. ESR 2,071In Stock
Cut Tape
$1.36
$0.946
$0.697
$0.583
$0.544
Reel
$0.515
Min.: 1
Mult.: 1
: 2,000
220 uF 2.5 VDC SMD/SMT 20 % 1411 30 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case Tantalum Organic Polymer Low ESR T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms
1,949In Stock
Cut Tape
$1.22
$0.621
$0.569
$0.48
Reel
$0.429
Min.: 1
Mult.: 1
: 2,000
33 uF 6.3 VDC SMD/SMT 20 % 1411 80 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case Tantalum Organic Polymer Standard Grade T525 Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm 2,054In Stock
Cut Tape
$1.83
$1.22
$0.975
$0.901
Reel
$0.684
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
220 uF 2.5 VDC SMD/SMT 20 % 1411 15 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case Tantalum Organic Polymer Low ESR TPE Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 2.5 volts 20% B Case 35 Max. ESR 1,900In Stock
Cut Tape
$1.43
$0.973
$0.708
$0.587
$0.547
Reel
$0.50
Min.: 1
Mult.: 1
: 2,000
220 uF 2.5 VDC SMD/SMT 20 % 1411 35 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B Case Tantalum Organic Polymer Low ESR T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 33uF 1311 20% ESR=80mOhms
2,780In Stock
Cut Tape
$1.56
$0.822
$0.757
$0.647
$0.613
Reel
$0.536
Min.: 1
Mult.: 1
: 3,000
33 uF 8 VDC SMD/SMT 20 % 1411 80 mOhms 26.4 uA 1.1 mm - 55 C + 125 C 3528 T Case Tantalum Organic Polymer Standard Grade T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 1uF 1311 20% ESR=200mohms 1,699In Stock
Cut Tape
$1.54
$1.07
$0.785
$0.657
Reel
$0.533
Min.: 1
Mult.: 1
: 8,000
1 uF 50 VDC SMD/SMT 20 % 1411 200 mOhms 5 uA 2.1 mm - 55 C + 105 C 3528 B Case Tantalum Organic Polymer Low ESR T521 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% B Case 150 Max. ESR 2,883In Stock
Cut Tape
$1.04
$0.526
$0.48
$0.402
$0.378
Reel
$0.357
Min.: 1
Mult.: 1
: 2,000
22 uF 6.3 VDC SMD/SMT 20 % 1411 150 mOhms 13.9 uA 1.9 mm - 55 C + 105 C 3528 B Case Tantalum Organic Polymer Low ESR T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 1311 20% ESR=150mOhms 2,110In Stock
Cut Tape
$1.21
$0.615
$0.563
$0.476
Reel
$0.457
Min.: 1
Mult.: 1
: 2,000
3.3 uF 35 VDC SMD/SMT 20 % 1411 150 mOhms 11.6 uA 2.1 mm - 55 C + 105 C 3528 B Case Tantalum Organic Polymer Low ESR T521 SSD Reel, Cut Tape, MouseReel