0805 Tantalum Capacitors - Solid SMD

Results: 1,142
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Product
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 1uF 20% Tol. 900 0 ESR 3,408In Stock
Cut Tape
$0.661
$0.443
$0.302
$0.247
Reel
$0.242
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TPS 1 uF 10 VDC 20 % 9 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 0.10uF 20% Molded Case, 0805 2,741In Stock
3,000Expected 2027/05/12
Cut Tape
$0.50
$0.334
$0.208
$0.167
Reel
$0.142
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 0.1 uF 20 VDC 20 % 33 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 2.2uF 20% Molded Case, 0805 5,692In Stock
Cut Tape
$0.511
$0.335
$0.209
$0.167
Reel
$0.12
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 2.2 uF 20 VDC 20 % 8.8 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 4V 33uF 20% 500In Stock
Cut Tape
$3.56
$2.57
$2.22
$1.97
Reel
$1.74
$1.57
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TAC 33 uF 4 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 3.3uF 20%
2,112In Stock
Cut Tape
$1.28
$0.72
$0.583
$0.488
Reel
$0.376
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TAJ Low Profile 3.3 uF 10 VDC 20 % 8 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 0.47uF 10%
698In Stock
Cut Tape
$1.24
$0.84
$0.611
$0.506
Reel
$0.395
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TAJ Low Profile 0.47 uF 25 VDC 10 % 15 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 0.33uF 10% Molded Case, 0805 1,751In Stock
Cut Tape
$0.511
$0.335
$0.209
$0.167
$0.155
Reel
$0.116
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 0.33 uF 20 VDC 10 % 22 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 1.5uF 20%
1,400In Stock
Cut Tape
$1.03
$0.697
$0.507
$0.42
Reel
$0.357
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TAJ Low Profile 1.5 uF 6.3 VDC 20 % 25 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 2.2uF 20% Molded Case, 0805 2,921In Stock
Cut Tape
$0.511
$0.335
$0.209
$0.167
Reel
$0.121
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 2.2 uF 20 VDC 20 % 8.8 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 0.47uF 20% Molded Case, 0805 114In Stock
Cut Tape
$0.511
$0.335
$0.209
$0.167
$0.155
Reel
$0.116
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 0.47 uF 20 VDC 20 % 22 Ohms 0805 2012 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4volts 22uF 10% Molded Case, 0805 2,718In Stock
Cut Tape
$0.511
$0.335
$0.209
$0.167
Reel
$0.117
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 22 uF 4 VDC 10 % 4 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 7volts 10uF 10% Molded Case, 0805 5,101In Stock
Cut Tape
$0.511
$0.335
$0.209
$0.167
Reel
$0.142
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 10 uF 6.3 VDC 10 % 5.3 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 16volts 2.2uF 20% Molded Case, 0805 1,929In Stock
Cut Tape
$0.511
$0.335
$0.209
$0.167
Reel
$0.116
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 2.2 uF 16 VDC 20 % 8.8 Ohms 0805 2012 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1uF 20% Tol. 250 0 ESR 1,962In Stock
Cut Tape
$0.94
$0.628
$0.454
$0.373
Reel
$0.326
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TPS 1 uF 25 VDC 20 % 2.5 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 0.68uF 20% Molded Case, 0805 2,940In Stock
Cut Tape
$0.511
$0.335
$0.209
$0.167
$0.155
Reel
$0.116
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 0.68 uF 20 VDC 20 % 16.5 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 0805 E SR= 6 Ohm 913In Stock
Cut Tape
$2.65
$1.64
$1.43
$1.35
Reel
$1.21
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TAC 4.7 uF 10 VDC 20 % 6 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1uF 10% 5,147In Stock
Cut Tape
$1.02
$0.679
$0.49
$0.404
Reel
$0.341
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel F92 1 uF 25 VDC 10 % 20 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 16V 20% R 0805 714In Stock
2,500Expected 2027/03/18
Cut Tape
$3.56
$2.57
$2.22
$1.97
Reel
$1.59
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TAC 10 uF 16 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 2.2uF 10%
7,253In Stock
Cut Tape
$0.63
$0.42
$0.262
$0.211
$0.194
Reel
$0.179
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TAJ Low Profile 2.2 uF 16 VDC 10 % 6.5 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 0.10uF 20%
3,958In Stock
Cut Tape
$0.73
$0.392
$0.341
$0.297
$0.283
Reel
$0.28
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TAJ Low Profile 0.1 uF 20 VDC 20 % 25 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10% uF 20% 0805 ESR= 29 Ohm
4,010In Stock
Cut Tape
$1.02
$0.437
$0.408
$0.359
$0.343
Reel
$0.317
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TAJ Low Profile 0.1 uF 35 VDC 20 % 29 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 22uF 20%
2,997In Stock
Cut Tape
$1.19
$0.678
$0.478
$0.448
Reel
$0.411
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TAJ Low Profile 22 uF 4 VDC 20 % 3.8 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 0.47uF 20%
3,605In Stock
Cut Tape
$1.30
$0.739
$0.643
$0.533
Reel
$0.438
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TAJ Low Profile 0.47 uF 35 VDC 20 % 15 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 1uF 2x1.25 9,169In Stock
Cut Tape
$0.52
$0.284
$0.245
$0.217
Reel
$0.19
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel F92 1 uF 10 VDC 20 % 12 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 10uF 0805 +/-1 0% ESR=2500mOhms 2,446In Stock
Cut Tape
$4.49
$3.40
$3.02
$2.76
Reel
$2.47
Min.: 1
Mult.: 1
: 3,500
Reel, Cut Tape, MouseReel TPC 10 uF 10 VDC 10 % 2.5 Ohms 0805 2012 H Case 1 mm (0.039 in) - 55 C + 125 C SMD/SMT