2012 Tantalum Capacitors - Solid SMD

Results: 1,122
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Product
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 10uF 10% Tol. 300 0 ESR 4,103In Stock
Cut Tape
$0.72
$0.443
$0.321
$0.292
Reel
$0.228
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TPS 10 uF 4 VDC 10 % 3 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 0805 E SR= 1.5 Ohm 3,695In Stock
10,000Expected 2027/03/18
Cut Tape
$0.93
$0.526
$0.405
$0.334
Reel
$0.29
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TPS 10 uF 6.3 VDC 10 % 1.5 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 0805 E SR= 3 Ohm 948In Stock
Cut Tape
$1.63
$0.983
$0.715
$0.602
Reel
$0.495
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TPS 10 uF 6.3 VDC 10 % 3 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 2.2uF Case R 2,698In Stock
Cut Tape
$0.77
$0.477
$0.306
$0.277
Reel
$0.237
$0.16
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TPS 2.2 uF 6.3 VDC 10 % 7 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 2.2uF 20% Tol. 7000 ESR 3,688In Stock
Cut Tape
$0.711
$0.33
$0.304
$0.247
Reel
$0.211
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TPS 2.2 uF 6.3 VDC 20 % 7 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF Case R 3,197In Stock
5,000Expected 2027/03/11
Cut Tape
$1.00
$0.533
$0.411
$0.342
$0.32
Reel
$0.299
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500
Reel, Cut Tape, MouseReel TPS 4.7 uF 10 VDC 10 % 3 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 1uF 20% 0805 ESR = 12 Ohm 1,009In Stock
30,000Expected 2027/05/06
Cut Tape
$0.70
$0.334
$0.29
$0.233
Reel
$0.197
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000
Reel, Cut Tape, MouseReel F92 1 uF 16 VDC 20 % 12 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 0.68uF 2x1.25 1,049In Stock
Cut Tape
$0.67
$0.45
$0.28
$0.226
Reel
$0.191
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel F92 0.68 uF 16 VDC 20 % 12 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 4volts 22uF 20% Molded Case, 0805 2,925In Stock
Cut Tape
$0.34
$0.149
$0.133
$0.104
Reel
$0.104
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 22 uF 4 VDC 20 % 4 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4volts 33uF 10% Molded Case, 0805 2,929In Stock
Cut Tape
$0.34
$0.149
$0.133
$0.104
Reel
$0.104
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 33 uF 4 VDC 10 % 5.9 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 7volts 10uF 10% Molded Case, 0805 2,095In Stock
3,000Expected 2026/09/24
Cut Tape
$0.34
$0.149
$0.133
$0.104
Reel
$0.104
$0.10
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 10 uF 6.3 VDC 10 % 5.3 Ohms 0805 2012 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 7volts 10uF 20% Molded Case, 0805 1,736In Stock
9,000Expected 2026/10/26
Cut Tape
$0.411
$0.179
$0.159
$0.126
Reel
$0.116
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 10 uF 6.3 VDC 20 % 5.3 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
Vishay / Sprague Tantalum Capacitors - Solid SMD 7volts 15uF 10% Molded Case, 0805 2,831In Stock
Cut Tape
$0.34
$0.149
$0.133
$0.104
Reel
$0.104
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 15 uF 6.3 VDC 10 % 5.9 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 7volts 22uF 20% Molded Case, 0805 37In Stock
12,000On Order
Cut Tape
$0.411
$0.179
$0.174
$0.145
$0.137
Reel
$0.116
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 22 uF 6.3 VDC 20 % 5.9 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
Vishay / Sprague Tantalum Capacitors - Solid SMD 1.0UF 10V 20% 2012-12 1,592In Stock
$0.411
$0.183
$0.163
$0.129
Min.: 1
Mult.: 1
TMCP 1 uF 10 VDC 20 % 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10volts 10uF 20% Molded Case, 0805 7,124In Stock
66,000On Order
Cut Tape
$0.38
$0.252
$0.159
$0.126
$0.117
Reel
$0.116
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 10 uF 10 VDC 20 % 5.9 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
Vishay / Sprague Tantalum Capacitors - Solid SMD 10volts 1.5uF 20% Molded Case, 0805 115In Stock
Cut Tape
$0.361
$0.158
$0.14
$0.11
$0.101
Reel
$0.101
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 1.5 uF 10 VDC 20 % 11 Ohms 0805 2012 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10volts 2.2uF 10% Molded Case, 0805 1,197In Stock
Cut Tape
$0.34
$0.149
$0.126
$0.117
Reel
$0.116
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 2.2 uF 10 VDC 10 % 8.8 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10volts 2.2uF 20% Molded Case, 0805 2,677In Stock
3,000Expected 2026/12/25
Cut Tape
$0.34
$0.149
$0.126
$0.117
Reel
$0.106
$0.10
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 2.2 uF 10 VDC 20 % 8.8 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
Vishay / Sprague Tantalum Capacitors - Solid SMD 10volts 3.3uF 20% Molded Case, 0805 1,632In Stock
Cut Tape
$0.34
$0.149
$0.133
$0.104
Reel
$0.104
$0.10
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 3.3 uF 10 VDC 20 % 7.7 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10volts 4.7uF 10% Molded Case, 0805 1,653In Stock
3,000Expected 2027/05/14
Cut Tape
$0.34
$0.149
$0.133
$0.104
Reel
$0.104
$0.10
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 4.7 uF 10 VDC 10 % 4 Ohms 0805 2012 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10volts 4.7uF 20% Molded Case, 0805 7,483In Stock
Cut Tape
$0.34
$0.149
$0.133
$0.104
Reel
$0.104
$0.10
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 4.7 uF 10 VDC 20 % 4 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
Vishay / Sprague Tantalum Capacitors - Solid SMD 10volts 6.8uF 20% Molded Case, 0805 177In Stock
3,000Expected 2027/05/10
Cut Tape
$0.44
$0.256
$0.178
$0.143
$0.131
Reel
$0.116
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 6.8 uF 10 VDC 20 % 4 Ohms 0805 2012 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 16volts 1.0uF 10% Molded Case, 0805 3,000In Stock
Cut Tape
$0.50
$0.334
$0.208
$0.167
Reel
$0.142
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 1 uF 16 VDC 10 % 9.9 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 16volts 1.0uF 20% Molded Case, 0805 346In Stock
3,000Expected 2026/09/22
Cut Tape
$0.411
$0.179
$0.159
$0.14
$0.129
Reel
$0.116
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 1 uF 16 VDC 20 % 9.9 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts