2012 Tantalum Capacitors - Solid SMD

Results: 1,122
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Product
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 0805 ES R= 5 Ohm
2,849Expected 2026/11/05
Cut Tape
$2.48
$1.76
$1.65
Reel
$1.65
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10%
1,617On Order
Cut Tape
$4.58
Reel
$4.58
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TAC 10 uF 16 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 10%
1,476Expected 2026/10/29
Cut Tape
$3.23
$2.34
$2.04
$1.79
Reel
$1.65
Min.: 1
Mult.: 1
Max.: 2,000
: 500
Reel, Cut Tape, MouseReel TAC 10 uF 16 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 10% 0805 ES R= 5 Ohm
2,954On Order
Cut Tape
$2.83
$2.01
$1.74
$1.59
Reel
$1.59
Min.: 1
Mult.: 1
Max.: 2,000
: 500
Reel, Cut Tape, MouseReel TAC 22 uF 10 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 20%
4,779On Order
Cut Tape
$3.26
$2.28
$1.90
$1.76
Reel
$1.35
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TAC 22 uF 10 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 33uF 10%
1,000Expected 2027/02/26
Cut Tape
$5.05
$3.62
$3.09
$2.65
Reel
$2.30
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TAC 33 uF 6.3 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 10V 4.7uF 10%
2,524Expected 2027/01/21
Cut Tape
$2.81
$2.00
$1.72
$1.51
Reel
$1.14
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TAC 4.7 uF 10 VDC 10 % 6 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1uF 10% 0805 ESR= 11 Ohm
17,488On Order
Cut Tape
$1.42
$0.862
$0.706
$0.561
Reel
$0.498
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500
Reel, Cut Tape, MouseReel TAJ Low Profile 1 uF 35 VDC 10 % 11 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD TANTALUM CHIPS
19,900Expected 2026/11/05
Cut Tape
$1.19
$0.665
$0.564
$0.47
Reel
$0.405
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape TAJ AUTO 10 uF 10 VDC 10 % 6 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1uF 10%
45,000On Order
Cut Tape
$0.70
$0.333
$0.30
$0.244
Reel
$0.208
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500
Reel, Cut Tape, MouseReel TAJ Low Profile 1 uF 25 VDC 10 % 8 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 0805 E SR= 6 Ohm
22,288On Order
Cut Tape
$0.64
$0.326
$0.263
$0.219
Reel
$0.176
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500
Reel, Cut Tape, MouseReel TAJ Low Profile 10 uF 6.3 VDC 10 % 6 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 20% 0805 E SR= 6 Ohm
17,500On Order
Cut Tape
$0.62
$0.326
$0.254
$0.208
Reel
$0.179
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500
Reel, Cut Tape, MouseReel TAJ Low Profile 10 uF 6.3 VDC 20 % 6 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 0.33uF 10%
7,431On Order
Cut Tape
$1.23
$0.702
$0.605
$0.502
Reel
$0.426
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500
Reel, Cut Tape, MouseReel TAJ Low Profile 0.33 uF 35 VDC 10 % 17 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 0.47uF 20% 0805 ESR= 25 Ohm
22,500Expected 2026/11/12
Cut Tape
$0.75
$0.354
$0.319
$0.261
Reel
$0.209
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TAJ Low Profile 0.47 uF 20 VDC 20 % 25 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 10%
67,500On Order
Cut Tape
$0.65
$0.311
$0.267
$0.226
Reel
$0.187
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500
Reel, Cut Tape, MouseReel TAJ Low Profile 4.7 uF 10 VDC 10 % 9 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 20% 0805 ES R= 5 Ohm
5,000Expected 2027/02/04
Cut Tape
$4.36
$3.14
$2.72
$2.40
Reel
$2.20
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500
Reel, Cut Tape, MouseReel TLC 10 uF 20 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 22uF 20% ESR=3800
18,995Expected 2026/12/24
Cut Tape
$1.99
$1.37
$1.15
$1.03
Reel
$0.768
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000
Reel, Cut Tape, MouseReel TLJ 22 uF 10 VDC 20 % 3.8 Ohms 0805 2012 N Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1 mm (0.039 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 20% ESR=350 0
17,450Expected 2027/01/21
Cut Tape
$1.33
$0.789
$0.64
$0.551
Reel
$0.511
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500
Reel, Cut Tape, MouseReel TLJ 33 uF 10 VDC 20 % 3.5 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 68uF 20% Tol. 4v 290 0 ESR
2,498Expected 2026/10/23
Cut Tape
$2.64
$1.88
$1.62
$1.42
Reel
$1.07
Min.: 1
Mult.: 1
: 2,500
Reel, Cut Tape, MouseReel TLJ 68 uF 4 VDC 20 % 2.9 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 0805 ES R= 2 Ohm
7,484On Order
Cut Tape
$1.06
$0.721
$0.526
$0.435
Reel
$0.37
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500
Reel, Cut Tape, MouseReel TPS 10 uF 10 VDC 20 % 2 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 1uF 10% 0805 ESR = 6 Ohm
44,497On Order
Cut Tape
$0.65
$0.433
$0.269
$0.217
Reel
$0.184
Min.: 1
Mult.: 1
Max.: 10,000
: 2,500
Reel, Cut Tape, MouseReel TPS 1 uF 20 VDC 10 % 6 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 22uF 20% 0805 E SR= 5 Ohm
60,000On Order
Cut Tape
$0.64
$0.333
$0.283
$0.23
Reel
$0.199
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000
Reel, Cut Tape, MouseReel F92 22 uF 6.3 VDC 20 % 5 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF 25V 20% 0805 2 .2x1.25x.1mm
8,981Expected 2026/11/19
Cut Tape
$1.52
$0.947
$0.718
$0.608
$0.575
Reel
$0.533
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel F95 4.7 uF 25 VDC 20 % 8 Ohms 0805 2012 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 16volts 4.7uF 20% Molded Case, 0805
14,786On Order
Cut Tape
$0.44
$0.252
$0.176
$0.14
$0.129
Reel
$0.116
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TMCP 4.7 uF 16 VDC 20 % 8.8 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
KYOCERA AVX Tantalum Capacitors - Solid SMD 25 VDC 2.2 uF 0805 2 0 % ESR=8 Ohms
5,988On Order
Cut Tape
$1.08
$0.591
$0.538
$0.449
$0.422
Reel
$0.366
Min.: 1
Mult.: 1
: 3,000
Reel, Cut Tape, MouseReel TCT 2.2 uF 25 VDC 20 % 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT Chip Tantalum Capacitors