EMIF06-1005MX12Y

STMicroelectronics
511-EMIF06-1005MX12Y
EMIF06-1005MX12Y

Mfr.:

Description:
EMI Filter Circuits Automotive grade 6-line low capacitance EMI filter and ESD protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EMI Filter Circuits
RoHS:  
EMI Filters
RC Filter
52 pF
100 Ohms
SMD/SMT
QFN-12
6 Channel
- 55 C
+ 150 C
AEC-Q100
EMIF06-1005MX12Y
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Height: 0.75 mm
Length: 3 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 3000
Subcategory: Filters
Tradename: IPAD
Width: 1.35 mm
Unit Weight: 8.410 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMIF06-1005MX12Y Automotive 6-line EMI Filter

STMicroelectronics EMIF06-1005MX12Y Automotive 6-line EMI Filter is a highly integrated device to suppress EMI/RFI noise in systems exposed to electromagnetic interference. This filter includes ESD protection circuitry that prevents damage from ESD surges up to 15kV on the input pins.

In Stock: 28,273

Stock:
28,273 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.461 $0.46
$0.407 $4.07
$0.331 $8.28
$0.302 $30.20
$0.298 $74.50
$0.27 $135.00
$0.209 $209.00
Full Reel (Order in multiples of 3000)
$0.186 $558.00
$0.179 $1,074.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.