+ 175 C Ferrite Beads

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging

Murata Electronics Ferrite Beads 5,915In Stock
Cut Tape
$0.461
$0.279
$0.236
$0.202
Reel
$0.126
Min.: 1
Mult.: 1
: 4,000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 4 A 25 % 12 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 1K OHMS 11,247In Stock
12,000Expected 2027/03/29
Cut Tape
$0.461
$0.326
$0.251
$0.224
Reel
$0.126
Min.: 1
Mult.: 1
: 4,000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 740 mA 25 % 230 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 120 OHM 25% 73,339In Stock
100,000Expected 2027/01/11
Cut Tape
$0.311
$0.219
$0.17
$0.152
Reel
$0.126
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.9 A 25 % 40 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 15,997In Stock
Cut Tape
$0.49
$0.345
$0.267
$0.237
Reel
$0.147
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2.6 A 25 % 15 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 4,834In Stock
8,000Expected 2026/11/11
Cut Tape
$0.461
$0.326
$0.251
$0.224
Reel
$0.126
Min.: 1
Mult.: 1
: 4,000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1.9 A 25 % 40 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 9,736In Stock
Cut Tape
$0.461
$0.326
$0.251
$0.224
Reel
$0.144
Min.: 1
Mult.: 1
: 4,000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.4 A 25 % 60 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 330 OHM 7,174In Stock
20,000On Order
Cut Tape
$0.461
$0.326
$0.251
$0.224
Reel
$0.126
Min.: 1
Mult.: 1
: 4,000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.1 A 25 % 95 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 7,646In Stock
Cut Tape
$0.461
$0.326
$0.251
$0.224
Reel
$0.126
Min.: 1
Mult.: 1
: 4,000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 920 mA 145 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 412In Stock
8,000Expected 2026/12/11
Cut Tape
$0.49
$0.345
$0.267
$0.237
Reel
$0.127
Min.: 1
Mult.: 1
: 4,000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 2.2 A 25 % 32 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads
12,000Expected 2027/01/12
Cut Tape
$0.461
$0.326
$0.251
$0.224
Reel
$0.126
Min.: 1
Mult.: 1
: 4,000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 860 mA 25 % 165 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel