Ferrite Beads

Results: 476
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=2.7 kOhms Shielded SMD/SMT DCR=800 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 68,000
Mult.: 4,000
: 4,000

BBBK RF Inductors SMD/SMT 0603 (1608 metric) 2.7 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=31 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 68,000
Mult.: 4,000
: 4,000

BBBK RF Inductors SMD/SMT 0603 (1608 metric) 31 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

BBBK RF Inductors SMD/SMT 0603 (1608 metric) 470 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=2 kOhms Shielded SMD/SMT DCR=700 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 52,000
Mult.: 4,000
: 4,000

BBBK RF Inductors SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 700 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=220 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

BBBK RF Inductors SMD/SMT 0805 (2012 metric) 220 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=2.7 kOhms Shielded SMD/SMT DCR=700 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 40,000
Mult.: 4,000
: 4,000

BBBK RF Inductors SMD/SMT 0805 (2012 metric) 2.7 kOhms 200 mA 25 % 700 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 84,000
Mult.: 4,000
: 4,000

BBBK RF Inductors SMD/SMT 0805 (2012 metric) 470 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

BBBK RF Inductors SMD/SMT 0805 (2012 metric) 60 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=100 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 42,000
Mult.: 3,000
: 3,000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 100 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 36,000
Mult.: 3,000
: 3,000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 1 kOhms 200 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 42,000
Mult.: 3,000
: 3,000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=150 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 42,000
Mult.: 3,000
: 3,000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 150 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=1.5 kOhms Shielded SMD/SMT DCR=450 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 30,000
Mult.: 3,000
: 3,000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 1.5 kOhms 200 mA 25 % 450 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=2 kOhms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 27,000
Mult.: 3,000
: 3,000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 2 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=220 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 42,000
Mult.: 3,000
: 3,000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 220 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=2.7 kOhms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 24,000
Mult.: 3,000
: 3,000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 2.7 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 42,000
Mult.: 3,000
: 3,000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 300 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=400 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 42,000
Mult.: 3,000
: 3,000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 400 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 42,000
Mult.: 3,000
: 3,000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 470 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=500 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 42,000
Mult.: 3,000
: 3,000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 500 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=70 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 48,000
Mult.: 3,000
: 3,000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=80 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 48,000
Mult.: 3,000
: 3,000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 80 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel
Pulse Electronics Ferrite Beads 1 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 68,000
Mult.: 4,000
: 4,000

BBGK Ferrite Beads SMD/SMT 0603 (1608 metric) 10 Ohms 1 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 600 mA 25 % IMP=100 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 4,000

BBGK Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1 A 25 % IMP=11 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 68,000
Mult.: 4,000
: 4,000

BBGK Ferrite Beads SMD/SMT 0603 (1608 metric) 11 Ohms 1 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel