T60004-L2130-W567

Vacuumschmelze
983-T60004-L2130W567
T60004-L2130-W567

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings CORE 130x100x25 50.0uH@10kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
95 mm
134.5 mm
28.5 mm
T60004
Bulk
VITROPERM 500 F
Brand: Vacuumschmelze
Inductance: 50 uH
Factory Pack Quantity: 3
Subcategory: Ferrites
Test Frequency: 10 kHz
Tradename: VITROPERM
Type: Nanocrystalline
Unit Weight: 1.191 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504909000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VITROPERM® Cores

Vacuumschmelze (VAC) VITROPERM® Cores are manufactured with tape wound nanocrystalline material that features higher permeability when compared with the ferrite cores. These cores offer permeability that ranges from 25,000 to over 100,000 compared to the 5000 to 15,000 range of the ferrites. The high permeability of the nanocrystalline core material achieves superior characteristics at low, middle, and high-frequency ranges when an optimizing winding arrangement is selected. Vacuumschmelze VITROPERM cores are enclosed in a plastic casing that is suitable for direct winding and offers good mechanical protection of the nanocrystalline core material. This casing allows the best magnetic properties and highest permeability levels to be maintained. VITROPERM cores are available with different AL-levels for many core sizes. The common-mode chokes with toroidal tape wound cores of VITROPERM allow the effective attenuation of asymmetrical and conducted high-frequency noise.

In Stock: 161

Stock:
161
Can Dispatch Immediately
On Order:
252
Expected 2027/02/22
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$133.81 $133.81
$115.11 $1,381.32