AB2.8X4.5DY

Niterra
757-AB2.8X4.5DY
AB2.8X4.5DY

Mfr.:

Description:
Ferrite Cable Cores AMORPHOUS CORE - AMOBEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Niterra
Product Category: Ferrite Cable Cores
RoHS:  
DY
Round Cable Cores Solid
4 mm
5.7 mm
Bulk
Brand: Niterra
Product Type: Ferrite Cable Cores
Shape: Round
Factory Pack Quantity: 10000
Subcategory: Ferrites
Tradename: AMOBEAD
Type: Amobeads
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DY Series of Amorphous Cores

Toshiba DY Series of Amorphous Cores are amorphous magnetic cores for noise suppression, magamps, snubbers and pulse transformers. These devices are used predominately in switching power supplies, noise sensitive equipment, medical instruments and telecommunications.

AMOBEADS DY Amorphous Ferrite Cores

Niterra AMOBEADS DY Amorphous Ferrite Cores combine a Co-based amorphous alloy ribbon metal core with a molded exterior resin structure for compact ferrite-core designs. The DY and DY-2K options are available in multiple core sizes and support guaranteed total magnetic flux characteristics under the listed test conditions. The DY construction uses an integrated resin design that encloses the metal core by deforming the front face, and the exterior resin is made of black PBT material with UL 94V-0 approval. Niterra AMOBEADS DY Amorphous Ferrite Cores support operation across a maximum temperature range of -20°C to +120°C, including the temperature rise from self-heating.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.611 $0.61
$0.423 $4.23
$0.365 $9.13
$0.326 $16.30
$0.29 $29.00
$0.247 $61.75
$0.215 $107.50
$0.187 $187.00
$0.176 $440.00