Ferrite Beads

Results: 350
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Vishay Ferrite Beads 1K ohms 0.5A 0805 AEC-Q200 7,691In Stock
Cut Tape
$0.12
$0.06
$0.053
$0.044
Reel
$0.023
Min.: 1
Mult.: 1
: 4,000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 1.5A 0805 AEC-Q200 15,650In Stock
Cut Tape
$0.17
$0.076
$0.066
$0.053
Reel
$0.027
Min.: 1
Mult.: 1
: 4,000
ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 1 kOhms 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 300ohms 25% 11,734In Stock
Cut Tape
$0.48
$0.34
$0.294
$0.262
Reel
$0.135
Min.: 1
Mult.: 1
: 3,000
Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 300 Ohms 100 mA 25 % 400 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1Kohms 25% SIGNAL 49,757In Stock
Cut Tape
$0.461
$0.34
$0.277
$0.258
Reel
$0.164
Min.: 1
Mult.: 1
: 3,000
Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 1 kOhms 50 mA 25 % 800 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 2Kohms 25%
201,529In Stock
Cut Tape
$0.13
$0.092
$0.072
$0.065
Reel
$0.033
Min.: 1
Mult.: 1
: 4,000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 80 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.5Kohms 25%
32,163In Stock
Cut Tape
$0.18
$0.083
$0.071
$0.057
Reel
$0.029
Min.: 1
Mult.: 1
: 4,000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 50 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 400ohms 25%
6,928In Stock
20,000Expected 2026/11/05
Cut Tape
$0.15
$0.067
$0.059
$0.048
Reel
$0.024
Min.: 1
Mult.: 1
: 4,000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 400 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 180uh 25% 10,509In Stock
Cut Tape
$0.12
$0.055
$0.048
$0.038
Reel
$0.019
Min.: 1
Mult.: 1
: 4,000
ILBB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 150 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 75ohms 25%
14,666In Stock
Cut Tape
$0.17
$0.042
$0.037
$0.03
Reel
$0.015
Min.: 1
Mult.: 1
: 4,000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70ohms 25%
557In Stock
10,000Expected 2027/04/05
Cut Tape
$0.20
$0.091
$0.079
$0.064
Reel
$0.031
Min.: 1
Mult.: 1
: 10,000
ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 7ohms 25%
16,754In Stock
Cut Tape
$0.15
$0.067
$0.059
$0.048
Reel
$0.024
Min.: 1
Mult.: 1
: 4,000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 600 mA 25 % 60 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 100uh 25% 2,897In Stock
Cut Tape
$0.37
$0.261
$0.226
$0.18
Reel
$0.105
Min.: 1
Mult.: 1
: 2,000
ILBB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 100 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60uh 25% 2,755In Stock
12,000Expected 2026/12/18
Cut Tape
$0.49
$0.34
$0.295
$0.263
Reel
$0.157
Min.: 1
Mult.: 1
: 3,000
ILAS Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 60 Ohms 300 mA 120 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 1.5uh 25% 10,590In Stock
Cut Tape
$0.20
$0.137
$0.117
$0.095
Reel
$0.08
Min.: 1
Mult.: 1
: 3,000
ILB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 100 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 40ohms 25%
4,519In Stock
Cut Tape
$0.20
$0.091
$0.079
$0.064
Reel
$0.029
Min.: 1
Mult.: 1
: 10,000
ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 150ohms 25%
26,230In Stock
Cut Tape
$0.12
$0.055
$0.048
$0.038
Reel
$0.019
Min.: 1
Mult.: 1
: 4,000
ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 150 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70uh 25% 77In Stock
Cut Tape
$0.511
$0.354
$0.306
$0.244
Reel
$0.171
Min.: 1
Mult.: 1
: 1,000
ILBB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 70 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 90ohms 25%
10,576In Stock
Cut Tape
$0.15
$0.067
$0.059
$0.048
Reel
$0.027
Min.: 1
Mult.: 1
: 4,000
ILBB-0805 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 90 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 500ohms 25%
4,205In Stock
Cut Tape
$0.19
$0.128
$0.109
$0.091
Reel
$0.047
Min.: 1
Mult.: 1
: 3,000
ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25%
689In Stock
1,000Expected 2027/04/12
Cut Tape
$0.511
$0.354
$0.306
$0.244
Reel
$0.147
Min.: 1
Mult.: 1
: 1,000
ILBB-1812 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 30ohms 25%
5,868In Stock
Cut Tape
$0.20
$0.091
$0.079
$0.064
Reel
$0.029
Min.: 1
Mult.: 1
: 10,000
ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.05A 0402 AEC-Q200 19,985In Stock
Cut Tape
$0.10
$0.029
$0.023
$0.021
Reel
$0.009
Min.: 1
Mult.: 1
: 10,000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1 kOhms 1.8 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 1K ohms 0.05A 0402 AEC-Q200 19,800In Stock
Cut Tape
$0.10
$0.031
$0.026
$0.022
Reel
$0.009
Min.: 1
Mult.: 1
: 10,000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 1 kOhms 1.8 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 1A 0402 AEC-Q200 58,611In Stock
Cut Tape
$0.10
$0.021
$0.017
$0.015
Reel
$0.006
Min.: 1
Mult.: 1
: 10,000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 120 Ohms 120 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 120ohms 0.3A 0402 AEC-Q200 18,990In Stock
Cut Tape
$0.10
$0.031
$0.026
$0.022
Reel
$0.009
Min.: 1
Mult.: 1
: 10,000
ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 120 Ohms 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel