2.8 A Ferrite Beads

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 28,873In Stock
Cut Tape
$0.45
$0.32
$0.247
$0.22
Reel
$0.122
Min.: 1
Mult.: 1
: 4,000
BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.8 A 25 % 48 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 220o hm INFOTMT Alternate Sizing Guide Below 36,815In Stock
Cut Tape
$0.42
$0.294
$0.227
$0.202
Reel
$0.11
Min.: 1
Mult.: 1
: 4,000
BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.8 A 25 % 48 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below 11,017In Stock
Cut Tape
$0.53
$0.373
$0.324
$0.29
Reel
$0.148
Min.: 1
Mult.: 1
: 4,000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below 15,154In Stock
56,000On Order
Cut Tape
$0.49
$0.34
$0.297
$0.264
Reel
$0.137
Min.: 1
Mult.: 1
: 4,000
BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 330 ohms 25% HIGH CURRENT 18,841In Stock
Cut Tape
$0.16
$0.11
$0.087
$0.077
Reel
$0.04
Min.: 1
Mult.: 1
: 20,000
MH2029-T Ferrite Beads SMD/SMT 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 220o hm NONAUTO Alternate Sizing Guide Below 6,258In Stock
8,000Expected 2026/12/04
Cut Tape
$0.39
$0.278
$0.215
$0.191
Reel
$0.105
Min.: 1
Mult.: 1
: 4,000
BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.8 A 25 % 48 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3,654In Stock
8,000Expected 2026/11/02
Cut Tape
$0.611
$0.429
$0.371
$0.331
Reel
$0.172
Min.: 1
Mult.: 1
: 4,000
BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM 25% 100MHZ 2.8A
67,654On Order
Cut Tape
$0.52
$0.356
$0.311
$0.277
Reel
$0.141
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000
BLM21_Z Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2.8 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel