300 mA Ferrite Beads

Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 59,751In Stock
Cut Tape
$0.10
$0.034
$0.027
$0.024
Reel
$0.01
Min.: 1
Mult.: 1
: 15,000
BLM03_SN Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 75 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 300mA, 75O, 350mO 15,617In Stock
Cut Tape
$0.13
$0.092
$0.072
$0.065
Reel
$0.033
Min.: 1
Mult.: 1
: 15,000
MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 75 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.35ohm 25% 300mA AEC-Q200 18,824In Stock
Cut Tape
$0.14
$0.10
$0.087
$0.078
Reel
$0.037
Min.: 1
Mult.: 1
: 15,000
MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 75 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 0.3A 9,418In Stock
Cut Tape
$0.19
$0.137
$0.119
$0.107
Reel
$0.05
Min.: 1
Mult.: 1
: 10,000
MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 0402 120ohms 300mA Signal Line AEC-Q200 1,030In Stock
Cut Tape
$0.22
$0.155
$0.134
$0.12
Reel
$0.058
Min.: 1
Mult.: 1
: 10,000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 300mA, 47O, 700mO 10,534In Stock
Cut Tape
$0.19
$0.137
$0.119
$0.107
Reel
$0.048
Min.: 1
Mult.: 1
: 10,000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.3A 22,249In Stock
510,000On Order
Cut Tape
$0.10
$0.053
$0.042
$0.037
Reel
$0.017
Min.: 1
Mult.: 1
: 10,000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 520 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.3A 28,551In Stock
Cut Tape
$0.19
$0.136
$0.117
$0.105
Reel
$0.049
Min.: 1
Mult.: 1
: 10,000
MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 300mA, 240O, 260mO 50,662In Stock
Cut Tape
$0.10
$0.053
$0.042
$0.038
Reel
$0.017
Min.: 1
Mult.: 1
: 10,000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 300 mA 25 % 260 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 240ohms 300mA Signal Line AEC-Q200 7,393In Stock
Cut Tape
$0.10
$0.062
$0.048
$0.044
Reel
$0.02
Min.: 1
Mult.: 1
: 10,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 300 mA 25 % 260 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 2000ohms 100MHz .3A Monolithic 0805 SMD 3,842In Stock
136,000Expected 2027/05/17
Cut Tape
$0.14
$0.094
$0.083
$0.073
Reel
$0.051
Min.: 1
Mult.: 1
: 4,000
HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2 kOhms 300 mA 500 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1500 OHM 25% 0.3A 12,480In Stock
Cut Tape
$0.10
$0.063
$0.049
$0.044
Reel
$0.026
Min.: 1
Mult.: 1
: 4,000
MMZ-E Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1500ohms 300mA HiSpd Signal Line 1,256In Stock
Cut Tape
$0.10
$0.047
$0.037
$0.033
Reel
$0.016
Min.: 1
Mult.: 1
: 4,000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 300 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 30R 25% A Gen C 1,040In Stock
20,000Expected 2026/10/26
Cut Tape
$0.19
$0.092
$0.078
$0.07
Reel
$0.026
Min.: 1
Mult.: 1
: 10,000
BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 60R 25% A Gen C 13,000In Stock
Cut Tape
$0.11
$0.088
$0.073
$0.066
Reel
$0.043
Min.: 1
Mult.: 1
: 15,000
BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 60 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 70R 25% A Gen C 2,532In Stock
Cut Tape
$0.23
$0.157
$0.136
$0.122
Reel
$0.053
Min.: 1
Mult.: 1
: 15,000
BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 70 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0603 1K0 25% A Gen C 7,214In Stock
Cut Tape
$0.10
$0.081
$0.067
$0.065
Reel
$0.042
Min.: 1
Mult.: 1
: 4,000
BMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 550 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 17R 25% A Gen C 7,993In Stock
Cut Tape
$0.10
$0.067
$0.055
$0.045
Reel
$0.036
$0.031
Min.: 1
Mult.: 1
: 4,000
BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 17 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 26R 25% A Gen C 7,481In Stock
Cut Tape
$0.16
$0.114
$0.099
$0.088
Reel
$0.043
Min.: 1
Mult.: 1
: 4,000
BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 26 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 30R 25% A Gen C 10,680In Stock
Cut Tape
$0.18
$0.126
$0.11
$0.098
Reel
$0.047
Min.: 1
Mult.: 1
: 4,000
BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 31R 25% A Gen C 7,970In Stock
Cut Tape
$0.16
$0.114
$0.099
$0.088
Reel
$0.043
Min.: 1
Mult.: 1
: 4,000
BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 52R 25% A Gen C 8,000In Stock
Cut Tape
$0.14
$0.095
$0.076
$0.067
Reel
$0.036
Min.: 1
Mult.: 1
: 4,000
BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 52 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 60R 25% A Gen C 7,382In Stock
Cut Tape
$0.16
$0.115
$0.099
$0.088
Reel
$0.043
Min.: 1
Mult.: 1
: 4,000
BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 80R 25% A Gen C 7,960In Stock
Cut Tape
$0.16
$0.114
$0.099
$0.088
Reel
$0.043
Min.: 1
Mult.: 1
: 4,000
BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 100R 25% A Gen C 7,058In Stock
Cut Tape
$0.10
$0.085
$0.07
$0.067
Reel
$0.044
Min.: 1
Mult.: 1
: 4,000
BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel