300 mA Ferrite Beads

Results: 331
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 100R 25% A Gen C 7,058In Stock
Cut Tape
$0.10
$0.085
$0.07
$0.067
Reel
$0.044
Min.: 1
Mult.: 1
: 4,000
BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 150R 25% A Gen C 1,421In Stock
Cut Tape
$0.24
$0.235
$0.147
$0.119
Reel
$0.057
Min.: 1
Mult.: 1
: 4,000
BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 150 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 530R 25% A Gen C 7,575In Stock
Cut Tape
$0.10
$0.07
$0.058
$0.057
Reel
$0.037
Min.: 1
Mult.: 1
: 4,000
BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 530 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 1K5 25% A Gen C 6,982In Stock
Cut Tape
$0.10
$0.086
$0.071
$0.069
Reel
$0.044
Min.: 1
Mult.: 1
: 4,000
BMC Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 300 mA 25 % 700 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.6Ohms 300mA 156,195In Stock
Cut Tape
$0.10
$0.042
$0.035
$0.031
Reel
$0.017
Min.: 1
Mult.: 1
: 4,000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1500Ohms RDC=0.6Ohms 300mA 12,000In Stock
Cut Tape
$0.10
$0.057
$0.045
$0.04
Reel
$0.02
Min.: 1
Mult.: 1
: 4,000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.30Ohms 300mA 28,283In Stock
Cut Tape
$0.10
$0.05
$0.04
$0.035
Reel
$0.015
Min.: 1
Mult.: 1
: 4,000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.4Ohms 300mA 19,961In Stock
Cut Tape
$0.10
$0.043
$0.034
$0.03
Reel
$0.015
Min.: 1
Mult.: 1
: 4,000
BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1000Ohms RDC=0.45Ohms 300mA 955In Stock
24,000Expected 2027/02/23
Cut Tape
$0.10
$0.053
$0.042
$0.037
Reel
$0.02
Min.: 1
Mult.: 1
: 4,000
BBGK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For High Speed Signal Line Under 1GHz 7,948In Stock
Cut Tape
$0.10
$0.053
$0.042
$0.037
Reel
$0.017
Min.: 1
Mult.: 1
: 4,000
BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.50Ohms 300mA 79,140In Stock
Cut Tape
$0.10
$0.04
$0.033
$0.029
Reel
$0.015
Min.: 1
Mult.: 1
: 10,000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600Ohms RDC=0.52Ohms 300mA 16,358In Stock
Cut Tape
$0.10
$0.043
$0.034
$0.031
Reel
$0.013
Min.: 1
Mult.: 1
: 10,000
BBSY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 520 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 1.5 KOHM 0805 300mA 23,483In Stock
Cut Tape
$0.14
$0.099
$0.086
$0.077
Reel
$0.043
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 300 mA 25 % 700 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 0805 300mA 34,042In Stock
Cut Tape
$0.22
$0.105
$0.091
$0.073
Reel
$0.037
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 0805 300mA 9,138In Stock
Cut Tape
$0.211
$0.101
$0.087
$0.07
Reel
$0.035
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0805 300mA 9,279In Stock
Cut Tape
$0.211
$0.101
$0.087
$0.07
Reel
$0.035
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 90 OHM 0805 300mA 8,353In Stock
Cut Tape
$0.211
$0.101
$0.087
$0.07
Reel
$0.035
Min.: 1
Mult.: 1
: 4,000
25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 90 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 90 OHM 1206 450mA 9,779In Stock
15,000Expected 2027/04/05
Cut Tape
$0.25
$0.176
$0.152
$0.136
Reel
$0.064
Min.: 1
Mult.: 1
: 3,000
25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 90 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 40ohms 300mA Impedance@100MHz 9,658In Stock
Cut Tape
$0.10
$0.052
$0.041
$0.037
Reel
$0.017
Min.: 1
Mult.: 1
: 4,000
MG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 40 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 80ohms 300mA Impedance@100MHz 1,655In Stock
12,000Expected 2027/03/22
Cut Tape
$0.10
$0.043
$0.038
$0.031
Reel
$0.017
Min.: 1
Mult.: 1
: 4,000
MG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 120ohms 300mA Impedance@100MHz 10,689In Stock
Cut Tape
$0.10
$0.058
$0.045
$0.041
Reel
$0.02
Min.: 1
Mult.: 1
: 4,000
MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 40ohms 300mA Impedance@100MHz 13,682In Stock
Cut Tape
$0.10
$0.058
$0.045
$0.041
Reel
$0.02
Min.: 1
Mult.: 1
: 4,000
MG Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 40 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 150ohms 300mA Impedance@100MHz 5,124In Stock
Cut Tape
$0.19
$0.129
$0.113
$0.101
Reel
$0.052
Min.: 1
Mult.: 1
: 3,000
MG Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 300ohms 300mA Impedance@100MHz 5,095In Stock
Cut Tape
$0.22
$0.15
$0.143
$0.129
Reel
$0.052
Min.: 1
Mult.: 1
: 3,000
MG Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 30 Ohm 25% High Impedance 9,794In Stock
Cut Tape
$0.17
$0.112
$0.094
$0.084
Reel
$0.04
Min.: 1
Mult.: 1
: 10,000
MU Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel