300 mA Ferrite Beads

Results: 318
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0603 300ohms 300mA Signal Line AEC-Q200 2,025In Stock
4,000Expected 2027/02/15
Cut Tape
$0.10
$0.062
$0.048
$0.044
Reel
$0.021
Min.: 1
Mult.: 1
: 4,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 75ohms 300mA Signal Line AEC-Q200 3,194In Stock
Cut Tape
$0.10
$0.062
$0.048
$0.044
Reel
$0.021
Min.: 1
Mult.: 1
: 4,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 75 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 300mA, 470O, 700mO 6,124In Stock
Cut Tape
$0.10
$0.064
$0.051
$0.045
Reel
$0.026
Min.: 1
Mult.: 1
: 4,000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms 300mA Signal Line AEC-Q200 21,705In Stock
Cut Tape
$0.10
$0.062
$0.048
$0.044
Reel
$0.021
Min.: 1
Mult.: 1
: 4,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1500 OHM 25% 0.3A 30,214In Stock
152,000On Order
Cut Tape
$0.10
$0.053
$0.042
$0.037
Reel
$0.017
Min.: 1
Mult.: 1
: 4,000
MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 300 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 100 Ohms @ 100MHz 0.300 A 200.00 mOhm 9,918In Stock
Cut Tape
$0.10
$0.05
$0.04
$0.038
Reel
$0.021
Min.: 1
Mult.: 1
: 4,000
ACML Ferrite Chip Beads SMD/SMT 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 1000 OHM 25% 23,418In Stock
64,000On Order
Cut Tape
$0.11
$0.06
$0.051
$0.044
Reel
$0.024
Min.: 1
Mult.: 1
: 4,000
ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 300 mA 25 % 450 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 30ohm 0.3A 200mOhm 740In Stock
Cut Tape
$0.10
$0.062
$0.049
$0.044
Reel
$0.019
Min.: 1
Mult.: 1
: 10,000
AFBC-Q0402 SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 915ohms 0.5ohms 300mA 1,967In Stock
21,000On Order
Cut Tape
$0.30
$0.214
$0.166
$0.148
Reel
$0.09
Min.: 1
Mult.: 1
: 3,000
LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 mOhms 300 mA 500 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 30 OHM 0.3A 2 PADS SMT 51,000In Stock
Cut Tape
$0.10
$0.027
$0.022
$0.019
Reel
$0.009
Min.: 1
Mult.: 1
: 10,000
MFBA3 Ferrite Beads SMD/SMT 300 Ohms 300 mA 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND 60 OHM 0.3A 2 PADS SMT 50,000In Stock
Cut Tape
$0.10
$0.024
$0.02
$0.017
Reel
$0.009
Min.: 1
Mult.: 1
: 10,000
MFBA3 Ferrite Beads SMD/SMT 60 Ohms 300 mA 250 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND M 120 OHM 0.3A 2 PADS SMT 49,917In Stock
Cut Tape
$0.10
$0.024
$0.02
$0.017
Reel
$0.009
Min.: 1
Mult.: 1
: 10,000
MFBA3 Ferrite Beads SMD/SMT 121 Ohms 300 mA 350 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Ferrite B IND C 120 OHM 0.3A 2 PADS SMT 19,869In Stock
Cut Tape
$0.10
$0.047
$0.038
$0.034
Reel
$0.021
Min.: 1
Mult.: 1
: 4,000
MFBA3 Ferrite Beads SMD/SMT 0603 (1608 metric) 121 Ohms 300 mA 400 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy BMC2AY0120AN
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 120R 25% A Gen C 14,660In Stock
Cut Tape
$0.211
$0.149
$0.116
$0.104
Reel
$0.055
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy BMC2AY0220AN
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 220R 25% A Gen C 11,115In Stock
Cut Tape
$0.211
$0.149
$0.116
$0.104
Reel
$0.051
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Holsworthy BMC2AY0300AN
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 300R 25% A Gen C 8,508In Stock
Cut Tape
$0.211
$0.147
$0.114
$0.102
Reel
$0.05
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Holsworthy BMC2AY0600AN
TE Connectivity / Holsworthy Ferrite Beads BMC 0805 600R 25% A Gen C 11,005In Stock
Cut Tape
$0.211
$0.147
$0.114
$0.102
Reel
$0.05
Min.: 1
Mult.: 1
: 4,000
Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 33R 25% A Gen C 12,150In Stock
Cut Tape
$0.211
$0.151
$0.117
$0.105
Reel
$0.051
Min.: 1
Mult.: 1
: 15,000
BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 1000 OHM 0.3A 12,489In Stock
Cut Tape
$0.10
$0.029
$0.023
$0.021
Reel
$0.012
Min.: 1
Mult.: 1
: 10,000
MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 300 mA 25 % 650 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 220 OHM 300MA 27,791In Stock
Cut Tape
$0.10
$0.017
$0.014
$0.013
Reel
$0.006
Min.: 1
Mult.: 1
: 10,000
MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 300 mA 25 % 400 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 300 OHM 300MA 4,817In Stock
10,000Expected 2026/10/23
Cut Tape
$0.10
$0.017
$0.015
$0.013
Reel
$0.007
Min.: 1
Mult.: 1
: 10,000
MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 300 mA 25 % 500 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD1005K2U121TP
Walsin Ferrite Beads Chip Bead 1005K2(0402) 120 OHM +/-25% 6,197In Stock
Cut Tape
$0.126
$0.013
$0.009
$0.007
Min.: 1
Mult.: 1
Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0603 600ohm 25% 6,779In Stock
Cut Tape
$0.152
$0.108
$0.084
$0.076
Reel
$0.038
Min.: 1
Mult.: 1
: 4,000
CZB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 300 mA 25 % - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 0805 600ohm 25% 3,396In Stock
Cut Tape
$0.164
$0.116
$0.091
$0.081
Reel
$0.041
Min.: 1
Mult.: 1
: 4,000
CZB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below
1,447,098On Order
Cut Tape
$0.11
$0.066
$0.053
$0.047
Reel
$0.02
Min.: 1
Mult.: 1
: 10,000
BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 300 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel