500 mA Ferrite Beads

Results: 343
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 500mA, 750, 450m 2,890In Stock
4,000Expected 2026/09/21
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 750 Ohms 500 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 750ohms 500mA Signal Line AEC-Q200 10,497In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 750 Ohms 500 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 220 OHM 25% 6,369In Stock
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 220 Ohms 500 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300 Ohms at 100MHz 0.500 A 500.00 mOhm 2,139In Stock
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 31 Ohms at 100MHz 0.600 A 350.00 mOhm 24,140In Stock
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 3.1 Ohms 500 mA 25 % 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300 Ohms at 100MHz 0.500 A 250.00 mOhm 2,575In Stock
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 600 OHM 25% 24,204In Stock
40,000Expected 2026/11/16
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads FERRITE CHIP BEAD 1500ohms 500mA 5,769In Stock
45,000Expected 2026/11/03
Min.: 1
Mult.: 1
: 3,000

HZ Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 500 mA 300 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 950ohms 0.3ohms 500mA 18,205In Stock
Min.: 1
Mult.: 1
: 3,000

LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 mOhms 500 mA 300 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 19ohms 0.1ohms 500mA 24,145In Stock
Min.: 1
Mult.: 1
: 10,000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 500 mA 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 30ohms 100MHz .5A Monolithic 0402 SMD 1,401In Stock
60,000Expected 2026/12/14
Min.: 1
Mult.: 1
: 10,000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 500 mA 300 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 47ohms 0.1ohms 500mA 20,323In Stock
Min.: 1
Mult.: 1
: 4,000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 500 mA 100 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T101RG 3,360In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 450 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T151RD 5,521In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 500 mA 25 % 350 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 600 OHM 3,318In Stock
Min.: 1
Mult.: 1
: 4,000

LCMG Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 450 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 500 OHM .7A Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 500 Ohms 500 mA 25 % 400 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 600 OHM .5A 37,121In Stock
Min.: 1
Mult.: 1
: 10,000

MFBM1V Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 500 mA 25 % 500 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 1000 OHM .55A 2 PADS 7,654In Stock
4,000Expected 2026/10/20
Min.: 1
Mult.: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 500 mA 25 % 550 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 800 OHM .5A 2,928In Stock
4,000Expected 2026/09/08
Min.: 1
Mult.: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 800 Ohms 500 mA 25 % 550 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 1000 OHM .5A 13,212In Stock
Min.: 1
Mult.: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 500 mA 25 % 450 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 120Ohms SMT FERRITE CHIP BEAD 97,212In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 120 Ohms 500 mA 180 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 220Ohms SMT FERRITE CHIP BEAD 160,884In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 220 Ohms 500 mA 250 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 600Ohms SMT FERRITE CHIP BEAD 10,783In Stock
Min.: 1
Mult.: 1
: 4,000

FB Ferrite Chip Beads SMD/SMT 600 Ohms 500 mA 350 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics SBY100505T-100Y-N
Pulse Electronics Ferrite Beads 500mA 10Ohms DCR=50mOhms 14,496In Stock
Min.: 1
Mult.: 1
: 10,000

SB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
AEM Ferrite Beads FERRITE BEAD, CHIP, 0603, 60 OHM +/-25% a. 100Mhz 10In Stock
Min.: 1
Mult.: 1
: 10
No
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape