Unshielded Ferrite Beads

Results: 316
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 26 OHM 1000MA Alternate Sizing Guide Below
39,999On Order
Cut Tape
$0.22
$0.156
$0.122
$0.109
Reel
$0.053
Min.: 1
Mult.: 1
Max.: 30,000
: 10,000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 5 OHM 1000MA Alternate Sizing Guide Below
23,794On Order
Cut Tape
$0.27
$0.19
$0.147
$0.131
Reel
$0.066
Min.: 1
Mult.: 1
: 4,000
BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 5 Ohms 1 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 1.1A
7,975On Order
Cut Tape
$0.38
$0.267
$0.207
$0.184
Reel
$0.10
Min.: 1
Mult.: 1
: 4,000
NFZ EMI Filters SMD/SMT 0603 (1608 metric) 120 Ohms 1.25 A 25 % 140 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
2,575Expected 2027/04/01
Cut Tape
$0.50
$0.351
$0.304
$0.271
Reel
$0.233
Min.: 1
Mult.: 1
: 3,000
NFZ EMI Filters SMD/SMT 0806 (2016 metric) 180 Ohms 3.4 A 25 % 25 mOhms - 40 C + 85 C 2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 25% 100MHZ
50,000On Order
Cut Tape
$0.12
$0.084
$0.066
$0.059
Reel
$0.026
Min.: 1
Mult.: 1
: 10,000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 700 mA 25 % 130 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
19,710On Order
Cut Tape
$0.211
$0.145
$0.113
$0.101
Reel
$0.049
Min.: 1
Mult.: 1
: 10,000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
3,990Expected 2026/12/14
Cut Tape
$0.16
$0.109
$0.094
$0.076
Reel
$0.041
Min.: 1
Mult.: 1
: 4,000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 1.8 kOhms 150 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2500 OHM 150MA
19,925On Order
Cut Tape
$0.16
$0.112
$0.091
$0.076
Reel
$0.037
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 2.25 kOhms 150 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads
19,983On Order
Cut Tape
$0.15
$0.102
$0.081
$0.071
Reel
$0.035
Min.: 1
Mult.: 1
: 4,000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM 25% 100MHZ 5A
27,758On Order
Cut Tape
$0.15
$0.102
$0.081
$0.071
Reel
$0.035
Min.: 1
Mult.: 1
: 4,000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 30 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 60 OHMS
35,484On Order
Cut Tape
$0.15
$0.105
$0.085
$0.07
Reel
$0.038
Min.: 1
Mult.: 1
: 4,000
BLM18_Z Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below
7,538On Order
Cut Tape
$0.19
$0.134
$0.107
$0.091
Reel
$0.043
Min.: 1
Mult.: 1
: 4,000
BLM21_Z Ferrite Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1.5 A 25 % 70 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM 200MA Alternate Sizing Guide Below Non-Stocked Lead-Time 10 Weeks
Cut Tape
$0.19
$0.047
$0.041
$0.033
Reel
$0.015
Min.: 1
Mult.: 1
: 15,000
BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 100MA Alternate Sizing Guide Below Non-Stocked Lead-Time 10 Weeks
Cut Tape
$0.19
$0.047
$0.041
$0.033
Reel
$0.015
Min.: 1
Mult.: 1
: 15,000
BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 100 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Cut Tape
$0.83
$0.578
$0.508
$0.452
Reel
$0.261
Min.: 1
Mult.: 1
: 2,500
BLM31 _Z Ferrite Beads SMD/SMT 1806 (4516 metric) 470 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Cut Tape
$0.83
$0.578
$0.508
$0.452
Reel
$0.267
Min.: 1
Mult.: 1
: 2,500
BLM31 _Z Ferrite Beads SMD/SMT 1806 (4516 metric) 75 Ohms 3.5 A 25 % 15 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 8 Weeks
Cut Tape
$0.45
$0.314
$0.272
$0.217
Reel
$0.112
Min.: 1
Mult.: 1
: 4,000
NFZ EMI Filters SMD/SMT 0603 (1608 metric) 120 Ohms 1.25 A 25 % 140 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-UKW L=3.5mm 100MHz @ 961Ohms 3A Non-Stocked Lead-Time 22 Weeks
$0.925
Min.: 200
Mult.: 200
WE-UKW Ferrite Beads Radial 961 Ohms 3 A 25 % - 25 C + 125 C 10 mm 6 mm Bulk
Laird Ferrite Beads DFModAssemBB,1Ln,TH998x5000* Non-Stocked
$0.744
Min.: 5,000
Mult.: 5,000
28C Ferrite Beads on Leads 5 A 10 mOhms Bulk
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 17 Weeks
Reel
$0.141
Min.: 15,000
Mult.: 15,000
: 15,000
BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 120 mA 25 % 2.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 17 Weeks
Reel
$0.141
Min.: 15,000
Mult.: 15,000
: 15,000
BLM03_Z Ferrite Beads SMD/SMT 0201 (0603 metric) 1 kOhms 125 mA 25 % 2.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.17
$0.077
$0.066
$0.053
Reel
$0.023
Min.: 1
Mult.: 1
: 10,000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.17
$0.077
$0.066
$0.053
Reel
$0.023
Min.: 1
Mult.: 1
: 10,000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 22 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.17
$0.077
$0.066
$0.053
Reel
$0.023
Min.: 1
Mult.: 1
: 10,000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 16 Weeks
Cut Tape
$0.17
$0.077
$0.066
$0.053
Reel
$0.023
Min.: 1
Mult.: 1
: 10,000
BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel