0.5 mm Ferrite Beads

Results: 918
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 9,940In Stock
Cut Tape
$0.30
$0.211
$0.163
$0.145
Reel
$0.074
Min.: 1
Mult.: 1
Max.: 30,000
: 10,000
NFZ EMI Filters SMD/SMT 100 Ohms 1.1 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 9,290In Stock
Cut Tape
$0.311
$0.215
$0.186
$0.15
Reel
$0.074
Min.: 1
Mult.: 1
: 10,000
NFZ EMI Filters SMD/SMT 1.5 kOhms 400 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 330 OHM 650MA 9,334In Stock
Cut Tape
$0.211
$0.147
$0.114
$0.102
Reel
$0.074
Min.: 1
Mult.: 1
: 10,000
NFZ EMI Filters SMD/SMT 330 Ohms 650 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 4600 OHM 900MHZ 0.27A 11,342In Stock
Cut Tape
$0.211
$0.147
$0.114
$0.102
Reel
$0.074
Min.: 1
Mult.: 1
: 10,000
NFZ EMI Filters SMD/SMT 4.6 kOhms 270 mA 25 % 1.65 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 3,780In Stock
10,000Expected 2026/12/04
Cut Tape
$0.30
$0.211
$0.163
$0.145
Reel
$0.074
Min.: 1
Mult.: 1
: 10,000
NFZ EMI Filters SMD/SMT 770 Ohms 500 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads Audio Noise Suprsion Filter 1kOhms 230mA 4,197In Stock
8,000Expected 2026/11/09
Cut Tape
$0.261
$0.186
$0.145
$0.129
Reel
$0.072
Min.: 1
Mult.: 1
: 8,000
MAF-F Noise Suppression Filters SMD/SMT 0402 (1005 metric) 1 kOhms 230 mA 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.75 mm Reel, Cut Tape
TDK Ferrite Beads 0402 0.110ohm 1250mA Noise Suppress Fltr 11,469In Stock
Cut Tape
$0.261
$0.186
$0.145
$0.129
Reel
$0.072
Min.: 1
Mult.: 1
: 10,000
MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 250 Ohms 1.25 A 110 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 0.160ohm 1000mA Noise Suppress Fltr 14,398In Stock
Cut Tape
$0.261
$0.186
$0.16
$0.133
Reel
$0.067
Min.: 1
Mult.: 1
: 10,000
MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 400 Ohms 1 A 160 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 0.200ohm 900mA Noise Suppress Fltr 5,603In Stock
Cut Tape
$0.261
$0.186
$0.145
$0.127
Reel
$0.072
Min.: 1
Mult.: 1
: 10,000
MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 570 Ohms 900 mA 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 160ohms 150mA Noise Suprsn filter 18,679In Stock
Cut Tape
$0.27
$0.19
$0.148
$0.133
Reel
$0.072
Min.: 1
Mult.: 1
: 10,000
MAF-G Noise Suppression Filters SMD/SMT 60 Ohms 125 mA 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 250MA 9,535In Stock
20,000Expected 2027/01/11
Cut Tape
$0.19
$0.137
$0.107
$0.097
Reel
$0.05
Min.: 1
Mult.: 1
: 10,000
MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 40 % 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1000ohms 250mA HiSpd Signl AEC-Q200 15,578In Stock
Cut Tape
$0.211
$0.15
$0.117
$0.105
Reel
$0.058
Min.: 1
Mult.: 1
: 10,000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1500ohms 230mA HiSpd Signl AEC-Q200 13,984In Stock
Cut Tape
$0.22
$0.155
$0.12
$0.108
Reel
$0.058
Min.: 1
Mult.: 1
: 10,000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 230 mA 25 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1800 OHM 25% 0.2A 17,512In Stock
30,000Expected 2026/12/09
Cut Tape
$0.19
$0.134
$0.104
$0.093
Reel
$0.049
Min.: 1
Mult.: 1
: 10,000
MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 40 % 2.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 150ohms 200mA HiSpd Signal Line 28,213In Stock
Cut Tape
$0.19
$0.137
$0.107
$0.097
Reel
$0.05
Min.: 1
Mult.: 1
: 10,000
MMZ-V Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 150 Ohms 200 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 180ohms 150mA HiSpd Signal Line 18,200In Stock
Cut Tape
$0.19
$0.137
$0.107
$0.097
Reel
$0.058
Min.: 1
Mult.: 1
: 10,000
MMZ-V Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 150 mA 25 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 75ohms 250mA HiSpd Signal Line 4,535In Stock
Cut Tape
$0.19
$0.137
$0.107
$0.097
Reel
$0.05
Min.: 1
Mult.: 1
: 10,000
MMZ-V Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 250 mA 25 % 900 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 0.4A 7,039In Stock
110,000Expected 2026/11/06
Cut Tape
$0.11
$0.053
$0.044
$0.037
Reel
$0.017
Min.: 1
Mult.: 1
: 10,000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 400mA Signal Line AEC-Q200 30,805In Stock
Cut Tape
$0.11
$0.063
$0.051
$0.044
Reel
$0.02
Min.: 1
Mult.: 1
: 10,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 80ohms 450mA Signal Line AEC-Q200 25,634In Stock
Cut Tape
$0.10
$0.062
$0.048
$0.044
Reel
$0.02
Min.: 1
Mult.: 1
: 10,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 450 mA 25 % 190 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 10 OHM 25% 0.5A 24,714In Stock
Cut Tape
$0.10
$0.055
$0.043
$0.038
Reel
$0.017
Min.: 1
Mult.: 1
: 10,000
MMZ SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 10ohms 500mA Signal Line AEC-Q200 8,204In Stock
Cut Tape
$0.10
$0.062
$0.048
$0.044
Reel
$0.02
Min.: 1
Mult.: 1
: 10,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 5 Ohms 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 350mA, 120O, 600mO 59,133In Stock
Cut Tape
$0.10
$0.053
$0.043
$0.037
Reel
$0.019
Min.: 1
Mult.: 1
: 10,000
MMZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 350 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 350mA Signal Line AEC-Q200 49,980In Stock
Cut Tape
$0.11
$0.063
$0.051
$0.044
Reel
$0.021
Min.: 1
Mult.: 1
: 10,000
MMZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 350 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 0.3A 9,418In Stock
Cut Tape
$0.19
$0.137
$0.107
$0.097
Reel
$0.05
Min.: 1
Mult.: 1
: 10,000
MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape