Shielded Ferrite Beads

Results: 1,377
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-TMSB DCR=0.15Ohms 160Ohm 1000mA 10,820In Stock
Cut Tape
$0.12
$0.119
$0.115
$0.11
Reel
$0.095
Min.: 1
Mult.: 1
: 10,000
WE-TMSB EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 160 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB DCR=0.15Ohms 260Ohm 1000mA 18,121In Stock
Cut Tape
$0.12
$0.119
$0.115
$0.11
Reel
$0.095
Min.: 1
Mult.: 1
: 10,000
WE-TMSB EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 260 Ohms 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-TMSB DCR=0.55Ohms 460Ohm 500mA 19,608In Stock
Cut Tape
$0.12
$0.119
$0.115
$0.11
Reel
$0.095
Min.: 1
Mult.: 1
: 10,000
WE-TMSB EMI Suppression Ferrite Beads SMD/SMT 0402 (1005 metric) 460 Ohms 500 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=130 OHM @ 100 MHz 3,458In Stock
5,000Expected 2026/10/26
Cut Tape
$0.14
$0.12
$0.10
$0.085
Reel
$0.072
Min.: 1
Mult.: 1
: 5,000
WE-WAFB Ferrite Beads on Leads Axial 130 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 8.3 mm 3.5 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=70 OHM @ 100 MHz 7,985In Stock
Cut Tape
$0.14
$0.12
$0.10
$0.085
Reel
$0.072
Min.: 1
Mult.: 1
: 5,000
WE-WAFB Ferrite Beads on Leads Axial 70 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 4.5 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=83 OHM @ 100 MHz 10,806In Stock
$0.14
$0.12
$0.10
$0.085
$0.076
Reel
$0.072
Min.: 1
Mult.: 1
: 2,000
WE-WAFB Ferrite Beads on Leads Axial 83 Ohms 6 A 25 % 5 mOhms - 55 C + 125 C 5 mm 3.5 mm Ammo Pack
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=82 OHM @ 100 MHz 4,996In Stock
Cut Tape
$0.14
$0.12
$0.10
$0.085
Reel
$0.072
Min.: 1
Mult.: 1
: 5,000
WE-WAFB Ferrite Beads on Leads Axial 82 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=89 OHM @ 100 MHz 966In Stock
5,000Expected 2026/10/22
Cut Tape
$0.14
$0.12
$0.10
$0.085
Reel
$0.072
Min.: 1
Mult.: 1
: 5,000
WE-WAFB Ferrite Beads on Leads Axial 89 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 6 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=100 OHM @ 100 MHz 5,504In Stock
Cut Tape
$0.15
$0.13
$0.11
$0.095
Reel
$0.081
Min.: 1
Mult.: 1
: 5,000
WE-WAFB Ferrite Beads on Leads Axial 100 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 7.5 mm 3.5 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads Ferrite Beads Bead on Lead Z=130 OHM @ 100 MHz 5,997In Stock
Cut Tape
$0.17
$0.14
$0.12
$0.095
Reel
$0.083
Min.: 1
Mult.: 1
: 5,000
WE-WAFB Ferrite Beads on Leads Axial 130 Ohms 3 A 25 % 5 mOhms - 55 C + 125 C 9 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF EMI 150Ohms 300mA 0.30Ohms AECQ2 4,085In Stock
Cut Tape
$0.27
$0.263
$0.242
$0.231
Reel
$0.17
Min.: 1
Mult.: 1
: 3,000
WE-CBF Ferrite Beads SMD/SMT 220 Ohms, 240 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF EMI 60Ohms 500mA 0.20Ohms AECQ2 6,994In Stock
Cut Tape
$0.27
$0.263
$0.242
$0.231
Reel
$0.17
Min.: 1
Mult.: 1
: 3,000
WE-CBF Ferrite Beads SMD/SMT 60 Ohms, 120 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 100MHz 50mA AEC-Q200 5,226In Stock
Cut Tape
$0.18
$0.179
$0.165
$0.158
Reel
$0.097
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.2 kOhms 50 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 500mA0.2Ohms AEC-Q200 8,923In Stock
20,000Expected 2027/10/08
Cut Tape
$0.311
$0.247
$0.211
$0.173
Reel
$0.083
Min.: 1
Mult.: 1
: 10,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 200 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 220Ohms 300mA 0.35Ohms AEC-Q200 29,303In Stock
Cut Tape
$0.311
$0.247
$0.211
$0.173
Reel
$0.083
Min.: 1
Mult.: 1
: 10,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 220 mOhms, 360 mOhms 300 mA 25 % 350 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 300Ohms 200mA 0.7Ohms AEC-Q200 20,870In Stock
Cut Tape
$0.311
$0.247
$0.211
$0.173
Reel
$0.083
Min.: 1
Mult.: 1
: 10,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 300 Ohms, 400 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohms 300mA 0.6Ohms AEC-Q200 3,295In Stock
10,000Expected 2027/05/17
Cut Tape
$0.311
$0.247
$0.211
$0.173
Reel
$0.083
Min.: 1
Mult.: 1
: 10,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms, 900 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 100Ohms 500mA 0,12Ohms AEC-Q200 11,291In Stock
Cut Tape
$0.311
$0.247
$0.211
$0.173
Reel
$0.083
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 100 Ohms, 125 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 500mA 0,12Ohms AEC-Q200 3,934In Stock
Cut Tape
$0.311
$0.247
$0.211
$0.173
Reel
$0.083
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 200 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 120Ohms 2A 0603 AEC-Q200 33In Stock
12,000Expected 2026/11/20
Cut Tape
$0.25
$0.227
$0.201
$0.185
Reel
$0.085
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 300Ohms 3000mA 0,06Ohm AEC-Q200 2,037In Stock
3,000Expected 2027/05/21
Cut Tape
$0.311
$0.247
$0.211
$0.173
$0.087
Reel
$0.083
Min.: 1
Mult.: 1
: 3,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 300 Ohms, 330 Ohms 3 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 48Ohms 6000mA ,005Ohm AEC-Q200 6,000In Stock
Cut Tape
$0.311
$0.247
$0.211
$0.173
$0.087
Reel
$0.083
Min.: 1
Mult.: 1
: 3,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 48 Ohms, 90 Ohms 6 A 25 % 5 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 500Ohms 2500mA 0,06Ohm AEC-Q200 7,899In Stock
Cut Tape
$0.311
$0.247
$0.211
$0.173
$0.087
Reel
$0.083
Min.: 1
Mult.: 1
: 3,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 500 Ohms, 610 Ohms 2.5 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 70Ohms 500 mA 0.15Ohms AEC-Q200 1,476In Stock
21,000On Order
Cut Tape
$0.11
$0.098
$0.084
$0.083
$0.08
Reel
$0.076
Min.: 1
Mult.: 1
: 3,000
WE-CBA SMT EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 80Ohms 4000mA 0,02Ohm AEC-Q200 3,170In Stock
Cut Tape
$0.311
$0.247
$0.211
$0.173
$0.087
Reel
$0.083
Min.: 1
Mult.: 1
: 3,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 80 Ohms, 160 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel