Shielded Ferrite Beads

Results: 1,377
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 957In Stock
3,000On Order
$0.73
$0.513
$0.443
$0.394
Reel
$0.235
Min.: 1
Mult.: 1
: 1,500
Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 67 mm 3.4 mm Ammo Pack
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 3,000In Stock
3,000Expected 2027/04/29
$0.67
$0.461
$0.401
$0.358
Min.: 1
Mult.: 1
Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 13 mm 3.4 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 35In Stock
3,000Expected 2027/05/04
$0.68
$0.476
$0.411
$0.358
Min.: 1
Mult.: 1
Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 7.5 mm 3.4 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 73In Stock
2,000Expected 2026/12/25
Cut Tape
$0.78
$0.544
$0.469
$0.418
Reel
$0.249
Min.: 1
Mult.: 1
: 2,000
Bead L Ferrite Beads Radial 2 Ohms 5 A - 20 C + 70 C 7.5 mm 3.4 mm Reel, Cut Tape
KEMET Ferrite Beads 5A Bead Lead DCR=4Ohms 2,310In Stock
$1.07
$0.737
$0.633
$0.561
Min.: 1
Mult.: 1
Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=4Ohms 1,203In Stock
2,000Expected 2027/05/03
Cut Tape
$1.19
$0.829
$0.712
$0.633
Reel
$0.412
Min.: 1
Mult.: 1
: 2,000
Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Reel, Cut Tape, MouseReel
KEMET Ferrite Beads 5A Bead Lead DCR=4Ohms 1,467In Stock
$1.19
$0.829
$0.712
$0.633
Reel
$0.412
Min.: 1
Mult.: 1
: 1,500
Bead L Ferrite Beads Radial 4 Ohms 5 A - 20 C + 70 C 6 mm 10.5 mm 6 mm Ammo Pack

KEMET Ferrite Beads 5A Bead Lead DCR=5Ohms 3,691In Stock
$1.05
$0.735
$0.633
$0.561
Min.: 1
Mult.: 1
Bead L Ferrite Beads Radial 5 Ohms 5 A - 20 C + 70 C 8.5 mm 8 mm 8 mm Bulk


KEMET Ferrite Beads 5A Bead Lead DCR=40Ohms 73In Stock
2,000Expected 2027/04/13
$1.10
$0.754
$0.645
$0.573
Min.: 1
Mult.: 1
Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Bulk
KEMET Ferrite Beads 5A Bead Lead DCR=40Ohms 2,000In Stock
$1.05
$0.735
$0.633
$0.561
Min.: 1
Mult.: 1
Bead L Ferrite Beads Radial 40 Ohms 5 A - 20 C + 70 C 6 mm 7 mm 6 mm Bulk
Murata Electronics Ferrite Beads 1K OHM 25% 828In Stock
42,500On Order
Cut Tape
$0.85
$0.592
$0.511
$0.454
Reel
$0.252
Min.: 1
Mult.: 1
: 2,500
BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1.4 A 25 % 75 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 105In Stock
10,000On Order
Cut Tape
$0.85
$0.592
$0.511
$0.454
Reel
$0.252
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 470 Ohms 2.7 A 25 % 20 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 2,027In Stock
2,500Expected 2026/11/23
Cut Tape
$0.85
$0.592
$0.511
$0.454
Reel
$0.252
Min.: 1
Mult.: 1
: 2,500
BLM31_H Ferrite Beads SMD/SMT 1206 (3216 metric) 800 Ohms 1.7 A 25 % 50 mOhms - 55 C + 150 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1206 50ohm 0.0016ohm 25% 6A POWRTRN AEC-Q200 14,980In Stock
21,000Expected 2027/02/15
Cut Tape
$0.511
$0.359
$0.311
$0.277
Reel
$0.238
Min.: 1
Mult.: 1
: 3,000
BLM31_H Ferrite Beads SMD/SMT - 55 C + 125 C 2 mm 2 mm 1.25 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 1000ohm 25% 400mA AEC-Q200 8,892In Stock
Cut Tape
$0.24
$0.17
$0.133
$0.117
Reel
$0.067
Min.: 1
Mult.: 1
: 4,000
MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 500 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 470ohm 25% 500mA AEC-Q200 7,416In Stock
Cut Tape
$0.24
$0.17
$0.133
$0.117
Reel
$0.067
Min.: 1
Mult.: 1
: 4,000
MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 300 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1608 600ohm 25% 500mA AEC-Q200 9,621In Stock
Cut Tape
$0.24
$0.17
$0.133
$0.117
Reel
$0.067
Min.: 1
Mult.: 1
: 4,000
MMZ-HE Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 350 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms mA Power Line AEC-Q200 31,646In Stock
24,000Expected 2027/02/22
Cut Tape
$0.10
$0.067
$0.052
$0.047
Reel
$0.027
Min.: 1
Mult.: 1
: 4,000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 100ohms 1A 60mOhms 0603 Ferrite Chip 45,082In Stock
320,000On Order
Cut Tape
$0.10
$0.057
$0.045
$0.04
Reel
$0.02
Min.: 1
Mult.: 1
: 4,000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 100ohms 1000mA Power Line AEC-Q200 27,445In Stock
Cut Tape
$0.10
$0.067
$0.052
$0.044
Reel
$0.026
Min.: 1
Mult.: 1
: 4,000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 30ohms 1.8A 60mOhms 0603 Ferrite Chip 10,477In Stock
Cut Tape
$0.10
$0.058
$0.047
$0.041
Reel
$0.02
Min.: 1
Mult.: 1
: 4,000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.8 A 10 Ohms 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 30ohms 1800mA Power Line AEC-Q200 9,219In Stock
8,000On Order
Cut Tape
$0.11
$0.067
$0.055
$0.048
Reel
$0.024
Min.: 1
Mult.: 1
: 4,000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1.8 A 10 Ohms 60 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 60ohms 1.2A 100mOhms 0603 Ferrite Chip 28,226In Stock
132,000On Order
Cut Tape
$0.10
$0.057
$0.045
$0.04
Reel
$0.02
Min.: 1
Mult.: 1
: 4,000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 60ohms 1200mA Power Line AEC-Q200 7,696In Stock
Cut Tape
$0.10
$0.067
$0.053
$0.048
Reel
$0.024
Min.: 1
Mult.: 1
: 4,000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 390ohms 1200mA Power Line AEC-Q200 22,874In Stock
20,000Expected 2027/02/24
Cut Tape
$0.10
$0.067
$0.052
$0.047
Reel
$0.024
Min.: 1
Mult.: 1
: 4,000
MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 390 Ohms 1.2 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel