1.2 mm Ferrite Beads

Results: 292
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 6 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C 42,408In Stock
Cut Tape
$0.13
$0.095
$0.074
$0.067
Reel
$0.033
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000
BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 80 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 32Ohm 500mA AEC-Q200 8,785In Stock
Cut Tape
$0.211
$0.209
$0.192
$0.183
Reel
$0.135
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 32 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 120Ohm 5000mA 0.020Ohms AEC-Q200 9,915In Stock
28,000On Order
Cut Tape
$0.24
$0.233
$0.215
$0.205
$0.18
Reel
$0.18
Min.: 1
Mult.: 1
: 4,000
WE-CBF SMT EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 200MHz 400Ohm 300mA AEC-Q200 815In Stock
4,000Expected 2026/11/06
Cut Tape
$0.211
$0.209
$0.192
$0.183
Reel
$0.135
Min.: 1
Mult.: 1
: 4,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 400 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 330Ohm 2000mA AEC-Q200 16,326In Stock
Cut Tape
$0.211
$0.209
$0.192
$0.183
Reel
$0.135
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 600Ohm 200mA AEC-Q200 6,541In Stock
4,000Expected 2027/05/12
Cut Tape
$0.211
$0.209
$0.192
$0.183
Reel
$0.135
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 160MHz 700Ohm 200mA AECQ200 23,813In Stock
Cut Tape
$0.211
$0.209
$0.192
$0.183
Reel
$0.135
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 600Ohm 100MHz 500mA AECQ200 22,354In Stock
72,000On Order
Cut Tape
$0.211
$0.209
$0.192
$0.183
Reel
$0.135
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 180MHz 750Ohm 200mA AECQ2 6,779In Stock
Cut Tape
$0.211
$0.209
$0.192
$0.183
Reel
$0.135
Min.: 1
Mult.: 1
: 4,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 750 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 1000Oh m 200mA AECQ2 14,052In Stock
36,000Expected 2026/10/30
Cut Tape
$0.211
$0.209
$0.192
$0.183
Reel
$0.135
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 200 mA 25 % 450 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 75Ohm 300mA AECQ200 11,506In Stock
Cut Tape
$0.211
$0.209
$0.192
$0.183
Reel
$0.135
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 1500Oh m 200mA AECQ2 8,053In Stock
8,000On Order
Cut Tape
$0.22
$0.213
$0.209
$0.192
Reel
$0.167
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 200 mA 25 % 550 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 2200Ohm 200mA AECQ2 10,501In Stock
Cut Tape
$0.211
$0.209
$0.192
$0.183
Reel
$0.135
Min.: 1
Mult.: 1
: 4,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 2.2 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 2700Ohm 200mA AEC-Q200 11,910In Stock
20,000Expected 2026/10/30
Cut Tape
$0.211
$0.209
$0.192
$0.183
Reel
$0.135
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.7 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB 0805 100MHz 80Ohm 4000mA AECQ2 9,513In Stock
8,000Expected 2026/10/30
Cut Tape
$0.34
$0.314
$0.285
$0.261
Reel
$0.205
Min.: 1
Mult.: 1
: 4,000
WE-MPSB Multilayer Suppression Beads SMD/SMT 0805 (2012 metric) 80 Ohms 4 A 25 % 18 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 320Ohms 2.5A 50mOhms AEC-Q200 11,200In Stock
Cut Tape
$0.10
$0.049
$0.047
$0.044
$0.04
Reel
$0.04
Min.: 1
Mult.: 1
: 4,000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 320 Ohms, 347 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 600Ohms 2.1A 80mOhms AEC-Q200 11,900In Stock
12,000On Order
Cut Tape
$0.10
$0.098
$0.049
$0.047
Reel
$0.04
Min.: 1
Mult.: 1
: 4,000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 600 Ohms, 551 Ohms 2.1 A 25 % 80 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 80Ohms 4A 18mOhms AEC-Q200 4,458In Stock
12,000On Order
Cut Tape
$0.10
$0.049
$0.047
$0.044
$0.04
Reel
$0.04
Min.: 1
Mult.: 1
: 4,000
WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 80 Ohms, 120 Ohms 4 A 25 % 18 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1000Ohm 300mA .35Ohm AEC-Q200 14,262In Stock
Cut Tape
$0.25
$0.227
$0.201
$0.185
Reel
$0.091
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1 kOhms 300 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohm 2500mA AECQ200 4,892In Stock
Cut Tape
$0.25
$0.227
$0.201
$0.185
Reel
$0.091
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms 2.5 A 25 % 5 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 3000mA 0,03Ohm AEC-Q200 6,548In Stock
4,000On Order
Cut Tape
$0.25
$0.211
$0.185
$0.148
Reel
$0.07
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 180 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1500Ohm 700mA .35Ohm AEC-Q200 9,645In Stock
Cut Tape
$0.25
$0.227
$0.201
$0.185
Reel
$0.091
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1.5 kOhms 700 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 20Ohm 5000mA .008Ohm AEC-Q200 11,287In Stock
Cut Tape
$0.25
$0.227
$0.201
$0.185
Reel
$0.091
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 20 Ohms 5 A 25 % 8 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 220Ohm 2000mA .05Ohm AEC-Q200 1,671In Stock
12,000Expected 2026/10/16
Cut Tape
$0.25
$0.227
$0.201
$0.185
Reel
$0.091
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 27Ohm 4000mA .015Ohm AEC-Q200 4,697In Stock
Cut Tape
$0.33
$0.311
$0.286
$0.185
Reel
$0.091
Min.: 1
Mult.: 1
: 4,000
WE-CBA EMI Suppression Ferrite Beads SMD/SMT 27 Ohms 4 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel