742708201

Wurth Elektronik
710-742708201
742708201

Mfr.:

Description:
Ferrite Cable Cores WE-NCC 32uH at 10kHz NANOCR CYLINDER CORE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Ferrite Cable Cores
RoHS:  
WE-NCC
Cores
10.1 mm
19.2 mm
32.7 mm
Tray
Brand: Wurth Elektronik
Inductance: 21.76 uH to 42.24 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Ferrite Cable Cores
Shape: Round
Factory Pack Quantity: 187
Subcategory: Ferrites
Test Frequency: 10 kHz
Type: Nanocrystalline Core
Unit Weight: 18.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Nanocrystalline Cable Cores

Würth Elektronik WE-NCC Nanocrystalline Cable Cores provide broadband suppression of conducted electromagnetic interference (EMI) in cable assemblies. These cable cores offer high temperature stability and ultra-high permeability in a single design. Compared with conventional manganese-zinc (MnZn) and nickel-zinc (NiZn) ferrite cores, the WE-NCC nanocrystalline cores offer up to 90% higher impedance across the 100kHz to 100MHz range. The housing has a UL 94V-0 flammability rating for a robust, application-ready solution. These features ensure that Würth Elektronik WE-NCC Nanocrystalline Cable Cores deliver stable magnetic behavior over a broad temperature range and effective filtering across a wide frequency spectrum.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

In Stock: 374

Stock:
374 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.66 $3.66
$3.33 $33.30
$3.00 $150.00
$2.66 $266.00
$2.54 $474.98