MPZ Auto Series Ferrite Beads

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0402 10ohms 3000mA Power Line AEC-Q200 35,256In Stock
Cut Tape
$0.12
$0.086
$0.067
$0.06
Reel
$0.03
Min.: 1
Mult.: 1
: 10,000
MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 3 A 5 Ohms 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 60ohms 1500mA Power Line AEC-Q200 30,384In Stock
Cut Tape
$0.12
$0.087
$0.067
$0.06
Reel
$0.03
Min.: 1
Mult.: 1
: 10,000
MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.5 A 25 % 60 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 90ohms 1200mA Power Line AEC-Q200 3,791In Stock
10,000Expected 2026/11/16
Cut Tape
$0.13
$0.088
$0.069
$0.062
Reel
$0.03
Min.: 1
Mult.: 1
: 10,000
MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 90 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 120ohms 1200mA Power Line AEC-Q200
159,960Expected 2026/11/09
Cut Tape
$0.12
$0.086
$0.067
$0.06
Reel
$0.03
Min.: 1
Mult.: 1
: 10,000
MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 30ohms 1700mA Power Line AEC-Q200 Lead-Time 10 Weeks
Cut Tape
$0.311
$0.219
$0.17
$0.151
Reel
$0.087
Min.: 1
Mult.: 1
: 10,000
MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.7 A 10 Ohms 35 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel