Ferrite Beads

 Ferrite Beads
Ferrite beads are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for leading ferrite bead manufacturers including Fair-Rite, Murata, Qnity, TAIYO YUDEN, TDK, Wurth Elektronik, and many more.
Results: 5,053
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TDK Ferrite Beads 0402 47ohms 300mA Signal Line AEC-Q200 17,040In Stock
Cut Tape
$0.22
$0.155
$0.12
$0.108
Reel
$0.053
Min.: 1
Mult.: 1
: 10,000
MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 75ohms 25% 0.60A AEC-Q200 14,372In Stock
Cut Tape
$0.311
$0.219
$0.17
$0.151
Reel
$0.079
Min.: 1
Mult.: 1
: 10,000
MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below 3,677In Stock
Cut Tape
$0.711
$0.50
$0.434
$0.391
Reel
$0.252
Min.: 1
Mult.: 1
: 2,500
BLM41_H Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 470 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 33Ohm 25% 250mA 14,180In Stock
Cut Tape
$0.33
$0.224
$0.179
$0.159
Reel
$0.084
Min.: 1
Mult.: 1
: 15,000
MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 250 mA 25 % 600 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 0.45ohm 25% 200mA AEC-Q200 28,780In Stock
Cut Tape
$0.15
$0.102
$0.081
$0.071
Reel
$0.034
Min.: 1
Mult.: 1
: 15,000
MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 80Ohm 25% 520mA 38,887In Stock
Cut Tape
$0.13
$0.092
$0.072
$0.065
Reel
$0.029
Min.: 1
Mult.: 1
: 15,000
MMZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 520 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T221RG 19,219In Stock
Cut Tape
$0.19
$0.133
$0.104
$0.092
Reel
$0.051
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 900 mA 25 % 170 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0201inch 500ohm INFOTMT 23,622In Stock
Cut Tape
$0.211
$0.10
$0.087
$0.07
Reel
$0.031
Min.: 1
Mult.: 1
: 15,000
BLF03RD_GZE Ferrite Beads SMD/SMT 0201 (0603 metric) 500 mA 360 mOhms - 55 C + 125 C 0.6 mm 0.4 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10 OHM 01005 Alternate Sizing Guide Below 19,262In Stock
Cut Tape
$0.20
$0.142
$0.11
$0.099
Reel
$0.047
Min.: 1
Mult.: 1
: 20,000
BLM02xX_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 10 Ohms 1.1 A 5 Ohms 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1008 60ohms 700mA Noise Suppress Filtr 13,692In Stock
Cut Tape
$0.35
$0.248
$0.192
$0.171
Reel
$0.091
Min.: 1
Mult.: 1
: 3,000
MAF Ferrite Beads SMD/SMT 1008 (2520 metric) 60 Ohms 700 mA 364 mOhms - 40 C + 125 C 2.5 mm 2 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads Noise Suppression Filter 2016, 300Ohms, 2MHz 5,980In Stock
Cut Tape
$0.28
$0.227
$0.198
$0.187
Reel
$0.123
Min.: 1
Mult.: 1
: 3,000
MDF EMC Filters SMD/SMT 0806 (2016 metric) 42 Ohms 850 mA 300 mOhms - 40 C + 125 C 2 mm 1.6 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 14,819In Stock
Cut Tape
$0.211
$0.15
$0.117
$0.104
Reel
$0.051
Min.: 1
Mult.: 1
: 20,000
BLM02BB/BC_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 100 Ohms 125 mA 25 % 2 Ohms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 16,764In Stock
Cut Tape
$0.211
$0.15
$0.117
$0.104
Reel
$0.051
Min.: 1
Mult.: 1
: 20,000
BLM02BB/BC_SN Ferrite Beads SMD/SMT 1005 (0402 metric) 22 Ohms 200 mA 25 % 900 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 10,646In Stock
Cut Tape
$0.211
$0.147
$0.114
$0.102
Reel
$0.074
Min.: 1
Mult.: 1
: 10,000
NFZ EMI Filters SMD/SMT 2.6 kOhms 350 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 200mA, 33O, 700mO 37,744In Stock
Cut Tape
$0.12
$0.092
$0.071
$0.06
Reel
$0.029
Min.: 1
Mult.: 1
: 15,000
MMZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 75ohms 125mA HiSpd Signal Line 14,200In Stock
Cut Tape
$0.33
$0.214
$0.177
$0.159
Reel
$0.084
Min.: 1
Mult.: 1
: 15,000
MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 75 Ohms 125 mA 25 % 2.6 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape
TDK Ferrite Beads 240Ohm 25% 250mA 11,696In Stock
Cut Tape
$0.33
$0.23
$0.179
$0.159
Reel
$0.084
Min.: 1
Mult.: 1
: 15,000
MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 40 % 710 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGG160808T600RG 28,899In Stock
Cut Tape
$0.19
$0.133
$0.104
$0.092
Reel
$0.047
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.1 A 25 % 45 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T600RD 11,017In Stock
Cut Tape
$0.39
$0.278
$0.215
$0.191
Reel
$0.098
Min.: 1
Mult.: 1
: 4,000
FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.6 A 25 % 45 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
Proterial FT-3AM B4ARLY-PF
Proterial Ferrite Beads 5.5uH 5x7x1.6mm NANO BEAD HORZ 9,494In Stock
$1.58
$1.10
$0.939
$0.834
Min.: 1
Mult.: 1
FT-3AM B Ferrite Beads Axial 5.5 Ohms 7 mm 5 mm
Pulse Electronics Ferrite Beads 2 A 25 % IMP=10 Ohms Shielded SMD/SMT DCR=30 mOhms - 40 C to + 125 C 7,900In Stock
Cut Tape
$0.10
$0.047
$0.041
$0.033
Reel
$0.015
Min.: 1
Mult.: 1
: 10,000
ABPY Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 2 A 25 % 30 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=1 kOhms Shielded SMD/SMT DCR=150 mOhms - 40 C to + 125 C 7,625In Stock
Cut Tape
$0.30
$0.209
$0.183
$0.145
Reel
$0.086
Min.: 1
Mult.: 1
: 3,000
ABPY Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 1.2 A 25 % 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=22 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C 2,980In Stock
Cut Tape
$0.18
$0.045
$0.04
$0.033
Reel
$0.016
Min.: 1
Mult.: 1
: 4,000
BBPY Ferrite Beads SMD/SMT 0603 (1608 metric) 22 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 32,935In Stock
Cut Tape
$0.18
$0.045
$0.04
$0.033
Reel
$0.016
Min.: 1
Mult.: 1
: 4,000
BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 30ohms 25%
5,868In Stock
Cut Tape
$0.20
$0.091
$0.079
$0.064
Reel
$0.029
Min.: 1
Mult.: 1
: 10,000
ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel