Wurth Elektronik Ferrite Beads

Results: 376
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-MPSB 1206 100MHz 600Ohm 2500mA AECQ2 46,089In Stock
Cut Tape
$0.47
$0.434
$0.394
$0.359
$0.327
Reel
$0.283
Min.: 1
Mult.: 1
: 3,000
WE-MPSB Multilayer Suppression Beads SMD/SMT 1206 (3216 metric) 600 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 56Ohm AECQ2 11,007In Stock
8,046Expected 2026/10/21
Cut Tape
$0.55
$0.536
$0.516
$0.497
$0.478
Reel
$0.44
Min.: 1
Mult.: 1
: 2,500
WE-MPSB Ferrite Chip Beads SMD/SMT 1612 (4131 metric) 56 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 100Ohm AECQ2 6,328In Stock
Cut Tape
$1.16
$1.14
$1.10
$1.06
$1.02
Reel
$0.889
Min.: 1
Mult.: 1
: 2,000
WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 100 Ohms 7 A 25 % 5 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 150Ohm AECQ2 3,253In Stock
Cut Tape
$1.16
$1.14
$1.10
$1.06
$1.02
Reel
$0.889
Min.: 1
Mult.: 1
: 2,000
WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 150 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 180Ohm AECQ2 8,054In Stock
Cut Tape
$1.16
$1.14
$1.10
$1.06
$1.02
Reel
$0.889
Min.: 1
Mult.: 1
: 2,000
WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 180 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 100Ohm AECQ2 3,742In Stock
35,000Expected 2026/11/27
Cut Tape
$1.36
$1.34
$1.29
$1.26
$1.20
Reel
$1.05
Min.: 1
Mult.: 1
: 2,500
WE-MPSB Ferrite Chip Beads SMD/SMT 3312 (8530 metric) 100 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 8.5 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1806 1000MHZ 120Oh m 6KmA AECQ200 12,995In Stock
14,000Expected 2026/10/02
Cut Tape
$0.29
$0.283
$0.262
$0.249
Reel
$0.184
Min.: 1
Mult.: 1
: 2,000
WE-CBF Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 60 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1806 1000MHz 140Oh m 3KmA AECQ200 12,539In Stock
Cut Tape
$0.29
$0.283
$0.262
$0.249
Reel
$0.184
Min.: 1
Mult.: 1
: 2,000
WE-CBF Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 3 mA 25 % 40 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1812 600MHz 190Ohm 3000mA AECQ2 18,848In Stock
Cut Tape
$0.29
$0.283
$0.262
$0.249
$0.238
Reel
$0.216
Min.: 1
Mult.: 1
: 1,000
WE-CBF Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 52 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1812 100MHz 600Ohm 3000mA AECQ2 11,310In Stock
24,000On Order
Cut Tape
$0.29
$0.283
$0.262
$0.249
$0.238
Reel
$0.216
Min.: 1
Mult.: 1
: 1,000
WE-CBF Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 600 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1812 100MHz 785Ohm 3A AECQ200 40,636In Stock
26,000Expected 2026/10/02
Cut Tape
$0.29
$0.283
$0.262
$0.249
$0.238
Reel
$0.216
Min.: 1
Mult.: 1
: 1,000
WE-CBF Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 785 Ohms 3 A 30 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 1000MHz 30Ohm 1000mA AEC-Q200 46,760In Stock
Cut Tape
$0.15
$0.149
$0.138
$0.131
Reel
$0.097
Min.: 1
Mult.: 1
: 4,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 600MHz 60Ohm 3000mA AEC-Q200 130,041In Stock
Cut Tape
$0.18
$0.179
$0.165
$0.158
Reel
$0.097
Min.: 1
Mult.: 1
: 4,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 110 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 1000MHz 40Ohm 3000mA AECQ2 31,891In Stock
20,000Expected 2026/10/02
Cut Tape
$0.18
$0.179
$0.165
$0.158
Reel
$0.097
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 120Ohm 500mA AEC-Q200 43,639In Stock
Cut Tape
$0.18
$0.179
$0.165
$0.158
Reel
$0.097
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 400MHz 120Ohm 2000mA AEC-Q200 67,015In Stock
Cut Tape
$0.18
$0.179
$0.165
$0.158
Reel
$0.097
Min.: 1
Mult.: 1
: 4,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 200MHz 600Ohm 300mA AEC-Q200 38,533In Stock
Cut Tape
$0.18
$0.179
$0.165
$0.158
Reel
$0.097
Min.: 1
Mult.: 1
: 4,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 300 mA 25 % 650 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 120MHz 1000Ohm 600mA AEC-Q200 70,870In Stock
112,000Expected 2027/04/23
Cut Tape
$0.18
$0.179
$0.165
$0.158
Reel
$0.097
Min.: 1
Mult.: 1
: 4,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 600 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 2500Ohm 50mA AEC-Q200 38,853In Stock
Cut Tape
$0.18
$0.179
$0.165
$0.158
Reel
$0.097
Min.: 1
Mult.: 1
: 4,000
WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 50 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 120Ohm 500mA AEC-Q200 56,778In Stock
Cut Tape
$0.15
$0.145
$0.144
$0.135
Reel
$0.097
Min.: 1
Mult.: 1
: 10,000
WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 470Ohm 250mA AEC-Q200 37,375In Stock
Cut Tape
$0.18
$0.179
$0.165
$0.158
Reel
$0.097
Min.: 1
Mult.: 1
: 10,000
WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 250 mA 25 % 450 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 600Ohm 250mA AEC-Q200 25,149In Stock
Cut Tape
$0.18
$0.179
$0.165
$0.158
Reel
$0.097
Min.: 1
Mult.: 1
: 10,000
WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 250 mA 25 % 560 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 75Ohm 400mA AEC-Q200 39,371In Stock
Cut Tape
$0.18
$0.179
$0.165
$0.158
Reel
$0.097
Min.: 1
Mult.: 1
: 10,000
WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 300 mA 25 % 310 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 300Ohm 200mA AEC-Q200 35,072In Stock
Cut Tape
$0.18
$0.179
$0.165
$0.158
Reel
$0.097
Min.: 1
Mult.: 1
: 10,000
WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 100Ohm 1200mA AEC-Q200 79,157In Stock
Cut Tape
$0.18
$0.179
$0.165
$0.158
Reel
$0.097
Min.: 1
Mult.: 1
: 10,000
WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel