TDK MPZ-H Series Ferrite Beads

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
TDK Ferrite Beads 0201 120ohms 25% DCR 0.130ohms 1000mA 110,353In Stock
120,000Expected 2026/12/21
Cut Tape
$0.15
$0.102
$0.08
$0.072
Reel
$0.034
Min.: 1
Mult.: 1
: 15,000
MPZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 1 A 25 % 130 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 220ohm 25% 1.5A 165,302In Stock
100,000Expected 2026/12/30
Cut Tape
$0.11
$0.076
$0.059
$0.053
Reel
$0.026
Min.: 1
Mult.: 1
: 10,000
MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 80ohms 25% DCR 0.095ohms 1200mA 13,975In Stock
30,000Expected 2026/12/21
Cut Tape
$0.14
$0.097
$0.076
$0.067
Reel
$0.035
Min.: 1
Mult.: 1
: 15,000
MPZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 80 Ohms 1.2 A 25 % 95 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 180ohm 25% 1.6A 12,311In Stock
Cut Tape
$0.11
$0.077
$0.06
$0.055
Reel
$0.026
Min.: 1
Mult.: 1
: 10,000
MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.6 A 25 % 85 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 90OHM 2.3A 38mohms 1005 FERRITE CHIP 14,812In Stock
70,000Expected 2026/12/14
Cut Tape
$0.11
$0.076
$0.059
$0.053
Reel
$0.026
Min.: 1
Mult.: 1
: 10,000
MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 90 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads Beads,18ohm,4.0A,-55-125C 12In Stock
60,000On Order
Cut Tape
$0.14
$0.083
$0.059
$0.053
Reel
$0.026
Min.: 1
Mult.: 1
: 10,000
MPZ-H Chip Beads SMD/SMT 0402 (1005 metric) 18 Ohms 4 A 35 % 10 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 22ohms 25% DCR 0.036ohms 1900mA
59,581On Order
Cut Tape
$0.15
$0.102
$0.08
$0.072
Reel
$0.035
Min.: 1
Mult.: 1
: 15,000
MPZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 22 Ohms 1.9 A 25 % 36 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120OHM 2A 55mohms 1005 FERRITE CHIP
267,075Expected 2027/03/16
Cut Tape
$0.11
$0.067
$0.059
$0.053
Reel
$0.026
Min.: 1
Mult.: 1
: 10,000
MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 33OHM 3a 22mohms 1005 FERRITE CHIP
247,686On Order
Cut Tape
$0.11
$0.08
$0.063
$0.056
Reel
$0.026
Min.: 1
Mult.: 1
: 10,000
MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 33ohms 25% DCR 0.050ohms 1600mA
14,465Expected 2027/02/10
Cut Tape
$0.14
$0.099
$0.078
$0.07
Reel
$0.035
Min.: 1
Mult.: 1
: 15,000
MPZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 1.6 A 25 % 50 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel