3 A Ferrite Beads

Results: 344
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below
2,771,074On Order
Min.: 1
Mult.: 1
: 10,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM Alternate Sizing Guide Below
70,000On Order
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 33OHM 3a 22mohms 1005 FERRITE CHIP
88,424On Order
Min.: 1
Mult.: 1
: 10,000

MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fastron Ferrite Beads Leaded Ferrite Bead 765In Stock
Min.: 1
Mult.: 1
: 1,000

Wide Band Chokes and Beads Axial 60 Ohms 3 A - 55 C + 85 C 10 mm 3.6 mm Ammo Pack
Fastron Ferrite Beads Leaded Ferrite Bead 1,541In Stock
Min.: 1
Mult.: 1
: 1,000

Wide Band Chokes and Beads Axial 90 Ohms 3 A - 55 C + 85 C 7 mm 3.7 mm Ammo Pack
Fastron Ferrite Beads Surface Mount Ferrite Bead 984In Stock
Min.: 1
Mult.: 1
: 500

SMB/001 Ferrite Chip Beads SMD/SMT 56 Ohms 3 A 10 mOhms - 55 C + 85 C 4.2 mm 3.2 mm 2.7 mm Reel, Cut Tape, MouseReel
Fastron Ferrite Beads Surface Mount Ferrite Bead 51In Stock
Min.: 1
Mult.: 1
: 500

SMB/002 Ferrite Chip Beads SMD/SMT 100 Ohms 3 A 15 mOhms - 55 C + 85 C 8.75 mm 3.15 mm 2.65 mm Reel, Cut Tape, MouseReel
Wurth Elektronik 74275011
Wurth Elektronik Ferrite Beads WE-UKW EMI Suppression 6-Hole Ferrite Bead 800 Ohms IR = 3A 2In Stock
600On Order
Min.: 1
Mult.: 1

WE-UKW Multi-Hole Cores Axial 800 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C Bulk
Bourns Ferrite Beads 7 ohms 25% HIGH CURRENT
124,000On Order
Min.: 1
Mult.: 1
: 4,000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.03Ohms 3000mA AEC-Q200
75,988Expected 2027/01/15
Min.: 1
Mult.: 1
: 4,000

ABPY Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 3 A 25 % 30 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 250ohms 25%
149,824On Order
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 250 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below
424,199Expected 2026/10/16
Min.: 1
Mult.: 1
: 10,000

BLM15_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 120 OHM Alternate Sizing Guide Below
579,750On Order
Min.: 1
Mult.: 1
: 4,000

BLM18_H Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 100ohms 100MHz 3A Monolithic 1206 SMD 57,593In Stock
135,000On Order
Min.: 1
Mult.: 1
: 3,000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 3 A 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz 3A Monolithic 1206 SMD
103,928Expected 2027/01/12
Min.: 1
Mult.: 1
: 3,000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 3 A 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 70R 25% Tol. UH Current
7,800Expected 2027/01/26
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 3 A 25 % 40 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads For Power Line Under 1 GHz
94,939Expected 2026/10/02
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 68Ohm 3000mA .025Ohm AEC-Q200
9,260Expected 2026/10/02
Min.: 1
Mult.: 1
: 4,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 68 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 33ohm 25% 5A AEC-Q200 DC PWR Line
10,000Expected 2027/02/04
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads Multilayer Chip BD 1.1/1.6/3.2-Y3-300 35In Stock
Min.: 1
Mult.: 1

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Bulk
Walsin WLBD1005HCU330TL
Walsin Ferrite Beads Chip Bead 1005HCL (0402) 33 OHM +/-25%
9,782Expected 2026/10/12
Min.: 1
Mult.: 1
: 10,000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Walsin WLBD2012HCU221TH
Walsin Ferrite Beads Chip Bead 2012HC(0805) 220 OHM +/-25%
47,000On Order
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
KOA Speer Ferrite Beads 1206 80ohm 25%
95,375On Order
Min.: 1
Mult.: 1
: 3,000

CZP Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 0 OHM 100MHZ 3.0A
11,916On Order
Min.: 1
Mult.: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 0 Ohms 3 A 0 Ohms to 15 Ohms 30 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 100 OHM 3.0A
7,967Expected 2026/09/28
Min.: 1
Mult.: 1
: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 100 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel