Reel Ferrite Beads

Results: 5,061
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Bourns Ferrite Beads FB,1x0.5x0.5mm,300 Ohm+/-25%@100MHz,1.2A 107,230In Stock
Min.: 1
Mult.: 1
: 10,000

MH1005 Ferrite Beads SMD/SMT 300 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 100Ohms 7A 5mOhms AEC-Q200 2,722In Stock
Min.: 1
Mult.: 1
: 2,000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 7 A 25 % 5 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1800 OHM 25% 200MA Alternate Sizing Guide Below 53,668In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 200 mA 25 % 2.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 58,869In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1 A 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 49,306In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.8 A 25 % 75 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 248,017In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 % 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 14,500In Stock
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 140 Ohms 1.05 A 30 % 259 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 700ohms 100MHz 4A Monolithic 2220 SMD 11,525In Stock
Min.: 1
Mult.: 1
: 2,000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 700 Ohms 4 A 25 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz 5A Monolithic 2220 SMD 14,360In Stock
Min.: 1
Mult.: 1
: 2,000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 300 Ohms 5 A 20 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz .5A Monolithic 1806 SMD 10,000In Stock
Min.: 1
Mult.: 1
: 2,000

LI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 500 mA 300 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC321611T480NG 44,385In Stock
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.03Ohms 3000mA 61,466In Stock
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.04Ohms 3000mA 37,432In Stock
Min.: 1
Mult.: 1
: 4,000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 11 OHM 0805 300mA 46,173In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=60 OHM@100MHz 25% 78,950In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=120 OHM@100MHz 25 48,563In Stock
Min.: 1
Mult.: 1
: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel


Fair-Rite Ferrite Beads 73 SM BEAD 1.5/3.1/5.7-73-1 21,044In Stock
Min.: 1
Mult.: 1
: 22,500

27 Ferrite Beads Axial 40 Ohms - 55 C + 125 C 6.2 mm 3.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 270Ohm AECQ0 5,264In Stock
Min.: 1
Mult.: 1
: 2,000

WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 270 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 230MHz 470Ohm 1000mA AEC-Q200 48,124In Stock
Min.: 1
Mult.: 1
: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% 8,907In Stock
Min.: 1
Mult.: 1
: 4,000

BLA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 220 Ohms 150 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.2K OHM 0.1A FERRITE-BEAD 17,042In Stock
Min.: 1
Mult.: 1
: 15,000

BLM03_H Ferrite Beads SMD/SMT 0201 (0603 metric) 1.2 kOhms 100 mA 25 % 3.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below 73,837In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 500 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 31ohms 100MHz 4.5A Monolithic 0805 SMD 33,982In Stock
Min.: 1
Mult.: 1
: 4,000

HI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 4.5 A 25 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC321611T480NG 100,659In Stock
Min.: 1
Mult.: 1
: 2,000

FB Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 30 % 5 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 10 Ohms 650mA 0.0554Ohms AEC-Q200 14,561In Stock
Min.: 1
Mult.: 1
: 15,000

WE-CBA Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 650 mA 25 % 55 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel