Passive Components Resistor Ferrite Beads

Results: 5,351
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
TDK Ferrite Beads EMC,6GHz,300ohm,125mA,-55-125C 29,990In Stock
Min.: 1
Mult.: 1
: 15,000

MAF0603GW Noise Suppression Filter 900 MHz 300 Ohms 140 mA 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 47ohms 0.15ohms 300mA 29,800In Stock
Min.: 1
Mult.: 1
: 10,000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,150 Ohm+/-25%@100MHz,2.5A 55,575In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608-T SMD/SMT 150 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads Multi-Layer ChipBead 10Ohm 25% 100MHz 22,680In Stock
Min.: 1
Mult.: 1
: 10,000

25 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 800mA 9,552In Stock
Min.: 1
Mult.: 1
: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 61 WOUND BEAD Z=780 OHM @100MHz 2,755In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 345 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,300 Ohm+/-25%@100MHz,2.2A 55,390In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608-T SMD/SMT 300 Ohms 2.2 A 25 % 70 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-AENA Na Cryst Blk 5.2mm 20Ohms AECQ2 130In Stock
Min.: 1
Mult.: 1

WE-AENA EMI Suppression Ferrite Beads Axial 20 Ohms 30 % - 40 C + 125 C 10 mm 15.3 mm AEC-Q200 Tray
Wurth Elektronik Ferrite Beads WE-MPSA EMI 250Ohms 4A 12mOhms AEC-Q200 2,483In Stock
Min.: 1
Mult.: 1
: 2,000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 250 Ohms, 400 Ohms 4 A 25 % 12 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 73 BEAD ON LEAD Z=61 OHM @ 25 MHz 17,390In Stock
Min.: 1
Mult.: 1
: 13,500

27 Ferrite Beads on Leads Axial 61 Ohms - 55 C + 125 C 4.45 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 2220 Case Size Multilayer Chip Bead 1,732In Stock
Min.: 1
Mult.: 1
: 2,000

25 Ferrite Chip Beads SMD/SMT 2220 (5650 metric) 270 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm Reel, Cut Tape
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,100 Ohm+/-25%@100MHz,3A 55,818In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608-T SMD/SMT 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,120 Ohm+/-25%@100MHz,3A 55,967In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608-T SMD/SMT 120 Ohms 3 A 25 % 35 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Niterra Ferrite Beads AMORPHOUS CORE - AMOBEAD 1,800In Stock
Min.: 1
Mult.: 1

LEADED Ferrite Beads on Leads Radial 8 A 12 mm 6 mm Bulk
Pulse Electronics Ferrite Beads 330Ohms RDC=0.05Ohms 3000mA 18,575In Stock
Min.: 1
Mult.: 1
: 4,000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 31ohm 30% 1200mA 3,961In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 31 Ohms 1.2 A 30 % 155 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,30 Ohm+/-25%@100MHz,5A 55,111In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608-T SMD/SMT 30 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,80 Ohm+/-25%@100MHz,3A 55,519In Stock
Min.: 1
Mult.: 1
: 4,000

MH1608-T SMD/SMT 80 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 100Ohm 500mA .3Ohm AEC-Q200 17,224In Stock
Min.: 1
Mult.: 1
: 10,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 100 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 40 OHM 25% 0.6A 51,708In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 40 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 460ohms 100MHz 5A Thru-hole 2,057In Stock
Min.: 1
Mult.: 1

28C Ferrite Beads on Leads 460 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-CBA EMI 1000Ohm 200mA 1.0Ohm AEC-Q200 17,180In Stock
Min.: 1
Mult.: 1
: 10,000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0402 40R 25% A Gen C 26,300In Stock
Min.: 1
Mult.: 1
: 10,000

BMC Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 40 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads Multilayer Chip BD 10Ohm 25% 100MHz 28,083In Stock
Min.: 1
Mult.: 1
: 4,000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 700 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TE Connectivity / Holsworthy Ferrite Beads BMC 0201 50R 25% A Gen C 18,375In Stock
Min.: 1
Mult.: 1
: 15,000

BMC Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 50 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel