Passive Components Resistor Ferrite Beads

Results: 5,351
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Murata Electronics Ferrite Beads 247,917In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 % 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 WOUND BEAD Z=500 OHM @ 100MHz 2,476In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 870 Ohms - 55 C + 125 C 10 mm 10 mm Bulk
Laird Ferrite Beads Broadband,1Ln 2220,HR 3,818In Stock
Min.: 1
Mult.: 1
: 2,000

HR Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 700 Ohms 8 A 10 mOhms - 40 C + 125 C 5.7 mm 5 mm 3.61 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0603 800R 25% Tol. UH Current 7,810In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 800 Ohms 500 mA 25 % 550 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 7R0 0-11RTol. High Current 7,806In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 3 A 0 Ohms to 11 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 1204 1K0 25% Tol. UH Current 3,918In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 1204 (3216 metric) 1 kOhms 2 A 25 % 250 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
Bourns Ferrite Beads FB,1x0.5x0.5mm,300 Ohm+/-25%@100MHz,1.2A 107,230In Stock
Min.: 1
Mult.: 1
: 10,000

MH1005 Ferrite Beads SMD/SMT 300 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 73 SM BEAD Z=60@10MHz 78@25MHz 18,672In Stock
Min.: 1
Mult.: 1
: 11,200

27 Ferrite Beads SMD/SMT 62 Ohms - 55 C + 125 C 9.25 mm 4.84 mm 3.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,470 Ohm+/-25%@100MHz,1.1A 108,370In Stock
Min.: 1
Mult.: 1
: 10,000

MH1005 Ferrite Beads SMD/SMT 470 Ohms 1.1 A 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel


Fair-Rite Ferrite Beads 73 SM BEAD 1.5/3.1/5.7-73-1 21,044In Stock
Min.: 1
Mult.: 1
: 22,500

27 Ferrite Beads Axial 40 Ohms - 55 C + 125 C 6.2 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 Wound Bead 6,053In Stock
Min.: 1
Mult.: 1
: 1,000

29 Ferrite Beads Radial 690 Ohms - 55 C + 125 C 10 mm 6 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 61 Wound Bead 380ohm @ 100MHz 4,095In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 380 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Murata Electronics Ferrite Beads 14,500In Stock
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 140 Ohms 1.05 A 30 % 259 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=60 OHM @250MHz 26,245In Stock
Min.: 1
Mult.: 1
: 40,000

27 Ferrite Chip Beads, Differential Mode SMD/SMT Nonstandard 56 Ohms 5 A 1.6 mOhms - 55 C + 125 C 6.4 mm 4.5 mm 1.95 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 2218 Case Size Multilayer Chip Bead 1,464In Stock
Min.: 1
Mult.: 1
: 2,000

25 Ferrite Chip Beads SMD/SMT 2218 (5650 metric) 180 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm Reel, Cut Tape
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 7,243In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 10 Ohms 650mA 0.0554Ohms AEC-Q200 14,561In Stock
Min.: 1
Mult.: 1
: 15,000

WE-CBA Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 650 mA 25 % 55 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 900 OHM 2.55A 11,105In Stock
Min.: 1
Mult.: 1
: 2,000

NFZ EMI Filters SMD/SMT 1210 (3225 metric) 900 Ohms 2.05 A 30 % 45 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.55 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=36 OHM @100MHz 18,495In Stock
Min.: 1
Mult.: 1
: 22,500

27 Ferrite Chip Beads, Differential Mode SMD/SMT 36 Ohms 10 A 1.1 mOhms - 55 C + 125 C 5.65 mm 3.1 mm 1.75 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 DC PWR Line 17,687In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 1206 800mA 30,633In Stock
Min.: 1
Mult.: 1
: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 166,136In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15E_SN Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms 950 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 60ohm 25% 5A AEC-Q200 8,544In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 2.5 A 25 % 32 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 30 OHM Alternate Sizing Guide Below 92,112In Stock
Min.: 1
Mult.: 1
: 4,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz .5A Monolithic 1806 SMD 10,000In Stock
Min.: 1
Mult.: 1
: 2,000

LI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 500 mA 300 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel