BNX025H01B

Murata Electronics
81-BNX025H01B
BNX025H01B

Mfr.:

Description:
EMI Filter Circuits 10.0 UF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: EMI Filter Circuits
RoHS:  
EMI Network Filter Arrays
Block Type Filter
LC Filter
10 uF
430 uOhms
25 V
15 A
SMD/SMT
- 55 C
+ 125 C
AEC-Q200
BNX
Bulk
Attenuation: 35 dB
Brand: Murata Electronics
Frequency Range: 50 kHz to 1 GHz
Height: 3.1 mm
Length: 12.1 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 100
Subcategory: Filters
Tradename: EMIFIL
Width: 9.1 mm
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8543709099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BNX EMI Network Filters

Murata BNX EMI Network Filters support large currents and a wide frequency range. These EMI suppression filters are effective for noise suppression for DC switching lines of automotive and FA/OA devices. Murata BNX EMI Network Filters feature SMD mounting and operate in a wide temperature range from -55°C to +125°C. Typical applications include automotive devices/displays, digital AV equipment, PC peripheral equipment, power supplies, industrial equipment, and more.

AI Server Application Solutions

Murata Electronics provides a wide range of products suitable for AI environments and applications. Due to demanding AI requirements, engineers must address challenges like heat management, power efficiency, and signal integrity to keep pace with the increasing complexity of AI workloads. These advanced, reliable components from Murata help meet these challenges head-on. Designed to ensure optimal performance, efficiency, and reliability in AI server infrastructure, these products enable engineers to create systems that can scale with future advancements in AI.

In Stock: 263

Stock:
263
Can Dispatch Immediately
On Order:
300
Expected 2028/04/11
600
Expected 2028/04/17
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.90 $5.90
$4.81 $48.10
$4.44 $88.80
$4.18 $209.00
$3.92 $392.00
$3.64 $728.00
$3.40 $1,700.00
$3.20 $3,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.43
Min:
1