2 A EMI Feedthrough Filters

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK EMI Feedthrough Filters Automotive Grade Feed Through Filter,MLCC,0402,35V,220nF,+/-20%,0.4mm, AEC-Q200 21,186In Stock
Min.: 1
Mult.: 1
: 10,000

YFF-AC 220 nF 35 V 20 % 2 A - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK EMI Feedthrough Filters Commercial Grade Feed Through Filter,MLCC,0402,35V,220nF,+/-20%,0.4mm 47,809In Stock
Min.: 1
Mult.: 1
: 10,000

YFF-P 220 nF 35 V 20 % 2 A 45 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel
Murata Electronics EMI Feedthrough Filters 4VDC 4.3F 20% AEC-Q200 220,095In Stock
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

NFM15TC 4.3 uF 4 VDC 20 % 2 A 30 mOhms - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics EMI Feedthrough Filters 4VDC 4.3F 20% 783In Stock
450,000On Order
Min.: 1
Mult.: 1
Max.: 20,000
: 10,000

NFM15PC 4.3 uF 4 VDC 20 % 2 A 30 mOhms - 55 C + 125 C Reel, Cut Tape, MouseReel
Murata Electronics EMI Feedthrough Filters 2.5VDC 22F 20% 590In Stock
4,000Expected 2026/10/02
Min.: 1
Mult.: 1
: 4,000

NFMJMPL 22 uF 2.5 VDC 20 % 2 A 30 mOhms - 55 C + 105 C Reel, Cut Tape, MouseReel
Murata Electronics EMI Feedthrough Filters 2.5VDC 4.3uF 20% AEC-Q200
49,436Expected 2027/02/22
Min.: 1
Mult.: 1
Max.: 10,000
: 10,000

NFM15TC 4.3 uF 2.5 VDC 20 % 2 A 30 mOhms - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Spectrum Control EMI Feedthrough Filters 1.5UF 50V 2A 39In Stock
3Expected 2026/10/16
Min.: 1
Mult.: 1
2.8 uF 50 V 2 A - 55 C + 125 C
Murata Electronics EMI Feedthrough Filters 6.3VDC 15F 20%
59,672On Order
Min.: 1
Mult.: 1
Max.: 30,000
: 10,000

NFMJMPC 15 uF 6.3 VDC 20 % 2 A 30 mOhms - 55 C + 85 C Reel, Cut Tape, MouseReel
Murata Electronics EMI Feedthrough Filters 2.5VDC 15F 20% 70Factory Stock Available
Min.: 1
Mult.: 1
: 10,000

NFMJMPC 15 uF 2.5 VDC 20 % 2 A 30 mOhms - 55 C + 105 C Reel, Cut Tape, MouseReel
Murata Electronics EMI Feedthrough Filters 2.5VDC 22F 20% 70Factory Stock Available
Min.: 1
Mult.: 1
: 4,000

NFMJMPL 22 uF 2.5 VDC 20 % 2 A 30 mOhms - 55 C + 85 C Reel, Cut Tape, MouseReel