FM30R080P

Cincon
418-FM30R080P
FM30R080P

Mfr.:

Description:
EMI Filter Circuits 30A Filter Module 80Vin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: EMI Filter Circuits
80 VDC
30 A
Solder Pin
- 40 C
+ 100 C
FM30
Brand: Cincon
Height: 12.7 mm
Length: 57.9 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 1
Subcategory: Filters
Width: 36.8 mm
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FM Output Filter Modules

Cincon FM Output Filter Modules are available in quarter-brick or half-brick sizes with a choice of 5A, 10A, 20A, or 30A maximum output current. These compact PCB-mount components are designed to reduce common mode and differential mode noise of the DC converter. The series features a maximum input voltage of 75VDC, 80VDC, or 200VDC with a maximum input surge voltage of 100VDC or 250VDC, respectively. Cincon FM Output Filter Modules meet EN 45545-2 standards and are suitable for common railway applications as well as distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.63 $38.63
$36.51 $365.10