- 25 C Ferrite Beads

Results: 33
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
KEMET Ferrite Beads 3.5A Nml Mode 0.51mm Bead Winding 3,833In Stock
$1.42
$0.94
$0.832
$0.609
Min.: 1
Mult.: 1
Bead W Radial 3.5 A - 25 C + 65 C 10 mm Bulk
Wurth Elektronik Ferrite Beads WE-CBF 0402 250MHz 600Ohm 100mA AEC-Q200 16,145In Stock
Cut Tape
$0.18
$0.179
$0.165
$0.158
Reel
$0.101
Min.: 1
Mult.: 1
: 10,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 550 mA 25 % 600 mOhms - 25 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 1800mA 100MHz @ 56Ohms AEC-Q200 51,469In Stock
Cut Tape
$0.211
$0.201
$0.198
$0.184
Reel
$0.097
Min.: 1
Mult.: 1
: 4,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 56 Ohms 1.8 A 25 % 300 mOhms - 25 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF SMD Bead 100MHz 35 mOhms 4000mA 58,983In Stock
5,765Expected 2026/10/16
Cut Tape
$0.30
$0.291
$0.267
$0.255
$0.244
Reel
$0.223
Min.: 1
Mult.: 1
: 1,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 940 Ohms 4 A 25 % 35 mOhms - 25 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-UKW L=40mm 100MHz @ 800Ohms 3A 6,060In Stock
5,600Expected 2026/10/02
$0.47
$0.431
$0.393
$0.357
$0.295
Min.: 1
Mult.: 1
WE-UKW EMI Suppression Ferrite Beads Axial 800 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW 6-Hole 25MHz 670ohm 6,100In Stock
$0.58
Min.: 1
Mult.: 1
WE-UKW Ferrite Beads on Leads Axial 976 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW L=38mm 100MHz @ 961Ohms 3A 10,717In Stock
200On Order
$0.39
$0.354
$0.322
$0.292
$0.241
Min.: 1
Mult.: 1
WE-UKW EMI Suppression Ferrite Beads Radial 961 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-CBF 1206 1000MHz 32Ohm 500mA AEC-Q200 3,191In Stock
Cut Tape
$0.24
$0.219
$0.211
$0.201
$0.191
Reel
$0.154
Min.: 1
Mult.: 1
: 3,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 32 Ohms 8.1 A 25 % 200 mOhms - 25 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 2600mA 100MHz @ 600Ohms 7,590In Stock
108,000Expected 2026/10/02
Cut Tape
$0.29
$0.255
$0.199
$0.158
$0.149
Reel
$0.142
Min.: 1
Mult.: 1
: 3,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 2.6 A 25 % 300 mOhms - 25 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1806 3000mA 100MHz @ 75Ohms 2,462In Stock
Cut Tape
$0.30
$0.291
$0.267
$0.255
Reel
$0.199
Min.: 1
Mult.: 1
: 2,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 75 Ohms 3 A 25 % 25 mOhms - 25 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF SMD Bead 100MHz 120Ohm 300mA 259In Stock
1,000Expected 2026/10/02
Cut Tape
$0.311
$0.272
$0.251
$0.231
Reel
$0.199
Min.: 1
Mult.: 1
: 1,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 120 Ohms 6.8 A 25 % 300 mOhms - 25 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 800MHz 80Ohm 200mA AEC-Q200 2,172In Stock
Cut Tape
$0.18
$0.179
$0.165
$0.158
Reel
$0.101
Min.: 1
Mult.: 1
: 10,000
WE-CBF EMI Suppression Ferrite Beads SMD/SMT 80 Ohms 850 mA 25 % 250 mOhms - 25 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-UKW L=25mm 100MHz @ 950Ohms 3A 800In Stock
$0.47
$0.431
$0.393
$0.357
$0.294
Min.: 1
Mult.: 1
WE-UKW EMI Suppression Ferrite Beads Radial 950 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW L=40mm 100MHz @ 512Ohms 3A 829In Stock
$0.39
$0.354
$0.322
$0.292
$0.241
Min.: 1
Mult.: 1
WE-UKW EMI Suppression Ferrite Beads Axial 512 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW 1240 Ohms 3A 768In Stock
2,200Expected 2026/10/02
$0.47
$0.431
$0.393
$0.357
$0.324
Min.: 1
Mult.: 1
WE-UKW Flat Ribbon Cable Cores Solid Radial 267 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW L=40mm 100MHz @ 938Ohms 3A 345In Stock
$0.50
$0.454
$0.413
$0.376
Min.: 1
Mult.: 1
WE-UKW EMI Suppression Ferrite Beads Axial 938 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW L=40mm 100MHz @ 773Ohms 3A 4,971In Stock
$0.47
$0.431
$0.393
$0.357
$0.295
Min.: 1
Mult.: 1
WE-UKW EMI Suppression Ferrite Beads Axial 773 Ohms 3 A 25 % 20 mOhms - 25 C + 125 C 10 mm 6 mm Bulk
Wurth Elektronik Ferrite Beads WE-UKW L=3.5mm 100MHz @ 961Ohms 3A 225In Stock
200Expected 2027/02/15
$1.00
$0.927
$0.844
$0.766
$0.634
Min.: 1
Mult.: 1
WE-UKW Ferrite Beads Radial 961 Ohms 3 A 25 % - 25 C + 125 C 10 mm 6 mm Tray
Wurth Elektronik Ferrite Beads WE-UKW L=3.5mm 100MHz @ 1240Ohms 3A 200In Stock
$0.926
Min.: 200
Mult.: 200
WE-UKW Ferrite Beads Radial 1.24 kOhms 3 A 25 % - 25 C + 125 C 10 mm 6 mm Bulk
KEMET Ferrite Beads 1.5A Bead Winding 480In Stock
$1.03
$0.552
$0.409
$0.355
Min.: 1
Mult.: 1
Bead W Ferrite Beads Radial 1.5 A - 25 C + 65 C 9 mm Bulk
KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 425In Stock
$1.43
$1.09
$1.03
$0.897
Min.: 1
Mult.: 1
Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
KEMET Ferrite Beads 1.5A Nml Mode 0.26mm Bead Winding 406In Stock
$0.75
$0.541
$0.472
$0.461
Min.: 1
Mult.: 1
Bead W Radial 1.5 A - 25 C + 65 C 9 mm Bulk
KEMET Ferrite Beads 2.5A Nml Mode 0.32mm Bead Winding 481In Stock
$1.37
$0.725
$0.533
$0.512
Min.: 1
Mult.: 1
Bead W Radial 2.5 A - 25 C + 65 C 9 mm Bulk


KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 469In Stock
$1.64
$1.14
$0.839
$0.701
Min.: 1
Mult.: 1
Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk
KEMET Ferrite Beads 2.5A Nrml Mode 0.4mm Bead Winding 424In Stock
$0.89
$0.641
$0.559
$0.552
Min.: 1
Mult.: 1
Bead W Radial 2.5 A - 25 C + 65 C 7 mm 8 mm Bulk