Analog Devices Oscillators

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Analog Devices Programmable Oscillators 1kHz - 68MHz Serial Port Progmable Osc 96In Stock
Min.: 1
Mult.: 1
Max.: 96

Programmable Oscillators Tube
Analog Devices Programmable Oscillators 1kHz - 68MHz Serial Port Progmable Osc 198In Stock
Min.: 1
Mult.: 1
Max.: 198

Programmable Oscillators Tube
Analog Devices Silicon Oscillators uP, 40kHz to 4MHz Res Set Osc in SOT-23 205In Stock
500Expected 2026/09/21
Min.: 1
Mult.: 1
Max.: 705

Silicon Oscillators TSOT-23-6 40 kHz to 4 MHz 300 PPM 5 pF 3 V 3.6 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 40kHz to 4MHz Res Set Osc in SOT-23 169In Stock
Min.: 1
Mult.: 1
Max.: 169

Silicon Oscillators TSOT-23-6 40 kHz to 4 MHz 300 PPM 5 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators TimerBlox: V Controlled Silicon Osc 25In Stock
Min.: 1
Mult.: 1
Max.: 13

Silicon Oscillators TSOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.5 - 6.1 GHz

VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 5.5 - 6.1 GHz

VCO QFN-24 5.5 GHz to 6.1 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators HMC529LP5ETR & Div/4, 12.4 - 13.4 GHz

VCO QFN-32 12.4 GHz to 13.4 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 12.5 - 13.9 GHz

VCO QFN-32 12.5 GHz to 13.9 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 5.1 mm 5.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc

Silicon Oscillators TSOT-23-5 1 kHz to 33 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators TimerBlox: V Controlled Silicon Osc

Silicon Oscillators TSOT-23-6 488 Hz to 2 MHz 5 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 0.9 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz

VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.6 - 2.8 GHz

VCO QFN-24 2.6 GHz to 2.8 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 13.6 - 14.9 GHz

VCO QFN-32 13.6 GHz to 14.9 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators WBand VCO w/Buffer amp , 6 - 12 GHz

VCO QFN-24 6 GHz to 12 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators MMIC VCO ,RF/2 & Div/16, 23.8-26.8GHz

VCO, MMIC Based QFN-24 23.8 GHz to 26.8 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators DRT Wideband VCO, Multi-band

VCO QFN-40 8.3 GHz to 15.2 GHz 4.5 V 5 V SMD/SMT - 40 C + 85 C 6 mm 6 mm 0.85 mm Cut Tape
Analog Devices Silicon Oscillators 1 to 4 Out, MP Osc w/ SS Mod

Silicon Oscillators MSOP-10 5 kHz to 20 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3 mm 3 mm 0.86 mm Tube
Analog Devices Silicon Oscillators TimerBlox: V Controlled Silicon Osc

Silicon Oscillators TSOT-23-6 488 Hz to 2 MHz 90 PPM 5 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 125 C 2.9 mm 1.75 mm 0.9 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO, GaAs, RF/2, 9.65-10.41GHz

VCO QFN-32 4.75 V 5.5 V - 40 C + 85 C Cut Tape
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz

VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V SMD/SMT - 40 C + 85 C 4.1 mm 4.1 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices VCO Oscillators VCO w/ Fo/2 a& Div/4 , 11.1-12.4 GHz

VCO QFN-32 11.1 GHz to 12.4 GHz 4.75 V 5.25 V SMD/SMT - 40 C + 85 C 5.1 mm 5.1 mm 1 mm Cut Tape