ECS-2012MV-327KE-TR

ECS
520-ECS2012MV327KETR
ECS-2012MV-327KE-TR

Mfr.:

Description:
Standard Clock Oscillators 32.768 KHz Low Current SMD OSCILLATOR +/-20 ppm a. +25C 2.0 x 1.2 mm RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
2 mm x 1.2 mm
32.768 kHz
10 PPM
15 pF
1.425 V
5.5 V
CMOS
SMD/SMT
- 40 C
+ 85 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
1 mm (0.039 in)
ECS-2012MV-327KE
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 1.5 uA
Operating Supply Voltage: 5.5 V
Factory Pack Quantity: 4000
Subcategory: Oscillators
Tradename: MultiVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541600010
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-327KE SMD Clock Oscillator

ECS ECS-327KE SMD Clock Oscillator offers a 32.7KHz frequency rating, a 1.5V to 5.5V voltage range, and a 2012 package size. This low-power CMOS subminiature SMD oscillator features a 1.5µA input current rating, 15pF output load, and 1s startup time. ECS ECS-327KE SMD Clock Oscillator is ideal for high-density, low-power applications and has an operating temperature range of -40°C to +85°C.

In Stock: 7,308

Stock:
7,308 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.70 $2.70
$2.35 $23.50
$2.13 $53.25
$2.05 $205.00
$1.85 $462.50
$1.80 $900.00
$1.72 $1,720.00
$1.67 $3,340.00
Full Reel (Order in multiples of 4000)
$1.58 $6,320.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.