HCMOS Oscillators

Results: 21,606
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Crystek Corporation Standard Clock Oscillators 49.152MHz 25ppm 3.3Volt 0C +70C
979Expected 2026/10/19
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 49.152 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) Bulk
ECS Standard Clock Oscillators 257In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 12 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20.000 MHz +3.3V HCMOS TCXO 1 ppm -30 - +85C 5 x 3.2 mm RoHS 698In Stock
Min.: 1
Mult.: 1
: 1,000

TCXO SMD-4 20 MHz 1 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
Micro Crystal OCXO Oscillators 10.000 MHZ OCXO HCMOS 3.3v 14-DIP Module, 4 Leads 0 to +60C
25On Order
Min.: 1
Mult.: 1

10 MHz 0.1 PPM HCMOS DIP 0 C + 60 C 20.2 mm 12.6 mm 7.8 mm
Crystek Corporation Standard Clock Oscillators 100MHz LOW PHASE
118Expected 2026/10/12
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 100 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in)
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 16MHz 20ppm -20C - 70C CMOS 3.3V
2,979Expected 2026/10/13
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 16 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 23.808MHz +/-50ppm -40C to 85C 3.3V 542In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 23.808 MHz 40 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 28MHz 5.0V 25In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 5 mm x 3.2 mm 28 MHz 100 PPM 15 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in)
Micro Crystal OCXO Oscillators 16.384 MHz OCXO LVCMOS 90mW Oscillator 3.3V 14-DIP Module, 4 Leads
25Expected 2026/12/11
Min.: 1
Mult.: 1

16.384 MHz 0.01 PPM HCMOS - 10 C + 50 C 20.2 mm 12.6 mm 7.8 mm
Micro Crystal OCXO Oscillators 8.192 MHz OCXO LVCMOS 95mW Oscillator 3.3V 14-DIP Module, 4 Leads
25Expected 2026/11/20
Min.: 1
Mult.: 1

8.192 MHz 0.01 PPM HCMOS - 10 C + 50 C 20.2 mm 12.6 mm 7.8 mm
IQD Standard Clock Oscillators 8MHz 3.3V 50ppm -40C +85C
6,000Expected 2026/09/03
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 8 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
IQD TCXO Oscillators CFPT-126 HCMOS +/-0.5ppm -40 to 85C 7.0 x 5.0 x 2.0
1,000Expected 2026/09/01
Min.: 1
Mult.: 1
: 1,000

VCTCXO 19.44 MHz 0.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 100 MHz 3.3Volt 50ppm 0 C +70C
396On Order
Min.: 1
Mult.: 1
: 100

Standard Oscillators 7.5 mm x 5 mm 100 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 2.5 mm (0.098 in) Reel, Cut Tape
Crystek Corporation Standard Clock Oscillators 100MHz 9x14mm SMD 3.3V
192Expected 2026/10/26
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 100 MHz 50 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in)
ABRACON TCXO Oscillators 25.0 MHZ
1,790On Order
Min.: 1
Mult.: 1
: 1,000

TCXO HCMOS Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 16MHz 50ppm -40C - 85C CMOS 3.3V
9,961On Order
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2 mm x 1.6 mm 16 MHz 50 PPM 15 pF 2.97 V 3.66 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 4-SMD 25MHz 50ppm -40C - 85C CMOS 3.3V
5,000Expected 2026/10/26
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 2.97 V 3.66 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.7 mm (0.028 in) Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators
998On Order
Min.: 1
Mult.: 1
: 1,000

TCXO 22.5792 MHz 2.5 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 25.0000MHZ HCMOS
1,000Expected 2026/10/12
Min.: 1
Mult.: 1
: 1,000

TCXO 25 MHz 2.5 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 125MHz 25ppm 0C +85C
128On Order
Min.: 1
Mult.: 1

Standard Oscillators 125 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 2.5 mm (0.098 in) Bulk
Crystek Corporation Standard Clock Oscillators 24.576MHz
950Expected 2026/12/28
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 24.576 MHz 50 PPM 30 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.2 mm (0.283 in) 5.02 mm (0.198 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators
38Expected 2026/09/21
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5.08 mm 25 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 2.5 mm (0.098 in)
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 25MHz 100ppm -20C - 70C CMOS 3.3V
1,000Expected 2026/10/15
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators 7 mm x 5 mm 25 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Crystek Corporation Standard Clock Oscillators 24.576MHz 3.3V 25ppm 0C +70C
215Expected 2026/09/21
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 24.576 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 7.5 mm (0.295 in) 5 mm (0.197 in) 2.5 mm (0.098 in) Bulk
ABRACON TCXO Oscillators
955On Order
Min.: 1
Mult.: 1
: 1,000

TCXO 49.152 MHz 2.5 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.9 mm Reel, Cut Tape, MouseReel